22 nF Mga Varistor

Mga Resulta: 10
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Panasonic Industry Varistors 6VDC 25A W/EMI VARISTOR 8,664May Stock
10,000Inaasahan 3/17/2027
Cut Tape
₱44.79
₱28.41
₱23.13
₱22.09
Reel
₱18.34
Min.: 1
Mult.: 1
: 5,000
EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 6 VDC 12 V 22 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1,146May Stock
₱51.53
₱33.50
₱29.45
₱27.55
₱27.36
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 19.8 V 37 V 20 mm 2 kA 10 J 22 nF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC 80J 37V-CL 2KA-PK 7May Stock
1,500Inaasahan 12/23/2026
₱61.96
₱40.18
₱29.45
₱27.55
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 37 V 20 mm 2 kA 80 J 22 nF - 55 C + 85 C Bulk
Littelfuse Varistors 10V 2000A 20MM PHENOLIC Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
₱104.91
₱65.03
₱42.09
₱39.63
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 460 VAC 615 VDC 19.8 V 37 V 20 mm 2 kA 80 J 22 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱32.76
₱30.98
₱29.45
₱29.20
Min.: 2,000
Mult.: 500
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 37 V 20 mm 2 kA 22 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Cut Tape
₱36.32
₱33.13
₱29.45
₱29.39
Min.: 2,000
Mult.: 500
: 500
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 37 V 20 mm 2 kA 22 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Cut Tape
₱29.45
₱29.02
Min.: 2,000
Mult.: 500
: 500
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 37 V 20 mm 2 kA 22 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Cut Tape
₱36.32
₱33.13
₱29.45
₱29.39
Min.: 2,000
Mult.: 500
: 500
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 37 V 20 mm 2 kA 22 nF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱95.09
₱58.77
₱44.48
₱41.53
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 23 mm 8 kA 22 J 22 nF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱28.47
Min.: 5,000
Mult.: 500
LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 23 mm 8 kA 28 J 22 nF - 40 C + 85 C Bulk