2200 pF Varistors

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 35V 10mm Epoxy UltraMOV 4,384In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 2 kA 20 J 2200 pF - 40 C + 85 C Bulk
TDK Varistors MLV, 1812, 30V 1,990In Stock
Min.: 1
Mult.: 1
: 1,000

X-series, 1812 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 800 A 300 mJ 2200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1812, 30V 1,980In Stock
Min.: 1
Mult.: 1
: 1,000

X-series, 1812 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 800 A 300 mJ 2200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 25 VAC 3J 76V-CL 500A-PK 7,286In Stock
8,000Expected 24/11/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 76 V 10 mm 500 A 3 J 2200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 40kA 2200pF 42In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 910 V 1.48 kV 40 mm 40 kA 770 J 2200 pF - 55 C + 85 C Bulk
Bourns Varistors ZV 40V 10% 3,692In Stock
Min.: 1
Mult.: 1
: 1,000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 4,043In Stock
Min.: 1
Mult.: 1
: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 250VAC 10% 32mm High E 196In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 32 mm 25 kA 330 J 2200 pF - 40 C + 105 C Bulk
TDK Varistors 1210 31VDC 2200pF AEC-Q200 1,869In Stock
2,000Expected 28/09/2026
Min.: 1
Mult.: 1
: 2,000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 2200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 1800V 70kA 2200pF 60mm Disc 2In Stock
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 1.1 kVAC 1.4 kVDC 1.85 kV 2.94 kV 60 mm 70 kA 3800 J 2200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 40kA 2200pF 55In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 910 V 1.48 kV 40 mm 40 kA 770 J 2200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 40kA 2200pF 44In Stock
180On Order
Min.: 1
Mult.: 1

HB34 MOVs PCB Mount Radial 570 VAC 730 VDC 910 V 1.48 kV 34 mm 40 kA 770 J 2200 pF - 55 C + 85 C Bulk
Bourns Varistors AVHT AUTO SERIES 30V 95In Stock
7,000Expected 12/11/2026
Min.: 1
Mult.: 1
: 1,000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 34 VDC 47 V 77 V 800 A 3.8 J 2200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 922In Stock
Min.: 1
Mult.: 1
: 1,000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 34 VDC 47 V 77 V 800 A 3.8 J 2200 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 56V 1000A 2220 AEC-Q200 757In Stock
6,000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2200 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 150V 4500A ZNR SUR ABSORBER 14MM 100In Stock
6,000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 14 mm 6 kA 25 J 2200 pF - 40 C + 85 C
Eaton Electronics Varistors 30 VDC 2200PF 2,729In Stock
3,000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 21.2 VAC 30 VDC 42 V 74 V 600 A 2.5 J 2200 pF - 55 C + 125 C Reel, Cut Tape
Littelfuse Varistors 910V 40kA 2200pF
90On Order
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 910 V 1.48 kV 40 mm 40 kA 770 J 2200 pF - 55 C + 85 C Bulk
KEMET Varistors 34V 800A 1812 AEC-Q200
15,000On Order
Min.: 1
Mult.: 1
: 1,000

VA MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 34 VDC 47 V 77 V 800 A 3.8 J 2200 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 35VAC 11J 110V-CLAMP 5A-PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 12.5 mm 500 A 11 J 2200 pF - 40 C + 85 C Bulk
TDK Varistors CT1210K17G_G Non-Stocked Lead-Time 11 Weeks
Min.: 6,000
Mult.: 3,000
: 3,000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2200 pF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=31V, Maximum Clamping Voltage (8/20 s)=65V Non-Stocked Lead-Time 11 Weeks
Min.: 6,000
Mult.: 3,000
: 3,000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 2200 pF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors CT1210K17AUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors CT1210K20AUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 6,000
Mult.: 3,000
: 3,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 2200 pF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 31 VDC 1.7J 65V-CL 300A PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 2,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 2200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape