250 pF Mga Varistor

Mga Resulta: 214
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Panasonic Industry Varistors 1800V 6500A ZNR SUR ABSORB 20MM 1,057May Stock
₱490.19
₱378.53
₱350.92
₱320.25
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 750 VAC 1.32 kVDC 1.32 kV 2.97 kV 20 mm 7.5 kA 1020 J 250 pF - 40 C + 85 C
Littelfuse Varistors 230V 250pF 5,304May Stock
₱27.61
₱17.42
₱15.09
₱14.48
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 2.5 kA 35 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 3500A 250pF 10mm Radial 3,528May Stock
₱39.88
₱25.58
₱22.39
₱20.92
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 3.5 kA 60 J 250 pF - 55 C + 125 C Bulk
Littelfuse Varistors 25V 40A 250pF 2,050May Stock
₱43.56
₱27.85
₱25.34
₱23.62
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 22 VAC 28 VDC 39 V 86 V 3 mm 4.5 kA 160 mJ 250 pF - 55 C + 85 C Bulk
YAGEO Varistors 200V 1.2KA MOV Disc 7mm 1,885May Stock
Cut Tape
₱29.45
₱24.29
₱12.88
₱8.47
Reel
₱5.34
Min.: 1
Mult.: 1
: 2,000
05D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 250 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 95V 250A 250pF 7 Inch Reel 1,591May Stock
Cut Tape
₱94.48
₱63.19
₱56.01
₱52.64
Reel
₱41.47
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 95 VAC 127 VDC 95 V 250 V 250 A 3 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 625V 10000A 250pF 20mm Radial 248May Stock
1,500Inaasahan 1/4/2027
₱150.92
₱103.07
₱96.93
₱82.82
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 10 kA 490 J 250 pF - 55 C + 125 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm 1,476May Stock
₱36.20
₱29.82
₱15.83
₱10.43
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Bulk
Littelfuse Varistors 20MM Radial 588May Stock
₱188.96
₱142.33
₱130.68
₱117.79
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 1.6 kV 2.42 kV 20 mm 6.5 kA 360 J 250 pF - 55 C + 85 C Bulk
Vishay / BC Components VDRH14V420BKE
Vishay / BC Components Varistors VDRHS14D6000A420VKNLDSBULKe3 980May Stock
₱130.68
₱80.98
₱55.28
₱45.64
₱34.05
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 225 J 250 pF - 40 C + 125 C Bulk
Vishay VDRUS14X420BSE
Vishay Varistors VDRUS14D8000A420VSTLDSBULKe3 965May Stock
₱144.79
₱90.18
₱66.26
₱61.96
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 8 kA 260 J 250 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors 200 VDC 250PF 1,880May Stock
Cut Tape
₱152.76
₱95.71
₱68.10
₱64.42
Reel
₱48.65
Min.: 1
Mult.: 1
: 2,500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 427 V 400 A 4.9 J 250 pF - 55 C + 125 C Reel, Cut Tape
TDK Varistors MLV, 0805, 25V 6,000May Stock
Cut Tape
₱27.61
₱17.24
₱13.80
₱13.13
Reel
₱11.90
Min.: 1
Mult.: 1
: 3,000
X-series, STANDARD 0805 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 30V 6,000May Stock
Cut Tape
₱27.61
₱17.24
₱13.80
₱13.13
Reel
₱11.90
Min.: 1
Mult.: 1
: 3,000
X-series, STANDARD 0805 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 25V 6,000May Stock
Cut Tape
₱27.61
₱17.30
₱13.87
₱13.25
Reel
₱11.96
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO 0805 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 80 A 300 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 25V 6,000May Stock
Cut Tape
₱27.61
₱17.30
₱13.87
₱13.25
Reel
₱11.96
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO 0805 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 30V 5,980May Stock
Cut Tape
₱27.61
₱17.30
₱13.87
₱13.25
Reel
₱11.96
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO 0805 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 80 A 300 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 40V 3,996May Stock
Cut Tape
₱33.74
₱21.23
₱17.18
₱16.38
Reel
₱15.09
Min.: 1
Mult.: 1
: 2,000
X-series, STANDARD 1206 PCB Mount SMD/SMT 40 VAC 56 VDC 61.2 VDC to 74.8 VDC 110 V 100 A 500 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 40V 4,000May Stock
Cut Tape
₱34.97
₱22.15
₱17.91
₱17.12
Reel
₱15.83
Min.: 1
Mult.: 1
: 2,000
X1-series, AUTO, 1206 PCB Mount SMD/SMT 40 VAC 56 VDC 61.2 VDC to 74.8 VDC 110 V 100 A 500 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 350 VAC 1,921May Stock
Cut Tape
₱141.11
₱104.91
₱95.71
₱85.28
Reel
₱71.17
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 350 VAC 460 VDC 560 V 930 V 5 kA 95 J 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 175V 10% 5,002May Stock
Cut Tape
₱50.92
₱32.52
₱26.63
₱25.46
Reel
₱24.48
Min.: 1
Mult.: 1
: 1,000
PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 1.2 kA 21 J 250 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 25Vrms 80A 35,043May Stock
Cut Tape
₱31.29
₱19.45
₱15.71
₱14.97
Reel
₱13.56
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 250 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 25V 80A 9,367May Stock
Cut Tape
₱28.83
₱17.91
₱14.36
₱13.68
Reel
₱12.39
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 40V 100A 250pF 13,895May Stock
Cut Tape
₱36.20
₱22.70
₱18.41
₱17.55
Reel
₱16.01
Min.: 1
Mult.: 1
: 2,000
Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 500 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 1206 50VAC , Lead free 3,517May Stock
Cut Tape
₱33.13
₱20.74
₱16.75
₱15.95
Reel
₱13.68
Min.: 1
Mult.: 1
: 4,000
BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 77 V to 93 V 138 V 250 pF - 40 C + 125 C Reel, Cut Tape