27 pF Mga Varistor

Mga Resulta: 12
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Panasonic Industry Varistors Multilayer Varistor65V 27pFmax. 0402 inch 20,000May Stock
Cut Tape
₱6.14
₱3.25
₱2.45
₱2.33
Reel
₱1.78
Min.: 1
Mult.: 1
: 10,000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 2 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor65V 27pFmax. 0603 inch 8,000May Stock
Cut Tape
₱12.88
₱7.91
₱6.20
₱5.89
Reel
₱5.52
Min.: 1
Mult.: 1
: 4,000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 6 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402 40V 27pF 35,703May Stock
30,000Inaasahan 11/17/2026
Cut Tape
₱9.82
₱5.89
₱4.60
₱4.29
Reel
₱3.44
Min.: 1
Mult.: 1
: 10,000
EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 5 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 40V 27pF 25,853May Stock
Cut Tape
₱9.82
₱5.89
₱4.60
₱4.29
Reel
₱3.50
Min.: 1
Mult.: 1
: 4,000
EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 5 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 40volts 27pF VV=65volts AEC-Q200 21,641May Stock
28,000Inaasahan 11/23/2026
Cut Tape
₱12.88
₱7.55
₱5.89
₱5.58
₱5.34
Reel
₱4.54
Min.: 1
Mult.: 1
: 4,000
EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 5 A 27 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 105V 100A 27pF 1,214May Stock
₱44.79
₱28.90
₱25.34
₱23.68
₱23.31
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 125 VAC 152 VDC 180 V 290 V 3 mm 100 A 700 mJ 27 pF - 55 C + 85 C Bulk
Panasonic Industry Varistors 0402, DC 8V, 1A 2,892May Stock
20,000Inaasahan 11/13/2026
Cut Tape
₱14.11
₱8.59
₱6.69
₱6.38
Reel
₱5.03
Min.: 1
Mult.: 1
: 10,000
EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 1 A 27 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 65V, 27pf 0402,.5MM THICKNESS 5,607May Stock
Cut Tape
₱13.50
₱7.98
₱6.20
₱5.83
Reel
₱3.80
Min.: 1
Mult.: 1
: 10,000
EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 2 A 27 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 40volts 27pF VV=65volts AEC-Q200 6,103May Stock
Cut Tape
₱15.34
₱9.26
₱7.30
₱6.87
Reel
₱5.64
Min.: 1
Mult.: 1
: 4,000
EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 2 A 27 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 105V 100A 27pF Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
₱92.03
₱56.20
₱41.72
₱38.77
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 105 VAC 144 VDC 180 V 310 V 3 mm 100 A 0.6 J 27 pF - 55 C + 85 C Bulk
Littelfuse Varistors 105V 100A 27pF Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
Reel
₱25.09
Min.: 5,000
Mult.: 5,000
: 5,000
MT MOVs PCB Mount Radial 105 VAC 144 VDC 310 V 3 mm 100 A 27 pF - 55 C + 85 C Reel
Littelfuse Varistors 105V 100A 27pF Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
Reel
₱26.32
₱25.09
Min.: 5,000
Mult.: 5,000
: 5,000
MT MOVs PCB Mount Radial 125 VAC 152 VDC 290 V 3 mm 100 A 27 pF - 55 C + 85 C Reel