33 pF Mga Varistor

Mga Resulta: 13
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Littelfuse Varistors MLV VARISTOR 9V 0402 ML SERIES LOW CAP 10,228May Stock
Cut Tape
₱19.63
₱12.27
₱10.61
₱9.82
Reel
₱8.16
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 16 V 35 V 4 A 0.02 J 33 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 6,097May Stock
₱36.20
₱22.88
₱19.39
₱18.16
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 5 mm 400 A 13 J 33 pF - 55 C + 85 C Bulk
TDK Varistors 0402 0.2 120v 16,822May Stock
Cut Tape
₱10.43
₱6.01
₱5.64
₱5.34
Reel
₱3.37
Min.: 1
Mult.: 1
: 20,000
AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 5.5 VDC 12 V 20 V 1 A 5 mJ 33 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 23volts 1A 22,919May Stock
Cut Tape
₱6.14
₱3.56
₱2.70
₱2.52
Reel
₱1.96
Min.: 1
Mult.: 1
: 15,000
AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 7.5 VDC 12 V 23 V 1 A 10 mJ 33 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 8V 1A 33pF 26,500May Stock
Cut Tape
₱7.36
₱4.36
₱3.31
₱3.13
Reel
₱2.39
Min.: 1
Mult.: 1
: 10,000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 8 V 19 V 1 A 10 mJ 33 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.01J 33 pF 15.5 V 35V
10,000Available ang Stock ng Pabrika
Cut Tape
₱23.93
₱19.75
₱10.49
₱6.93
Reel
₱2.82
Min.: 1
Mult.: 1
: 10,000
VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 15.5 V 35 V 4 A 10 mJ 33 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 17V RMS 20A Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Cut Tape
₱5.09
Min.: 20,000
Mult.: 20,000
: 10,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 17 VAC 19 VDC 32.5 V 59 V 20 A 10 mJ 33 pF - 40 C + 125 C Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
Cut Tape
₱28.83
₱17.06
₱11.84
₱10.98
Reel
₱6.14
Min.: 1
Mult.: 1
: 15,000
MLA PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.5 VDC 28 V 1 A 33 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 05MM Radial Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱19.08
Min.: 10,000
Mult.: 5,000
ZA 505 VDC 1.025 kV 33 pF Bulk
Littelfuse Varistors 05MM Radial Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱19.02
Min.: 10,000
Mult.: 1,000
: 1,000
ZA 505 VDC 1.025 kV 33 pF Reel
Littelfuse Varistors 05MM Radial Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱19.02
Min.: 10,000
Mult.: 1,000
: 1,000
ZA 505 VDC 1.025 kV 33 pF Reel
Littelfuse Varistors 05MM Radial Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱19.02
Min.: 10,000
Mult.: 1,000
: 1,000
ZA 505 VDC 1.025 kV 33 pF Reel
Littelfuse Varistors Varistors 9V 4A 33pF Hindi Naka-stock
MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 11 V 35 V 4 A 20 mJ 33 pF - 55 C + 125 C Reel