360 pF Varistors

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,819In Stock
Cut Tape
₱41.72
₱26.75
₱16.69
₱11.41
Reel
₱9.88
Min.: 1
Mult.: 1
: 1,000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 210 VAC 275 VDC 330 V 550 V 12.5 mm 2.5 kA 43 J 360 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 3,386In Stock
Cut Tape
₱72.39
₱43.87
₱27.98
Reel
₱21.23
₱19.08
Min.: 1
Mult.: 1
: 400
MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 130 J 360 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 150V 10mm Epoxy UltraMOV 8,395In Stock
₱22.70
₱13.99
₱12.15
₱12.09
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 30 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 360pF 5,486In Stock
₱27.61
₱17.42
₱13.07
₱12.52
₱11.90
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 10 mm 2.5 kA 25 J 360 pF - 55 C + 85 C Bulk
Bourns Varistors 560volts 20mm 2,593In Stock
₱52.76
₱33.87
₱27.42
₱26.20
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 20 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Bulk
Littelfuse Varistors 385V 6500A 360pF 14mm Radial 2,188In Stock
₱57.67
₱37.48
₱33.07
₱30.92
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6.5 kA 175 J 360 pF - 55 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 470V T&R ZNR Surge Absorber 6,501In Stock
Cut Tape
₱64.42
₱38.90
₱24.85
₱18.90
Reel
₱13.01
Min.: 1
Mult.: 1
: 5,000
ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 13 mm 6 kA 175 J 360 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 560volts 14mm 10,189In Stock
Cut Tape
₱28.83
₱17.79
₱13.80
Reel
₱13.19
₱12.58
Min.: 1
Mult.: 1
: 400
MOV-14DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 14 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 0402 4volts 20A 7.1V to 9.3V 6,830In Stock
Cut Tape
₱22.70
₱13.87
₱11.04
₱10.49
Reel
₱8.40
Min.: 1
Mult.: 1
: 10,000
MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.6 VDC 9.3 V 15.5 V 20 A 0.05 J 360 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 115V 10% 2,564In Stock
Cut Tape
₱98.77
₱60.55
₱39.63
₱31.35
Reel
₱26.99
Min.: 1
Mult.: 1
: 1,000
PV MOVs PCB Mount SMD/SMT 115 VAC 150 VDC 180 V 300 V 1.2 kA 13 J 360 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ERZ-E 8mm 240V Bulk ZNR Surge Absorber 3,000In Stock
₱24.54
₱13.99
₱12.09
₱11.47
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10.5 mm 3.5 kA 42 J 360 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 470VDC 0.6W 1mA L/S=7.5mm Long LD 715In Stock
₱40.49
₱25.71
₱20.92
₱19.94
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 13 mm 6 kA 175 J 360 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 470VDC 0.6W 1mA L/S=7.5mm Cut LD 1,342In Stock
₱82.82
₱50.43
₱33.01
₱26.07
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 13 mm 6 kA 175 J 360 pF - 40 C + 125 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 746In Stock
Cut Tape
₱139.26
₱103.07
₱93.87
₱79.14
Reel
₱75.46
₱69.94
Min.: 1
Mult.: 1
: 400
TMOV MOVs PCB Mount Radial 385 VAC 620 VDC 682 V 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 150V 3500A 360pF 10mm Radial 1,450In Stock
2,400Expected 04/01/2027
₱42.33
₱27.12
₱23.74
₱22.15
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 50 J 360 pF - 55 C + 125 C Bulk
Littelfuse Varistors 385V 14mm Epoxy UltraMOV 1,803In Stock
₱42.33
₱26.44
₱23.07
₱21.47
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 360pF 2,189In Stock
₱34.97
₱22.02
₱19.26
₱17.91
₱17.36
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 4.5 kA 85 J 360 pF - 55 C + 85 C Bulk
YAGEO Varistors 1100V 6.5KA MOV Disc 20mm 149In Stock
₱57.06
₱36.75
₱29.82
₱28.53
Min.: 1
Mult.: 1
20D MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 6.5 kA 383 J 360 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 1,000In Stock
₱28.83
₱18.96
₱11.84
₱8.10
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 210 VAC 275 VDC 330 V 550 V 10 mm 2.5 kA 43 J 360 pF - 40 C + 105 C Bulk
Bourns Varistors 560volts 14mm 5,834In Stock
₱28.83
₱17.91
₱14.29
₱13.19
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 14 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
₱64.42
₱39.14
₱24.54
₱18.41
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 360 pF - 40 C + 105 C Bulk
Bourns Varistors 560volts 20mm 50In Stock
6,500Expected 08/02/2027
₱58.28
₱37.55
₱30.80
₱28.83
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 20 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Bulk
Wurth Elektronik Varistors WE-VD 20mm 680Vrms 895V 1100Vvar 10000A 620J Type 5 35In Stock
₱188.96
₱172.39
₱147.24
₱130.06
Min.: 1
Mult.: 1
WE-VD Disc Varistors PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 10 kA 620 J 360 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 350 VAC 755In Stock
₱29.45
₱18.59
₱16.14
₱14.91
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 16.5 mm 50 A 185 J 360 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 470V Bulk ZNR Surge Absorber 4,000In Stock
4,000Expected 23/11/2026
₱31.29
₱18.34
₱15.89
₱15.15
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 13 mm 6 kA 175 J 360 pF - 40 C + 85 C Bulk