390 pF Varistors

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 385VAC 10% 14mm MP AdvanceD 11,141In Stock
₱38.04
₱24.11
₱19.57
₱18.65
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 180 J 390 pF - 40 C + 105 C Bulk
Bourns Varistors 510volts 20mm 7,252In Stock
₱48.47
₱30.86
₱24.91
₱23.87
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 20 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 14mm,510V 4.5KA, Bulk 64In Stock
3,000Expected 09/03/2027
₱20.25
₱12.33
₱9.63
₱9.14
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 6KA MOV Disc 14mm 105In Stock
3,000Expected 11/01/2027
₱20.86
₱12.82
₱10.06
₱9.51
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J 390 pF - 40 C + 105 C Bulk
Bourns Varistors 510volts 14mm 6,032In Stock
₱26.99
₱16.56
₱13.25
₱12.15
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 14 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Bulk
Bourns Varistors 510volts 14mm 7,559In Stock
Cut Tape
₱28.83
₱17.79
₱13.80
Reel
₱13.19
₱12.58
Min.: 1
Mult.: 1
: 400
MOV-14DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 14 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Reel, Cut Tape
Eaton Electronics Varistors MOVHE, 14 mm size, 320 VAC 969In Stock
₱28.83
₱17.98
₱15.58
₱14.48
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 16.5 mm 50 A 180 J 390 pF - 40 C + 125 C Bulk
Chemi-Con Varistors 410VDC 510V 5000A AEC-Q200 170In Stock
₱79.14
₱51.90
₱45.95
Reel
₱42.58
₱40.06
Min.: 1
Mult.: 1
: 300
SV MOVs Radial 510 V 845 V 14 mm 390 pF - 55 C + 125 C Ammo Pack
Panasonic Industry Varistors ERZ-E 8mm 200V Bulk ZNR Surge Absorber
2,889Expected 06/04/2027
₱51.53
₱30.86
₱18.16
₱15.46
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 10.5 mm 3.5 kA 35 J 390 pF - 40 C + 85 C Bulk
TDK Varistors 385VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
Reel
₱28.96
₱27.79
₱26.93
Min.: 2,000
Mult.: 2,000
: 2,000
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 6 kA 180 J 390 pF - 40 C + 105 C Reel
TDK Varistors 385VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
₱28.53
₱27.79
Min.: 3,000
Mult.: 3,000
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 6 kA 180 J 390 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 10 Weeks
₱27.85
₱27.79
Min.: 6,000
Mult.: 6,000
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 6 kA 180 J 390 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 10 Weeks
₱34.42
Min.: 6,000
Mult.: 6,000
Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 8 kA 185 J 390 pF - 40 C + 105 C Bulk

TDK Varistors 385VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
₱27.48
₱26.81
Min.: 3,000
Mult.: 3,000
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 6 kA 180 J 390 pF - 40 C + 125 C Bulk
Littelfuse Varistors 250 VAC 100J 650V-CL 6KA-PK Non-Stocked Lead-Time 21 Weeks
₱27.61
₱17.30
₱15.03
₱13.93
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 100 J 390 pF - 40 C + 125 C Bulk

YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
₱56.44
₱36.32
₱22.64
₱15.46
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk

YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
₱56.44
₱36.32
₱22.64
₱15.46
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk

YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
₱56.44
₱33.68
₱21.17
₱15.83
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk

YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱10.98
₱10.37
₱10.31
Min.: 4,500
Mult.: 750
: 750
14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Reel

YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
₱56.44
₱33.68
₱21.17
₱15.83
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk

YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱10.12
Min.: 4,500
Mult.: 750
: 750
14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Reel

YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
₱55.83
₱36.14
₱22.52
₱15.34
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk

YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
₱56.44
₱36.32
₱22.64
₱15.46
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk

YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
₱56.44
₱33.68
₱21.17
₱15.83
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk

YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱10.98
₱10.37
₱10.31
Min.: 4,500
Mult.: 750
: 750
14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Reel