3900 pF Mga Varistor

Mga Resulta: 26
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Peak Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Littelfuse Varistors 17V 10mm Epoxy AEC-Q200 AUMOV 5,813May Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 5 A 6.5 J 3900 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 17V 10mm Phenolic AEC-Q200 AUMOV 91May Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 5 A 6.5 J 3900 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 1000A 3900pF 3,964May Stock
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 14 mm 1 kA 10 J 3900 pF - 55 C + 85 C Reel, Cut Tape
TDK Varistors 460VAC 10% 60mm High E 92May Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 60 mm 70 kA 1.65 kJ 3900 pF - 40 C + 105 C Bulk
Littelfuse Varistors 130VAC 255J 335V CLAMP 22KAPK 25MM 376May Stock
750Inaasahan 10/5/2026
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 335 V 25 mm 22 kA 255 J 3900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 10J 110V-CL 1KA-P 1,639May Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 103 V 14 mm 1 kA 10 J 3900 pF - 55 C + 85 C Bulk
Panasonic Varistors Multilayer Varistor Chip Typ EZJS Series 3,062May Stock
4,000Inaasahan 9/17/2026
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 18 VDC 30 V 3900 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors 780V 70KA MOV Disc 53mm
14Inaasahan 12/23/2026
Min.: 1
Mult.: 1

53D MOVs Chassis Mount Screw 485 VAC 640 VDC 780 V 1.29 kV 53 mm 70 kA 1450 J 3900 pF - 40 C + 85 C Bulk
Littelfuse Varistors 17V 10mm Epoxy UltraMOV Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 5,000
Mult.: 1,000

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 2 kA 6.5 J 3900 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 75volts 6500A 20D Radial Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 23 mm 6.5 kA 64 J 3900 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 5,000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 12.5 mm 2 kA 6.5 J 3900 pF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 3,600
Mult.: 600

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 12.5 mm 3.5 kA 6.5 J 3900 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 17V 1500A 3900pF 10mm Radial Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 10 mm 1.5 kA 6.5 J 3900 pF - 55 C + 125 C Bulk
Littelfuse Varistors 17V 1500A 3900pF 10mm Radial Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 5,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 10 mm 1.5 kA 6.5 J 3900 pF - 55 C + 125 C Reel
Littelfuse Varistors 17V 1500A 3900pF 10mm Radial Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 10 mm 1.5 kA 6.5 J 3900 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 5,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 12.5 mm 1.5 kA 6.5 J 3900 pF - 55 C + 125 C Reel
Littelfuse Varistors 17V 10mm Phenolic UltraMOV Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 4,500
Mult.: 900

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 2 kA 6.5 J 3900 pF - 40 C + 125 C Bulk
Littelfuse Varistors 17V 10mm Phenolic UltraMOV Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 5,000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 2 kA 6.5 J 3900 pF Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 5,000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 12.5 mm 2 kA 6.5 J 3900 pF - 40 C + 125 C Reel
Littelfuse Varistors 14MM Radial Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 3,750
Mult.: 750

ZA 45 VDC 110 V 3900 pF Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS / PB FREE Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 3,500
Mult.: 500
: 500

ZA 45 VDC 110 V 3900 pF Reel
Littelfuse Varistors 14MM Radial Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 3,500
Mult.: 500
: 500

ZA 45 VDC 110 V 3900 pF Reel
YAGEO Varistors 360V 25KA MOV Disc 32mm Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 32 mm 25 kA 380 J 3900 pF - 40 C + 85 C Bulk
Littelfuse Varistors 56V 1000A 3900pF Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 300
Mult.: 300
Hindi
RA8 MOVs PCB Mount Radial 35 VAC 45 VDC 103 V 16 mm 1 kA 3900 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 24VDC 33V 250A AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1
: 1,500

SV MOVs Radial 65 V 7 mm 3900 pF - 55 C + 125 C Ammo Pack