4 pF Mga Varistor

Mga Resulta: 28
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Rating ng Voltage AC Rating ng Voltage DC Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Bourns Varistors 275 VAC 305J 730V-CL 10KA-PK 3,267May Stock
₱138.65
₱93.25
₱83.44
₱77.91
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 275 VAC 350 VDC 23 mm 10 kA 305 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 130 VAC 140J 360V-CL 10KA-PK 1,750May Stock
₱133.13
₱89.57
₱80.37
₱73.62
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 130 VAC 170 VDC 23 mm 10 kA 140 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 275 VAC 155J 730V-CL 6KA-PK 1,865May Stock
4,000Inaasahan 10/27/2026
₱119.02
₱79.76
₱71.17
₱65.03
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 275 VAC 350 VDC 16.5 mm 6 kA 155 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 320 VAC 180J 875V-CL 6KA-PK 6,078May Stock
₱122.09
₱81.60
₱73.01
₱66.87
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 320 VAC 415 VDC 16.5 mm 6 kA 180 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 115 VAC 60J 320V-CL 6KA-PK 288May Stock
₱104.30
₱69.33
₱61.96
₱56.32
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 115 VAC 150 VDC 16.5 mm 6 kA 60 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 130 VAC 70J 360V-CL 6KA-PK 1,170May Stock
1,600Inaasahan 5/12/2027
₱108.59
₱73.01
₱65.03
₱59.02
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 130 VAC 170 VDC 16.5 mm 6 kA 70 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 140 VAC 78J 380V-CL 6KA-PK 376May Stock
₱109.82
₱73.62
₱65.03
₱57.48
₱53.13
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 140 VAC 180 VDC 16.5 mm 6 kA 78 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 150 VAC 84J 420V-CL 6KA-PK 973May Stock
₱109.82
₱73.62
₱65.03
₱61.35
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 150 VAC 200 VDC 16.5 mm 6 kA 84 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 175 VAC 99J 470V-CL 6KA-PK 229May Stock
1,600Inoorder
₱115.95
₱77.91
₱69.33
₱60.43
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 175 VAC 225 VDC 16.5 mm 6 kA 99 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 250 VAC 140J 675V-CL 6KA-PK 1,211May Stock
₱118.41
₱79.14
₱70.55
₱65.03
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 250 VAC 320 VDC 16.5 mm 6 kA 140 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 45 VAC 24J 150V-CL 6KA-PK 1,200May Stock
₱116.57
₱77.91
₱69.33
₱63.80
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 45 VAC 56 VDC 16.5 mm 6 kA 24 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 65 VAC 33J 185V-CL 6KA-PK 348May Stock
400Inaasahan 4/15/2027
₱126.38
₱84.05
₱71.17
₱63.19
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 65 VAC 85 VDC 16.5 mm 6 kA 33 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 95 VAC 53J 270V-CL 6KA-PK 349May Stock
₱104.30
₱69.33
₱61.96
₱54.36
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 95 VAC 125 VDC 16.5 mm 6 kA 53 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 115 VAC 130J 320V-CL 10KA-PK 297May Stock
₱120.25
₱80.98
₱80.37
₱65.03
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 115 VAC 150 VDC 23 mm 10 kA 130 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 140 VAC 155J 380V-CL 10KA-PK 235May Stock
₱128.22
₱86.50
₱77.30
₱72.39
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 140 VAC 180 VDC 23 mm 10 kA 155 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 150 VAC 168J 420V-CL 10KA-PK 500May Stock
₱136.20
₱92.03
₱82.21
₱76.69
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 150 VAC 200 VDC 23 mm 10 kA 168 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 175 VAC 190J 470V-CL 10KA-PK 54May Stock
₱153.99
₱103.68
₱77.30
₱72.39
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 175 VAC 225 VDC 23 mm 10 kA 190 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 250 VAC 275J 675V-CL 10KA-PK 5May Stock
₱138.65
₱93.25
₱83.44
₱78.53
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 250 VAC 320 VDC 23 mm 10 kA 275 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 300 VAC 350J 800V-CL 10KA-PK 379May Stock
1,000Inoorder
₱138.65
₱93.87
₱84.05
₱82.21
₱69.33
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 300 VAC 385 VDC 23 mm 10 kA 350 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 320 VAC 360J 875V-CL 10KA-PK 133May Stock
250Inaasahan 4/12/2027
₱146.63
₱99.39
₱88.34
₱82.82
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 320 VAC 415 VDC 23 mm 10 kA 360 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 65 VAC 70J 185V-CL 10KA-P 347May Stock
₱122.70
₱82.82
₱73.62
₱68.71
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 65 VAC 85 VDC 23 mm 10 kA 70 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 95 VAC 106J 270V-CL 10KA-P 205May Stock
₱120.25
₱80.98
₱72.39
₱67.49
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 95 VAC 125 VDC 23 mm 10 kA 106 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 300 VAC 175J 800V-CL 6KA-PK
9,347Inoorder
₱114.11
₱76.69
₱68.10
₱60.12
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 300 VAC 385 VDC 16.5 mm 6 kA 175 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 230 VAC 255J 620V-CL 10KA-PK
3,250Inaasahan 1/28/2027
₱128.22
₱86.50
₱77.30
₱72.39
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 230 VAC 300 VDC 23 mm 10 kA 255 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 45 VAC 49J 150V-CL 10KA-P
10,750Inaasahan 5/10/2027
₱130.68
₱87.73
₱78.53
₱73.01
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 45 VAC 56 VDC 23 mm 10 kA 49 J 4 pF - 40 C + 85 C Bulk