4 pF Varistors

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 50 VAC 27J 150V-CL 6KA-PK
1,600On Order
₱104.91
₱69.94
₱62.58
₱56.87
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 50 VAC 65 VDC 16.5 mm 6 kA 27 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 50 VAC 56J 150V-CL 10KA-P
510On Order
₱147.24
₱99.39
₱73.62
₱68.71
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 50 VAC 65 VDC 23 mm 10 kA 56 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 230 VAC 130J 620V-CL 6KA-PK Non-Stocked Lead-Time 25 Weeks
₱109.82
₱73.62
₱65.03
₱59.57
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 230 VAC 300 VDC 16.5 mm 6 kA 130 J 4 pF - 40 C + 85 C Bulk