430 pF Mga Varistor

Mga Resulta: 121
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Bourns Varistors 470volts 20mm 8,053May Stock
Cut Tape
₱46.01
₱32.82
₱28.28
Reel
₱28.28
₱26.44
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 20 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Reel, Cut Tape

TDK Varistors 150VAC 10% 10mm AdvanceD 25May Stock
9,000Inoorder
Cut Tape
₱41.72
₱26.01
₱17.55
₱16.75
Reel
₱15.15
Min.: 1
Mult.: 1
: 3,000
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 60VAC 10% 4032mm 2,085May Stock
₱52.76
₱33.93
₱27.73
₱26.56
Min.: 1
Mult.: 1
Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 120 V 200 V 1.2 kA 4.8 J 430 pF - 40 C + 85 C Blister Pack
TDK Varistors 150VAC 10% 10mm AdvanceD 3,940May Stock
₱29.45
₱18.47
₱14.85
₱13.01
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 175V 2500A 13 5mm Radial 2,980May Stock
₱88.34
₱30.98
₱21.66
₱18.41
₱17.91
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 2.5 kA 41 J 430 pF - 40 C + 85 C Bulk
TDK Varistors 0805 39V 100A 430pF AEC-Q200 213,897May Stock
188,000Inoorder
Cut Tape
₱17.18
₱10.43
₱8.22
₱7.79
Reel
₱6.81
Min.: 1
Mult.: 1
: 2,000
AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 28 VDC 39 V 62 V 100 A 300 mJ 430 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 150VAC 10% 10mm StandarD 9,295May Stock
Cut Tape
₱30.68
₱19.02
₱15.34
₱14.60
Reel
₱13.01
Min.: 1
Mult.: 1
: 3,000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 430 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 470volts 20mm 7,543May Stock
₱48.47
₱30.86
₱24.91
₱23.80
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 20 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Bulk
TDK Varistors 0603 27V 48A 430pF AEC-Q200 3,195May Stock
12,000Inoorder
Cut Tape
₱9.82
₱5.64
₱4.36
₱4.11
Reel
₱3.31
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 42 V 48 A 100 mJ 430 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 75VAC 10% 7mm StandarD 5,776May Stock
Cut Tape
₱22.09
₱13.44
₱10.67
₱10.12
Reel
₱8.34
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 1.2 kA 5.9 J 430 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 75VAC 10% 7mm StandarD 3,193May Stock
15,000Inoorder
₱17.79
₱10.80
₱8.53
₱8.10
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 1.2 kA 5.9 J 430 pF - 40 C + 105 C Bulk
TDK Varistors 75VAC 10% 4032mm 1,617May Stock
₱62.58
₱40.49
₱33.37
₱31.96
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 200 V 1.2 kA 5.9 J 430 pF - 40 C + 85 C Blister Pack
Panasonic Industry Varistors 360volts 4500A 10mm Straight Leads 3,000May Stock
₱28.83
₱16.56
₱15.52
₱14.60
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 11.5 mm 4.5 kA 84 J 430 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175V 4500A 10D Radial 1,266May Stock
₱133.74
₱77.30
₱75.46
₱73.62
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 4.5 kA 67 J 430 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV Disc 14mm,470V 10 4.5KA, Bulk 2,971May Stock
₱20.86
₱12.76
₱10.00
₱9.45
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 118 J 430 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 14mm,470V 6KA, Bulk 2,383May Stock
3,000Inaasahan 4/13/2027
₱22.09
₱16.32
₱12.82
₱12.15
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 125 J 430 pF - 40 C + 105 C Bulk
Bourns Varistors 470volts 14mm 8,498May Stock
₱23.31
₱14.54
₱11.60
₱10.92
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 14 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Bulk
Wurth Elektronik Varistors WE-VD 20mm 550Vrms 745V 10000A 510J Type 5 145May Stock
₱167.49
₱152.76
₱130.68
₱115.34
Min.: 1
Mult.: 1
WE-VD Disc Varistors PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 510 J 430 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 20 mm 550Vrms Type 5 745V 6500A 26May Stock
₱125.77
₱103.68
₱90.80
₱83.44
₱72.39
Min.: 1
Mult.: 1
WE-VD Disc Varistors PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 6.5 kA 408 J 430 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 300 VAC 957May Stock
₱28.22
₱17.73
₱15.34
₱14.23
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 50 A 175 J 430 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 200V Bulk ZNR Surge Absorber 91May Stock
₱20.25
₱11.41
₱9.82
₱9.33
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 9 mm 2.5 kA 26 J 430 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 78May Stock
1,000Inaasahan 3/3/2027
₱70.55
₱42.76
₱27.30
₱20.74
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 9 mm 3.5 kA 35 J 430 pF - 40 C + 85 C
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE 498May Stock
Cut Tape
₱20.25
₱12.64
₱10.00
Reel
₱9.45
₱8.83
Min.: 1
Mult.: 1
: 500
RV Varistors Through Hole Radial Disc 14mm 300 V 385 V 470 V 775 V 17 mm 4.5 kA 118 J 430 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E08A201
9,148Inaasahan 11/9/2026
₱29.45
₱18.59
₱14.97
₱14.23
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 10 mm 3.5 kA 35 J 430 pF - 40 C + 85 C
YAGEO Varistors 470V 6KA MOV Disc 14mm
4,500Inaasahan 1/11/2027
Cut Tape
₱36.20
₱23.62
₱16.69
₱13.74
Reel
₱12.33
Min.: 1
Mult.: 1
: 750
14D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 175 J 430 pF - 40 C + 105 C Reel, Cut Tape, MouseReel