500 pF Varistors

Results: 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 1206 30V 200A 500pF 103,119In Stock
Cut Tape
₱18.41
₱12.94
₱12.64
Reel
₱12.64
Min.: 1
Mult.: 1
: 2,000
CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 625VAC 10% 20mm SuperioR MP 1,645In Stock
₱147.24
₱100.00
₱89.57
₱84.66
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 10 kA 540 J 500 pF - 40 C + 105 C Bulk
TDK Varistors 12 UH 3.50A 15,416In Stock
Cut Tape
₱63.80
₱41.23
₱29.82
₱26.50
Reel
₱24.54
₱21.04
Min.: 1
Mult.: 1
: 1,000
Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 170V 500A 2220 AEC-Q200 4,064In Stock
Cut Tape
₱77.30
₱50.61
₱44.72
₱41.90
Reel
₱38.10
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 130 VAC 170 VDC 205 V 340 V 500 A 7.4 J 500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 4,616In Stock
₱103.68
₱83.44
₱76.07
₱68.10
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Bourns Varistors 500pF 100volts 10% 69,705In Stock
Cut Tape
₱17.79
₱10.67
₱8.47
₱8.04
Reel
₱7.61
Min.: 1
Mult.: 1
: 1,000
MOV-10DxxxK MOVs PCB Mount Radial 60 VAC 110 VDC 100 V 165 V 10 mm 2.5 kA 15 J 500 pF - 40 C + 85 C Reel, Cut Tape
KYOCERA AVX Varistors 14VAC 16VDC 0.3J 500 pF 27 V 40V
670In Stock
Cut Tape
₱47.85
₱30.37
₱24.66
₱23.56
Reel
₱17.85
Min.: 1
Mult.: 1
: 3,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 27 V 40 V 120 A 300 mJ 500 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 60VAC 85VDC 4.5J 500 pF 100 V 165V 552In Stock
Cut Tape
₱141.11
₱82.21
₱71.78
₱63.80
Reel
₱40.55
Min.: 1
Mult.: 1
: 1,000
VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 1.2KA MOV Disc 7mm 997In Stock
₱36.20
₱29.82
₱15.83
₱8.96
₱4.48
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 500 pF - 40 C + 105 C Bulk
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V 3,543In Stock
Cut Tape
₱30.68
₱19.14
₱15.40
₱14.72
Reel
₱12.45
Min.: 1
Mult.: 1
: 10,000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CV 510 K 20 B L1 4,087In Stock
₱245.40
₱158.28
₱142.33
₱123.31
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 510 VAC 610 VDC 820 V 1.355 kV 22.5 mm 6.5 kA 478 J 500 pF - 40 C + 85 C Bulk
TDK Varistors MLV, 1206, 25V 3,990In Stock
Cut Tape
₱33.74
₱21.23
₱17.18
₱16.38
Reel
₱15.09
Min.: 1
Mult.: 1
: 2,000
X-series, STANDARD 1206 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 200 A 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVHE, 10 mm size, 130 VAC 990In Stock
₱46.01
₱29.51
₱18.41
₱15.52
Reel
₱7.79
Min.: 1
Mult.: 1
: 1,000
MOVHE MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 12.5 mm 25 A 35 J 500 pF - 40 C + 125 C Ammo Pack
KYOCERA AVX Varistors 1206 56VDC 100VC 1.0J 150C AEC-Q200 1,000In Stock
Cut Tape
₱36.81
₱23.25
₱18.83
₱17.98
Reel
₱17.18
Min.: 1
Mult.: 1
: 1,000
VT Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 100 V 200 A 1 J 500 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 33V 180A 500pF 36,829In Stock
Cut Tape
₱78.53
₱51.53
₱45.58
₱42.76
Reel
₱36.50
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VAC 33 VDC 38 V 75 V 180 A 800 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 30Vrms 200A 21,623In Stock
Cut Tape
₱34.36
₱24.17
₱20.06
₱19.14
Reel
₱19.08
Min.: 1
Mult.: 1
: 2,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 40V 250A 500pF 16,185In Stock
12,000Expected 28/12/2026
Cut Tape
₱42.33
₱27.12
₱22.09
₱21.10
Reel
₱19.63
Min.: 1
Mult.: 1
: 2,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 250 A 2.3 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 230 VAC 495In Stock
Cut Tape
₱141.11
₱104.91
₱95.71
₱85.28
Reel
₱71.17
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 230 VAC 300 VDC 360 V 595 V 5 kA 75 J 500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 0805 11VAC , Lead free 6,051In Stock
Cut Tape
₱17.18
₱10.67
₱8.40
₱7.98
Reel
₱7.55
Min.: 1
Mult.: 1
: 4,000
BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 17 V to 21 V 38 V 500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0805 11VAC , Lead free 3,805In Stock
Cut Tape
₱18.41
₱11.41
₱9.02
₱8.59
Reel
₱7.36
Min.: 1
Mult.: 1
: 4,000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 17 V to 21 V 38 V 500 pF - 40 C + 125 C Reel, Cut Tape
Littelfuse Varistors 40V 5mm Epoxy UltraMOV 10,000In Stock
Cut Tape
₱25.15
₱15.58
₱13.50
₱12.52
₱11.90
Reel
₱10.00
Min.: 1
Mult.: 1
: 1,000
LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 500 A 5 J 500 pF Reel, Cut Tape
Littelfuse Varistors 250V 500pF 12,451In Stock
9,800Expected 02/03/2027
₱42.33
₱26.44
₱23.07
₱20.61
₱17.36
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 33V 500pF 1206 AEC-Q200 MLA AUTO 10,307In Stock
15,000Expected 04/01/2027
Cut Tape
₱78.53
₱51.53
₱45.58
₱42.76
Reel
₱36.50
Min.: 1
Mult.: 1
: 2,500
MLA AUTO MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VAC 33 VDC 49 V 75 V 180 A 800 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 33V 180A 500pF 8,001In Stock
Cut Tape
₱78.53
₱51.53
₱45.58
₱42.76
Reel
₱36.50
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 33 VDC 75 V 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 500pF 2,271In Stock
₱83.44
₱55.46
₱49.26
₱47.12
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 510 VAC 675 VDC 735 V to 860 V 1.28 kV 20 mm 6.5 kA 190 J 500 pF - 55 C + 85 C Bulk