560 pF Varistors

Results: 134
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors VDRST05D0100A035VKNL18TAPEe3 2,958In Stock
Cut Tape
₱69.94
₱42.09
₱26.87
₱20.43
Reel
₱16.56
Min.: 1
Mult.: 1
: 1,500
VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 175 VAC 749In Stock
Cut Tape
₱141.11
₱104.91
₱95.71
₱85.28
Reel
₱71.17
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 175 VAC 225 VDC 270 V 455 V 5 kA 60 J 560 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14 VDC .3J 32V-CL 120A PK 11,701In Stock
Cut Tape
₱28.83
₱18.04
₱15.64
₱14.48
Reel
₱11.72
Min.: 1
Mult.: 1
: 2,500
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20.3 V 32 V 4.5 kA 100 mJ 560 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 22V 30A 560pF AEC-Q200 25,686In Stock
Cut Tape
₱9.82
₱5.95
₱4.60
₱4.36
Reel
₱3.50
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 22 V 34 V 30 A 100 mJ 560 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 560pF 0805 AEC-Q200 MLA AUTO 5,838In Stock
Cut Tape
₱28.83
₱18.04
₱15.64
₱14.48
Reel
₱11.72
Min.: 1
Mult.: 1
: 2,500
MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20.3 V 32 V 120 A 300 mJ 560 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 460V 45pF 437In Stock
₱60.12
₱39.08
₱34.48
₱32.27
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 460 VAC 615 VDC 640 V 1.16 kV 20 mm 6.5 kA 170 J 560 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 35volts 7mm 5mm 2,899In Stock
₱20.25
₱12.58
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Bulk
YAGEO Varistors 180V 2.5KA MOV Disc 10mm 2,180In Stock
₱11.66
₱6.87
₱5.34
₱4.54
₱4.36
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 360V 4.5KA,, Bulk 118In Stock
₱21.47
₱13.01
₱10.18
₱9.63
Min.: 1
Mult.: 1
14D MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 93 J 560 pF - 40 C + 105 C Bulk
Bourns Varistors 360volts 14mm 4,553In Stock
₱20.25
₱12.39
₱9.88
₱9.26
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 230 VAC 360 VDC 360 V 595 V 14 mm 4.5 kA 93 J 560 pF - 40 C + 85 C Bulk
Bourns Varistors 360volts 20mm 2,008In Stock
₱40.49
₱25.52
₱20.12
₱19.20
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 230 VAC 360 VDC 360 V 595 V 20 mm 4.5 kA 93 J 560 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 230 VAC 982In Stock
₱27.61
₱17.36
₱15.03
₱13.99
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 50 A 130 J 560 pF - 40 C + 125 C Bulk
Chemi-Con Varistors 825VDC 1000V 6500A AEC-Q200 467In Stock
₱171.78
₱128.22
₱109.82
₱104.91
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 7.5 kA 400 J 560 pF - 40 C + 85 C Bulk
Bourns Varistors 560pF 180volts 10% 1In Stock
10,000On Order
₱15.95
₱9.63
₱7.55
₱7.18
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 115 VAC 198 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 85 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 32 Weeks
₱56.44
₱33.44
₱23.13
₱21.47
Min.: 1
Mult.: 1
MLA 0805 (2012 metric) 14 VDC 32 V 560 pF Bulk
Littelfuse Varistors 10V 120A 270pF Non-Stocked Lead-Time 32 Weeks
Cut Tape
₱30.68
₱19.14
₱16.56
₱15.34
Reel
₱11.72
Min.: 1
Mult.: 1
: 10,000
MLA 0805 (2012 metric) 14 VDC 32 V 560 pF Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST05D0100A035VSTLDSTAPEe3 Non-Stocked Lead-Time 16 Weeks
Cut Tape
₱69.94
₱42.09
₱26.87
₱20.43
Reel
₱14.72
Min.: 1
Mult.: 1
: 1,500
VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 180V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
₱29.45
₱19.08
₱11.90
₱8.10
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
₱35.58
₱22.88
₱14.29
₱9.75
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱35.58
₱22.88
₱14.29
₱9.75
Reel
₱8.47
Min.: 1
Mult.: 1
: 1,000
10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 180V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
₱29.45
₱19.08
₱11.90
₱8.10
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
₱35.58
₱22.88
₱14.29
₱9.75
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱35.58
₱22.88
₱14.29
₱9.75
Reel
₱8.47
Min.: 1
Mult.: 1
: 1,000
10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 180V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
₱33.74
₱21.78
₱13.62
₱9.33
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱33.74
₱21.78
₱13.62
₱9.33
Reel
₱8.04
Min.: 1
Mult.: 1
: 1,000
10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Reel, Cut Tape, MouseReel