6 pF Mga Varistor

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
TDK Varistors MLV, 0402, 28V 7,732May Stock
Cut Tape
₱9.82
₱5.95
₱4.60
₱4.36
Reel
₱3.56
Min.: 1
Mult.: 1
: 10,000
X-series, STANDARD 0402 PCB Mount SMD/SMT 28 VAC 36 VDC 45 VDC to 65 VDC 130 V 1 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0402, 33V 8,000May Stock
Cut Tape
₱9.82
₱5.95
₱4.60
₱4.36
Reel
₱3.56
Min.: 1
Mult.: 1
: 10,000
X-series, STANDARD 0402 PCB Mount SMD/SMT 33 VAC 42 VDC 61 VDC to 80 VDC 100 V 1 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0402, 40V 8,000May Stock
Cut Tape
₱9.82
₱5.95
₱4.60
₱4.36
Reel
₱3.56
Min.: 1
Mult.: 1
: 10,000
X-series, STANDARD 0402 PCB Mount SMD/SMT 40 VAC 51 VDC 61 VDC to 80 VDC 135 V 5 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 6 pF 65 V 1,723May Stock
10,000Inaasahan 2/4/2027
Cut Tape
₱10.43
₱6.26
₱4.91
₱4.60
Reel
₱3.74
Min.: 1
Mult.: 1
: 10,000
USB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 65 V 32 V 4 A 15 mJ 6 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLVaristor CT0402S40G_X Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Cut Tape
₱31.90
₱26.26
₱13.93
₱9.20
Reel
₱4.36
Min.: 1
Mult.: 1
: 10,000
Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 40 VAC 51 VDC 61 V to 80 V 135 V 1 A 6 pF - 40 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 52VAC 70VDC 0.02J 6pF 120V 225V Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱34.36
₱22.27
₱14.17
₱10.74
Reel
₱7.48
Min.: 1
Mult.: 1
: 10,000
MAV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 52 VAC 70 VDC 120 V 225 V 1 A 20 mJ 6 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel