6.8 pF Varistors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0603 27V 6.8pF AEC-Q200 1,898In Stock
Cut Tape
₱70.55
₱46.14
₱38.16
₱36.56
Reel
₱31.41
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 27 V 6.8 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 20VDC 6.8pF AEC-Q200 2,047In Stock
Cut Tape
₱6.75
₱4.11
₱3.13
₱2.94
Reel
₱2.33
Min.: 1
Mult.: 1
: 10,000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 20 VDC 27 V 58 V 1 A 10 mJ 6.8 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 20VDC 6.8pF AEC-Q200 19,933In Stock
Cut Tape
₱9.82
₱5.64
₱5.21
₱4.97
Reel
₱3.99
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VDC 27 V 58 V 1 A 10 mJ 6.8 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 27V 6.8 pF AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Reel
₱22.82
Min.: 10,000
Mult.: 10,000
: 10,000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 27 V 6.8 pF - 40 C + 85 C AEC-Q100 Reel