60 pF Mga Varistor

Mga Resulta: 113
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
TDK Varistors 230VAC 10% 3225mm 3,516May Stock
₱51.53
₱32.94
₱26.93
₱25.77
Min.: 1
Mult.: 1
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 230 VAC 300 VDC 360 V 595 V 400 A 7.2 J 60 pF - 40 C + 85 C Blister Pack
Bourns Varistors 60pF 820volts 10% 14,235May Stock
₱13.50
₱8.34
₱6.50
₱6.20
Min.: 1
Mult.: 1
MOV-07DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 7 mm 1.2 kA 40 J 60 pF - 40 C + 85 C Bulk

TDK Varistors 275VAC 10% 5mm StandarD 15,175May Stock
Cut Tape
₱19.63
₱12.02
₱9.57
₱9.08
Reel
₱7.67
Min.: 1
Mult.: 1
: 7,500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 60 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors AEC-Q200 10,661May Stock
Cut Tape
₱9.82
₱5.64
₱4.36
₱4.11
Reel
₱3.31
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 54 V 10 A 50 mJ 60 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 230VAC 10% 5mm AdvanceD 1,964May Stock
₱23.93
₱14.48
₱11.47
₱10.92
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 800 A 11 J 60 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 5mm StandarD 7,953May Stock
₱16.56
₱10.18
₱8.04
₱7.61
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 400 A 7.2 J 60 pF - 40 C + 105 C Bulk
TDK Varistors 440VAC 10% 7mm StandarD 1,876May Stock
₱20.86
₱12.76
₱10.12
₱9.63
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 7 mm 1.2 kA 34 J 60 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 2,220May Stock
₱19.63
₱12.21
₱9.57
₱9.26
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 21 J 60 pF - 40 C + 85 C
Littelfuse Varistors 385V 60pF 4,716May Stock
₱35.58
₱22.27
₱19.39
₱17.98
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 7 mm 1.2 kA 27 J 60 pF - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 874May Stock
Cut Tape
₱136.20
₱100.61
₱92.03
₱82.21
₱77.30
Reel
₱68.10
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 682 V 1.025 kV 1.2 kA 27 J 60 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 250volts 7mm Rad 5mm Radial LS 5mm 5,128May Stock
₱17.18
₱12.58
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 400 A 11 J 60 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 5mm, 430V 0.4KA, Bulk 806May Stock
₱7.36
₱4.42
₱3.37
₱3.13
Min.: 1
Mult.: 1
05D MOVs PCB Mount Radial 300 VAC 350 VDC 430 V 745 V 5 mm 400 A 20 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 820V 1.2KA, Bulk 3,414May Stock
₱7.98
₱4.60
₱3.56
₱3.31
Min.: 1
Mult.: 1
07D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 7 mm 1.2 kA 52 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors Disc 7mm 820V 1.2KA 966May Stock
Cut Tape
₱9.20
₱5.40
₱4.17
₱3.93
Reel
₱3.44
Min.: 1
Mult.: 1
: 1,500
07D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 7 mm 1.2 kA 52 J 60 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 60pF 820volts 10% 6,414May Stock
Cut Tape
₱14.72
₱8.83
₱6.93
₱6.56
Reel
₱6.20
Min.: 1
Mult.: 1
: 1,000
MOV-07DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 7 mm 1.2 kA 40 J 60 pF - 40 C + 85 C Reel, Cut Tape
Chemi-Con Varistors 385VDC 470V 600A AEC-Q200 2,980May Stock
₱21.47
₱13.25
₱10.31
₱9.94
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 15 J 60 pF - 40 C + 85 C Bulk
TDK Varistors 275VAC 10% 5mm AdvanceD
4,930Inaasahan 12/28/2026
₱20.86
₱12.76
₱10.12
₱9.63
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 800 A 13.5 J 60 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 300 VAC 21J 810V-CL 5A-PK
25,162Inoorder
₱20.86
₱12.94
₱10.31
₱9.82
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 21 J 60 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
2,000Inaasahan 4/13/2027
₱53.37
₱34.36
₱21.41
₱14.66
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 60 pF
Eaton Electronics Varistors MOV, 07 mm size, 510 VAC
1,200Inoorder
₱14.72
₱8.77
₱7.48
₱6.87
Min.: 1
Mult.: 1
MOV MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 9 mm 10 A 52 J 60 pF - 40 C + 125 C Bulk

TDK Varistors 275VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Cut Tape
₱19.63
₱12.02
₱9.57
₱9.08
Reel
₱7.79
Min.: 1
Mult.: 1
: 4,500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 60 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 275VAC 10% 5mm 125 DegC AdvanceD Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱22.09
₱13.68
₱10.86
₱10.37
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 125C, 85C/85%RH 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 800 A 13.5 J 60 pF - 40 C + 125 C Bulk
Littelfuse Varistors 385V 7mm Epoxy UltraMOV Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱13.13
₱12.58
Min.: 4,500
Mult.: 1,500
UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 1.025 kV 7 mm 1.75 kA 60 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 7mm Epoxy UltraMOV Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Cut Tape
₱13.56
Min.: 10,000
Mult.: 1,000
: 1,000
UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 7 mm 1.75 kA 36 J 60 pF - 55 C + 85 C Reel
Littelfuse Varistors 92 VAC 4J 250V-CL 400A-PK Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱46.01
₱27.48
₱19.02
₱17.67
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 92 VAC 127 VDC 240 V 5 mm 100 A 60 pF - 55 C + 85 C Bulk