70 pF Mga Varistor

Mga Resulta: 132
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Bourns Varistors PV 300V 10% 8,604May Stock
Cut Tape
₱44.79
₱27.36
₱22.58
₱21.78
Reel
₱20.80
Min.: 1
Mult.: 1
: 1,000
PV MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 660V 70pF 4,988May Stock
₱63.80
₱41.78
₱36.93
₱34.60
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 625 VAC 850 VDC 1 kV 1.82 kV 10 mm 2.5 kA 70 J 70 pF - 55 C + 85 C Bulk
Wurth Elektronik Varistors WE-VS SMD 1206 70pF 10A 14VDC 10,689May Stock
Cut Tape
₱24.54
₱23.31
₱16.01
₱15.95
Reel
₱10.31
Min.: 1
Mult.: 1
: 10,000
WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 18 V 38 V 10 A 20 mJ 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 4,394May Stock
₱46.01
₱27.48
₱19.02
₱17.67
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 205 V 5 mm 100 A 3 J 70 pF - 55 C + 85 C Bulk
Vishay / BC Components VDRH05E230BSE
Vishay / BC Components Varistors VDRHS05D0800A230VSTLDSBULKe3 1,500May Stock
₱76.69
₱46.26
₱29.51
₱22.39
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 7 mm 800 A 16 J 70 pF - 40 C + 125 C Bulk
Littelfuse Varistors 14 VDC .05J 39V-CL 33PF PK 45,664May Stock
Cut Tape
₱23.31
₱14.42
₱12.45
₱11.53
Reel
₱9.20
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 21.5 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300V 70pF 11,084May Stock
13,500Inaasahan 2/15/2027
₱20.86
₱12.82
₱11.10
₱10.25
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Bulk
Bourns Varistors CV 275 K 5 B L1 9,996May Stock
48,000Inoorder
₱44.17
₱28.16
₱22.94
₱21.90
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 16 J 70 pF - 40 C + 85 C Bulk
KEMET Varistors 385V 400A 3225 7,175May Stock
Cut Tape
₱46.01
₱29.20
₱23.74
₱22.70
Reel
₱21.78
Min.: 1
Mult.: 1
: 1,000
VP MLVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 230VAC 10% 5mm StandarD 380May Stock
Cut Tape
₱19.63
₱12.02
₱9.57
₱9.08
Reel
₱7.79
Min.: 1
Mult.: 1
: 4,500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 400 A 7.2 J 70 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 300V 7mm Epoxy UltraMOV 4,313May Stock
₱17.79
₱10.80
₱9.63
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 7 mm 1.75 kA 30 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 70pF 2,107May Stock
4,500Inaasahan 2/3/2027
₱22.09
₱13.62
₱11.72
₱10.86
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 300 VAC 405 VDC 539 V 870 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 70pF
6,000May Stock
Cut Tape
₱9.82
₱9.63
Reel
₱9.63
Min.: 1
Mult.: 1
: 1,000
LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 70pF
3,938May Stock
Cut Tape
₱24.54
₱15.09
₱13.07
₱12.09
₱11.47
Reel
₱9.63
Min.: 1
Mult.: 1
: 1,000
LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1,113May Stock
Cut Tape
₱136.20
₱100.61
₱92.03
₱82.21
₱77.30
Reel
₱68.10
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 300 VAC 405 VDC 517 V 775 V 1.2 kA 25 J 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .05J 39V-CL 210PF P 5,350May Stock
10,000Inaasahan 4/21/2027
Cut Tape
₱23.31
₱14.42
₱12.45
₱11.53
Reel
₱9.20
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 15.9 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 369VDC 13J 70pF 430 V 710V 14May Stock
2,000Inaasahan 12/10/2026
Cut Tape
₱193.87
₱145.40
₱133.13
₱119.63
Reel
₱99.39
Min.: 1
Mult.: 1
: 1,000
VJ MLVs PCB Mount SMD/SMT 3220 (8552 metric) 50 VAC 369 VDC 430 V 710 V 15 uA 13 J 70 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors 70pF 750volts 10% 25May Stock
₱12.88
₱7.79
₱6.07
₱5.77
Min.: 1
Mult.: 1
MOV-07DxxxK MOVs PCB Mount Radial 460 VAC 825 VDC 750 V 1.24 kV 7 mm 1.2 kA 38 J 70 pF - 40 C + 85 C Bulk
Bourns Varistors 70pF 750volts 10% 40May Stock
11,000Inaasahan 4/7/2027
Cut Tape
₱14.11
₱8.40
₱6.63
₱6.26
Reel
₱5.89
Min.: 1
Mult.: 1
: 1,000
MOV-07DxxxK MOVs PCB Mount Radial 460 VAC 825 VDC 750 V 1.24 kV 7 mm 1.2 kA 38 J 70 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 70pF 780volts 10% 685May Stock
₱13.50
₱8.34
₱6.50
₱5.71
Min.: 1
Mult.: 1
MOV-07DxxxK MOVs PCB Mount Radial 480 VAC 858 VDC 780 V 1.29 kV 7 mm 1.2 kA 38 J 70 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 890May Stock
₱19.63
₱12.21
₱9.69
₱9.26
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 5 mm 800 A 13.5 J 70 pF - 40 C + 85 C
Panasonic Industry Varistors 1000V 25A CLAMP 1,300May Stock
₱84.05
₱55.22
₱48.96
₱45.95
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 2.97 kV 10 mm 3.5 kA 247 J 70 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 981May Stock
1,000Inaasahan 11/30/2026
₱100.61
₱66.26
₱58.28
₱54.66
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 2.97 kV 10 mm 3.5 kA 247 J 70 pF - 40 C + 85 C
Panasonic Industry Varistors 275V 5A CLAMP
1,300Inaasahan 11/13/2026
₱20.86
₱12.94
₱10.31
₱9.82
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 5 mm 800 A 13.5 J 70 pF - 40 C + 85 C Bulk

TDK Varistors 230VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Cut Tape
₱20.86
₱12.76
₱10.12
₱9.63
Reel
₱7.85
Min.: 1
Mult.: 1
: 4,500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 400 A 7.2 J 70 pF - 40 C + 105 C Reel, Cut Tape