820 pF Mga Varistor

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Littelfuse Varistors 510VAC 700J 1335V CLAMP 22KAPK 25MM 3,033May Stock
₱178.53
₱130.06
₱123.31
₱107.98
Min.: 1
Mult.: 1
UltraMOV25S MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.335 kV 25 mm 22 kA 700 J 820 pF - 55 C + 85 C Bulk
Littelfuse Varistors SMD Bidirectional 320V
200Inoorder
Cut Tape
₱677.30
₱560.13
₱533.75
Reel
₱462.58
₱374.24
₱368.10
Min.: 1
Mult.: 1
: 100
NSM20 Metal Oxide Varistors PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 950 V 12 kA 380 J 820 pF - 40 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 140VAC 10% 14mm StandarD Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
Reel
₱16.01
₱15.71
₱15.34
₱14.60
Min.: 3,000
Mult.: 3,000
: 3,000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 4.5 kA 36 J 820 pF - 40 C + 105 C Reel
TDK Varistors 1206 45VDC 820pF AEC-Q200 Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Cut Tape
₱40.49
₱25.40
₱20.61
₱19.69
Reel
₱18.22
Min.: 1
Mult.: 1
: 2,000
Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 820 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 420V 20KA SQ 25MM 25S ROHS/PB FREE Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
₱214.73
Min.: 800
Mult.: 100
TMOV Varistors PCB Mount Radial 420 VAC 560 VDC 612 VDC to 748 VDC 1.1 kV 20 kA 460 J 820 pF - 55 C + 85 C Bulk