Bulk 7 mm Mga Varistor

Mga Resulta: 45
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Packaging
TDK Varistors 440VAC 10% 5mm StandarD 3,258May Stock
₱55.22
₱35.71
₱22.27
₱15.21
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 5 mm 400 A 16 J 32 pF - 40 C + 105 C Bulk
Vishay / BC Components VDRH10S460BSE
Vishay / BC Components Varistors VDRHS10D3500A460VSTLDSBULKe3 965May Stock
₱101.23
₱62.58
₱42.95
₱35.40
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV 510V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 500May Stock
500Inoorder
₱86.50
₱53.31
₱50.31
₱42.27
₱42.21
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J - 40 C + 125 C Bulk
TDK Varistors 60VAC 10% 5mm StandarD 6,550May Stock
₱19.63
₱11.90
₱9.39
₱8.96
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 5 mm 400 A 2.2 J 250 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 5mm AdvanceD 2,998May Stock
₱19.63
₱12.02
₱9.57
₱9.08
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 5 mm 800 A 8 J 75 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 5mm AdvanceD 2,064May Stock
₱23.93
₱14.48
₱11.47
₱10.92
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 800 A 11 J 60 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 5mm AdvanceD 4,583May Stock
₱19.63
₱12.02
₱9.57
₱9.08
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 5 mm 800 A 12 J 55 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 510volts 4500A 10mm Straight Leads 3,340May Stock
₱28.22
₱16.14
₱13.99
₱12.52
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 11.5 mm 4.5 kA 117 J 300 pF - 40 C + 85 C Bulk
YAGEO Varistors 560V 3.5KA MOV Disc 10mm 458May Stock
₱21.47
₱13.07
₱10.31
₱8.10
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 10 mm 3.5 kA 92 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV 560V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 500May Stock
2,400Inoorder
₱29.45
₱18.41
₱14.29
₱14.23
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 10 mm 3.5 kA 92 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 560V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 230May Stock
2,750Inoorder
₱40.49
₱25.77
₱20.92
₱19.94
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 14 mm 6 kA 185 J - 40 C + 125 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300May Stock
₱100.61
₱61.35
₱40.31
₱31.84
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 6.5 kA 220 J 720 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 510V Bulk ZNR Surge Absorber 229May Stock
₱58.90
₱37.79
₱23.56
₱15.95
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 9 mm 2.5 kA 70 J 210 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460V 8000A 14D Radial 40May Stock
₱164.42
₱103.68
₱73.01
₱68.71
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 8 kA 270 J 225 pF - 40 C + 125 C Bulk
TDK Varistors 140VAC 10% 5mm StandarD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱19.63
₱11.90
₱9.39
₱8.96
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 5 mm 400 A 4.5 J 95 pF - 40 C + 105 C Bulk
TDK Varistors 210VAC 10% 5mm AdvanceD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱50.31
₱32.45
₱20.18
₱13.80
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 5 mm 800 A 9.5 J 65 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 70KA MOV Disc 53mm Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
₱515.95
Min.: 600
Mult.: 60
53D MOVs Chassis Mount Screw 210 VAC 275 VDC 330 V 550 V 53 mm 70 kA 825 J 9 nF - 40 C + 85 C Bulk
YAGEO Varistors 510V 15KA MOV Disc 25mm Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
₱198.77
₱125.77
₱96.93
₱87.73
Min.: 1
Mult.: 1
25D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 25 mm 15 kA 420 J 1.25 nF - 40 C + 105 C Bulk
YAGEO Varistors 510V 15KA MOV Disc 25mm Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
₱198.77
₱125.77
₱96.93
₱87.73
Min.: 1
Mult.: 1
25D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 25 mm 15 kA 420 J 1.25 nF - 40 C + 105 C Bulk
YAGEO Varistors 560V 2.5KA MOV Disc 10mm Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
₱29.45
₱19.08
₱11.90
₱8.10
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 2.5KA MOV Disc 10mm Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
₱35.58
₱22.88
₱14.29
₱9.69
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 2.5KA MOV Disc 10mm Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
₱29.45
₱19.08
₱11.90
₱8.10
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 2.5KA MOV Disc 10mm Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
₱35.58
₱22.88
₱14.29
₱9.69
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 2.5KA MOV Disc 10mm Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
₱33.74
₱21.78
₱13.62
₱9.26
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 3.5KA MOV Disc 10mm Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
₱49.08
₱31.60
₱19.69
₱13.44
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 10 mm 3.5 kA 92 J 180 pF - 40 C + 105 C Bulk