4 mm Varistors

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
₱54.60
₱32.88
₱20.67
₱15.46
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9.1 nF - 40 C + 105 C Bulk
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
₱14.54
₱12.94
₱12.15
₱12.09
Min.: 4,500
Mult.: 750
14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9.1 nF - 40 C + 105 C Bulk
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱12.88
₱12.15
₱12.09
Min.: 5,000
Mult.: 1,000
: 1,000
14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9.1 nF - 40 C + 105 C Reel
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
₱14.54
₱12.94
₱12.15
₱12.09
Min.: 4,500
Mult.: 750
14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9.1 nF - 40 C + 105 C Bulk
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱12.88
₱12.15
₱12.09
Min.: 5,000
Mult.: 1,000
: 1,000
14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9.1 nF - 40 C + 105 C Reel
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
₱54.60
₱32.88
₱20.67
₱15.46
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9.1 nF - 40 C + 105 C Bulk
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
₱54.60
₱32.88
₱20.67
₱15.46
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9.1 nF - 40 C + 105 C Bulk
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
₱14.54
₱12.94
₱12.15
₱12.09
Min.: 4,500
Mult.: 750
14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9.1 nF - 40 C + 105 C Bulk
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱12.88
₱12.15
₱12.09
Min.: 5,000
Mult.: 1,000
: 1,000
14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9.1 nF - 40 C + 105 C Reel
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
₱14.54
₱12.94
₱12.15
₱12.09
Min.: 4,500
Mult.: 750
14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9.1 nF - 40 C + 105 C Bulk
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱12.88
₱12.15
₱12.09
Min.: 5,000
Mult.: 1,000
: 1,000
14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9.1 nF - 40 C + 105 C Reel
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
₱54.60
₱32.76
₱20.61
₱15.40
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9.1 nF - 40 C + 105 C Bulk
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
₱13.87
₱12.27
₱11.53
₱11.47
Min.: 4,500
Mult.: 750
14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9.1 nF - 40 C + 105 C Bulk
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱12.27
₱11.53
₱11.47
Min.: 5,000
Mult.: 1,000
: 1,000
14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9.1 nF - 40 C + 105 C Reel
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
₱13.87
₱12.27
₱11.53
₱11.47
Min.: 4,500
Mult.: 750
14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9.1 nF - 40 C + 105 C Bulk
YAGEO Varistors 22V 2KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱12.27
₱11.53
₱11.47
Min.: 5,000
Mult.: 1,000
: 1,000
14D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 8 J 9.1 nF - 40 C + 105 C Reel
Bourns Varistors 7mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
₱28.22
₱23.25
₱12.33
₱8.16
Reel
₱5.09
Min.: 1
Mult.: 1
: 2,000
MOV-07D-KC Varistors PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 7 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
₱24.54
₱20.06
₱10.67
₱6.99
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 7 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
₱28.22
₱23.25
₱12.33
₱8.16
Reel
₱5.09
Min.: 1
Mult.: 1
: 2,000
MOV-07D-KC Varistors PCB Mount Through Hole 190 VAC 250 VDC 300 V 500 V 7 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
₱35.58
₱22.82
₱14.23
₱9.75
Reel
₱8.40
Min.: 1
Mult.: 1
: 1,000
MOV-10D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 35 J 504 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
₱29.45
₱19.02
₱11.90
₱8.16
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 35 J 504 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
₱35.58
₱22.82
₱14.23
₱9.75
Reel
₱8.40
Min.: 1
Mult.: 1
: 1,000
MOV-10D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 35 J 504 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
₱9.51
₱8.65
Min.: 6,000
Mult.: 500
: 500
MOV-14D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Reel
Bourns Varistors 14mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
₱41.10
₱26.63
₱16.56
₱11.35
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
₱9.51
₱8.65
Min.: 6,000
Mult.: 500
: 500
MOV-14D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Reel