7.2 mm Mga Varistor

Mga Resulta: 132
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Bourns Varistors 450pF 220volts 10% 117May Stock
Cut Tape
₱16.56
₱10.12
₱7.98
₱7.67
Reel
₱7.55
Min.: 1
Mult.: 1
: 1,000
MOV-10DxxxK PCB Mount Radial 242 VDC 360 V 10 mm 2.5 kA 32 J 450 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 420pF 240volts 10% 3,470May Stock
₱14.72
₱8.83
₱6.93
₱6.56
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 150 VAC 264 VDC 240 V 395 V 10 mm 2.5 kA 35 J 420 pF - 40 C + 85 C Bulk
Bourns Varistors 3700pF 27volts 10% 2,000May Stock
4,000Inaasahan 12/23/2026
₱18.41
₱11.29
₱8.96
₱8.47
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 3 J 3.7 nF - 40 C + 85 C Bulk
Bourns Varistors 370pF 270volts 10% 1,985May Stock
2,000Inaasahan 1/11/2027
₱15.34
₱9.33
₱7.36
₱6.93
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 175 VAC 297 VDC 270 V 455 V 10 mm 2.5 kA 40 J 370 pF - 40 C + 85 C Bulk
Bourns Varistors 370pF 270volts 10% 2,062May Stock
Cut Tape
₱16.56
₱10.12
₱7.98
₱7.55
Reel
₱7.18
Min.: 1
Mult.: 1
: 1,000
MOV-10DxxxK MOVs PCB Mount Radial 175 VAC 297 VDC 270 V 455 V 10 mm 2.5 kA 40 J 370 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 330pF 300volts 10% 1,084May Stock
₱14.72
₱8.83
₱6.93
₱6.56
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 190 VAC 330 VDC 300 V 500 V 10 mm 2.5 kA 40 J 330 pF - 40 C + 85 C Bulk
Bourns Varistors 330pF 300volts 10% 2,991May Stock
Cut Tape
₱17.79
₱10.74
₱8.47
₱8.04
Reel
₱7.61
Min.: 1
Mult.: 1
: 1,000
MOV-10DxxxK MOVs PCB Mount Radial 190 VAC 330 VDC 300 V 500 V 10 mm 2.5 kA 40 J 330 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 3000pF 33volts 10% 2,648May Stock
₱17.79
₱10.67
₱8.40
₱7.98
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 20 VAC 36 VDC 33 V 65 V 10 mm 500 A 4 J 3 nF - 40 C + 85 C Bulk
Bourns Varistors 3000pF 33volts 10% 3,079May Stock
Cut Tape
₱19.02
₱11.60
₱9.20
₱8.71
Reel
₱8.28
Min.: 1
Mult.: 1
: 1,000
MOV-10DxxxK MOVs PCB Mount Radial 20 VAC 36 VDC 33 V 65 V 10 mm 500 A 4 J 3 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 300pF 330volts 10% 4,248May Stock
₱14.72
₱10.55
₱8.28
₱7.85
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 210 VAC 363 VDC 330 V 550 V 10 mm 2.5 kA 43 J 300 pF - 40 C + 85 C Bulk
Bourns Varistors 300pF 330volts 10% 2,045May Stock
Cut Tape
₱41.72
₱26.75
₱16.69
₱11.41
Reel
₱9.88
Min.: 1
Mult.: 1
: 1,000
MOV-10DxxxK MOVs PCB Mount Radial 210 VAC 363 VDC 330 V 550 V 10 mm 2.5 kA 43 J 300 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 280pF 360volts 10% 1,912May Stock
Cut Tape
₱16.56
₱10.12
₱7.98
₱7.55
Reel
₱7.55
Min.: 1
Mult.: 1
: 1,000
MOV-10DxxxK MOVs PCB Mount Radial 230 VAC 396 VDC 360 V 595 V 10 mm 2.5 kA 47 J 280 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 260pF 390volts 10% 3,987May Stock
21,000Inoorder
Cut Tape
₱14.72
₱9.02
₱7.12
Reel
₱6.69
₱6.20
Min.: 1
Mult.: 1
: 500
MOV-10DxxxK MOVs PCB Mount Radial 250 VAC 429 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 2100pF 47volts 10% 5,504May Stock
5,000Inaasahan 1/20/2027
₱18.41
₱11.04
₱8.71
₱8.22
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 30 VAC 52 VDC 47 V 93 V 10 mm 500 A 5.5 J 2.1 nF - 40 C + 85 C Bulk
Bourns Varistors 2100pF 47volts 10% 715May Stock
2,000Inaasahan 1/18/2027
Cut Tape
₱19.02
₱11.60
₱9.20
₱8.83
Reel
₱8.65
Min.: 1
Mult.: 1
: 1,000
MOV-10DxxxK MOVs PCB Mount Radial 30 VAC 52 VDC 47 V 93 V 10 mm 500 A 5.5 J 2.1 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 210pF 470volts 10% 62May Stock
10,000Inaasahan 2/3/2027
₱16.56
₱10.12
₱7.98
₱7.55
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 300 VAC 517 VDC 470 V 775 V 10 mm 2.5 kA 70 J 210 pF - 40 C + 85 C Bulk
Bourns Varistors 210pF 470volts 10% 277May Stock
Cut Tape
₱19.02
₱11.53
₱9.08
Reel
₱8.59
₱7.98
Min.: 1
Mult.: 1
: 500
MOV-10DxxxK MOVs PCB Mount Radial 300 VAC 517 VDC 470 V 775 V 10 mm 2.5 kA 70 J 210 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 200pF 510volts 10% 1,235May Stock
₱15.95
₱9.57
₱7.55
₱7.12
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 10 mm 2.5 kA 70 J 200 pF - 40 C + 85 C Bulk
Bourns Varistors 200pF 510volts 10% 808May Stock
2,000Inaasahan 2/3/2027
Cut Tape
₱17.79
₱10.86
₱8.59
Reel
₱8.10
₱7.55
Min.: 1
Mult.: 1
: 500
MOV-10DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 10 mm 2.5 kA 70 J 200 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1800pF 56volts 10% 7,319May Stock
₱17.18
₱10.43
₱8.22
₱7.79
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 35 VAC 62 VDC 56 V 110 V 10 mm 500 A 7 J 1.8 nF - 40 C + 85 C Bulk
Bourns Varistors 1800pF 56volts 10% 2,000May Stock
Cut Tape
₱20.25
₱12.27
₱9.75
₱9.26
Reel
₱8.77
Min.: 1
Mult.: 1
: 1,000
MOV-10DxxxK MOVs PCB Mount Radial 35 VAC 62 VDC 56 V 110 V 10 mm 500 A 7 J 1.8 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 180pF 560volts 10% 177May Stock
24,000Inoorder
₱17.18
₱10.55
₱8.34
₱7.91
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 180pF 560volts 10% 192May Stock
6,000Inaasahan 11/5/2026
Cut Tape
₱18.41
₱11.29
₱8.96
Reel
₱8.90
₱8.34
Min.: 1
Mult.: 1
: 500
MOV-10DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 160pF 620volts 10% 1,391May Stock
Cut Tape
₱22.09
₱13.68
₱10.92
Reel
₱10.31
₱9.63
Min.: 1
Mult.: 1
: 500
MOV-10DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 160 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1250pF 68volts 10% 1,261May Stock
2,000Inaasahan 11/11/2026
₱17.18
₱10.43
₱9.88
₱9.33
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 40 VAC 75 VDC 68 V 135 V 10 mm 500 A 8.2 J 1.25 nF - 40 C + 85 C Bulk