8 mm Varistors

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors PV 130V 10% 2,989In Stock
Min.: 1
Mult.: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 1.2 kA 15 J 320 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 230V 10% 97In Stock
Min.: 1
Mult.: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 1.2 kA 23 J 190 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 300V 10% 2,143In Stock
Min.: 1
Mult.: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 95V 10% 2,851In Stock
Min.: 1
Mult.: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 1.2 kA 11 J 440 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 510VAC 10% 10mm AdvanceD 1,163In Stock
6,000Expected 18/09/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12 mm 3.5 kA 80 J 110 pF - 40 C + 105 C Bulk
TDK Varistors 115VAC 10% 4032mm 1,992In Stock
Min.: 1
Mult.: 1

Automotive Standard MLVs PCB Mount SMD/SMT 125 VAC 150 VDC 180 V 300 V 1.2 kA 8.4 J 220 pF - 40 C + 85 C Blister Pack
TDK Varistors 130VAC 10% 4032mm 1,129In Stock
4,000Expected 05/10/2026
Min.: 1
Mult.: 1

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 1.2 kA 9.5 J 200 pF - 40 C + 85 C Blister Pack
TDK Varistors 14VAC 10% 4032mm 2,128In Stock
Min.: 1
Mult.: 1
: 2,000

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 14 V 43 V 250 A 900 mJ 2.3 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 150VAC 10% 4032mm 22In Stock
10,000Expected 08/10/2026
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 150 V 395 V 1.2 kA 11 J 170 pF - 40 C + 85 C Blister Pack
TDK Varistors 150VAC 10% 4032mm 1,446In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 200 V 395 V 1.2 kA 110 J - 40 C + 85 C Blister Pack
TDK Varistors 17VAC 10% 4032mm 1,239In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 17 VAC 22 VDC 27 V 53 V 250 A 1.1 J 1.9 nF - 40 C + 85 C Blister Pack
TDK Varistors 25VAC 10% 4032mm 2,243In Stock
4,000Expected 01/10/2026
Min.: 1
Mult.: 1

Standard High Surge MLVs PCB Mount SMD/SMT 4032 (10280 metric) 25 VAC 31 VDC 31 V 77 V 250 A 1.6 J 1.4 nF - 40 C + 85 C Blister Pack
TDK Varistors 275VAC 10% 4032mm 1,301In Stock
18,000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2,000

Automotive SHCV MLVs PCB Mount SMD/SMT 4032 (10280 metric) 275 VAC 350 VDC 430 V 710 V 1.2 kA 21 J 95 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 35VAC 10% 4032mm 317In Stock
2,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2,000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 110 V 250 A 2.5 J 1.05 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 75VAC 10% 4032mm 1,744In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 200 V 1.2 kA 5.9 J 430 pF - 40 C + 85 C Blister Pack
TDK Varistors 95VAC 10% 4032mm 19In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 95 VAC 125 VDC 150 V 270 V 1.2 kA 7.6 J 260 pF - 55 C + 125 C Blister Pack
TDK Varistors 14VAC 10% 4032mm AEC-Q200 1,005In Stock
Min.: 1
Mult.: 1

Standard MOVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 16 VDC 22 V 43 V 250 A 12 J 2.3 nF - 40 C + 85 C AEC-Q100 Blister Pack
YAGEO Varistors 1000V 4.5KA MOV Disc 14mm 229In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 2.5KA MOV Disc 10mm 352In Stock
2,000Expected 05/11/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 77 J 130 pF - 40 C + 105 C Bulk
Bourns Varistors DV SERIES 275V 1,865In Stock
12,000On Order
Min.: 1
Mult.: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 150 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 60V 79In Stock
6,000Expected 23/06/2027
Min.: 1
Mult.: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 100 V 165 V 1.2 kA 7 J 530 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 200V 1200A 4032 3,167In Stock
Min.: 1
Mult.: 1
: 1,000

VP MLVs PCB Mount SMD/SMT 4032 (10080 metric) 150 VAC 200 VDC 240 V 395 V 1.2 kA 18.5 J 280 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 350V 1200A 4032 229In Stock
12,000Expected 30/12/2026
Min.: 1
Mult.: 1
: 1,000

VP MLVs PCB Mount SMD/SMT 4032 (10080 metric) 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 385V 1200A 4032 10In Stock
11,000Expected 30/09/2026
Min.: 1
Mult.: 1
: 1,000

VP MLVs PCB Mount SMD/SMT 4032 (10080 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 6,000Factory Stock Available
Min.: 1,000
Mult.: 1,000
: 1,000

PV Varistors SMD/SMT SMD/SMT 4032 275 V 350 V 430 V 710 V 1.2 kA 29 J 160 pF - 40 C + 85 C Reel