Varistors

Results: 21,690
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 150V 150pF 4,735In Stock
₱20.86
₱12.82
₱11.04
₱10.18
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 284 V 430 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 5,337In Stock
Cut Tape
₱28.83
₱18.04
₱15.64
₱14.48
Reel
₱10.18
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 28 V 44 V 120 A 0.3 J 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 60V 20mm Epoxy UltraMOV 2,690In Stock
₱39.88
₱25.71
₱22.52
₱20.98
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 20 mm 10 kA 100 J 5.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 90pF
7,619In Stock
Cut Tape
₱24.54
₱15.09
₱13.07
₱12.09
Reel
₱9.26
Min.: 1
Mult.: 1
: 1,000
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 990In Stock
Cut Tape
₱120.25
₱88.96
₱80.98
₱71.78
Reel
₱61.96
Min.: 1
Mult.: 1
: 500
MLA Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 65VAC 30VDC 0.1J 90p F 41 V 67V
7,904In Stock
Cut Tape
₱20.86
₱12.94
₱10.31
₱9.75
Reel
₱8.40
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16VAC 16VDC 5.8J 160 00pF 27 V 40V
1,238In Stock
Cut Tape
₱166.87
₱112.27
₱95.09
₱89.57
Reel
₱73.01
Min.: 1
Mult.: 1
: 1,250
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 16 VAC 16 VDC 27 V 40 V 1.2 kA 5.8 J 16 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 15VDC 0.8pF 12 5 V 13,477In Stock
Cut Tape
₱10.43
₱6.38
₱4.97
₱4.66
Reel
₱3.80
Min.: 1
Mult.: 1
: 10,000
VCH_AG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 15 VDC 125 V 110 V 700 mJ 0.8 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 275volts 17mm Radial 1,953In Stock
₱36.20
₱22.76
₱22.70
₱21.47
₱21.17
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 104 J 440 pF - 40 C + 85 C Bulk
Bourns Varistors CV 275 K 7 B L1 15,140In Stock
₱38.65
₱24.60
₱19.88
₱16.99
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 35 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300 K 7 B L1 9,729In Stock
₱83.44
₱43.74
₱31.47
₱24.85
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 37 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors CV 550 K 14 B L1 9,370In Stock
₱155.83
₱92.03
₱69.94
₱65.64
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 4.5 kA 264 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors DV SERIES 35V 2,411In Stock
Cut Tape
₱173.01
₱109.82
₱82.82
₱77.91
Reel
₱55.58
Min.: 1
Mult.: 1
: 2,000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 110 V 250 A 3.4 J 1.4 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 60pF 820volts 10% 14,235In Stock
₱13.50
₱8.34
₱6.50
₱6.20
Min.: 1
Mult.: 1
MOV-07DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 7 mm 1.2 kA 40 J 60 pF - 40 C + 85 C Bulk
Bourns Varistors 160pF 620volts 10% 6,341In Stock
₱20.25
₱12.39
₱9.88
₱9.08
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors 1100volts 14mm 5,193In Stock
₱39.88
₱25.09
₱19.75
₱18.90
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 680 VAC 1.1 kVDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 27volts 14mm 6,400In Stock
₱25.77
₱19.33
₱15.46
₱13.56
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 17 VAC 27 VDC 27 V 53 V 14 mm 1 kA 6 J 7.4 nF - 40 C + 85 C Bulk
Bourns Varistors 300volts 14mm 4,944In Stock
Cut Tape
₱51.53
₱31.04
₱19.51
Reel
₱12.70
₱11.90
Min.: 1
Mult.: 1
: 500
MOV-14DxxxK MOVs PCB Mount Radial 190 VAC 300 VDC 300 V 500 V 14 mm 4.5 kA 77 J 670 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 47volts 14mm 6,000In Stock
Cut Tape
₱27.61
₱17.06
₱13.68
Reel
₱12.94
₱12.15
Min.: 1
Mult.: 1
: 500
MOV-14DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 14 mm 1 kA 10 J 4.3 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors ZV 14V 10% 10,538In Stock
Cut Tape
₱18.41
₱11.41
₱9.02
₱8.59
Reel
₱7.67
Min.: 1
Mult.: 1
: 3,500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 0.6 J 950 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 4,043In Stock
Cut Tape
₱93.25
₱61.96
₱54.79
₱51.47
Reel
₱45.28
Min.: 1
Mult.: 1
: 1,000
ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 7mm Disc 1820pF 250A 31VDC 4,673In Stock
Cut Tape
₱46.63
₱43.25
₱39.33
₱35.71
₱32.45
Reel
₱28.04
Min.: 1
Mult.: 1
: 1,500
WE-VD Disc Varistors PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 2.4 J 1.82 nF - 40 C + 105 C Reel, Cut Tape
KEMET Varistors 11V 500A 1812 AEC-Q200 4,225In Stock
Cut Tape
₱44.79
₱28.71
₱23.37
₱22.33
Reel
₱19.94
Min.: 1
Mult.: 1
: 1,500
VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 8 VAC 11 VDC 15 V 25 V 500 A 1.9 J 6.3 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 750VAC 10% 40mm High E 156In Stock
₱1,110.44
₱881.60
₱824.54
₱761.97
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 750 VAC 970 VDC 1.2 kV 2 kV 40 kA 1200 J 1 nF - 40 C + 105 C Bulk
Littelfuse Varistors 230V 3500A 250pF 10mm Radial 3,528In Stock
₱39.88
₱25.58
₱22.39
₱20.92
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 3.5 kA 60 J 250 pF - 55 C + 125 C Bulk