3.2 mm Varistors

Results: 163
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 1812 38VDC 800A AEC- Q200 10% 1,023In Stock
4,000Expected 28/12/2026
Cut Tape
₱107.36
₱71.78
₱63.80
₱60.06
Reel
₱56.50
Min.: 1
Mult.: 1
: 1,000
VJ MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.2 J 1.9 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1812 95VAC 125VDC 45 A AEC-Q200 10% 647In Stock
Cut Tape
₱93.25
₱61.96
₱54.91
₱51.60
Reel
₱47.91
Min.: 1
Mult.: 1
: 1,000
VJ MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 95 VAC 125 VDC 150 V 270 V 45 A 5 J 280 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 912In Stock
Cut Tape
₱46.63
₱29.82
₱24.29
₱23.25
Reel
₱22.33
Min.: 1
Mult.: 1
: 1,000
AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 34 VDC 47 V 77 V 800 A 3.8 J 2.2 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 2,022In Stock
5,000Expected 19/02/2027
Cut Tape
₱46.63
₱29.82
₱29.14
₱27.85
Reel
₱22.88
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.9 J 2.3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 2,499In Stock
Cut Tape
₱50.92
₱32.52
₱26.63
₱25.46
Reel
₱24.48
Min.: 1
Mult.: 1
: 1,000
ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.9 J 2.3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 174In Stock
6,000Expected 09/12/2026
Cut Tape
₱46.63
₱29.82
₱24.29
₱23.25
Reel
₱22.33
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.8 J 710 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 999In Stock
Cut Tape
₱46.63
₱29.82
₱24.29
₱23.25
Reel
₱22.33
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 60 VAC 85 VDC 100 V 165 V 400 A 5.8 J 580 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 85V 400A 1812 AEC-Q200 2,850In Stock
6,000Expected 17/03/2027
Cut Tape
₱75.46
₱46.63
₱32.82
₱27.85
Reel
₱23.74
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 60 VAC 85 VDC 100 V 165 V 400 A 5.8 J 580 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 600A 1812 AEC-Q200 1,643In Stock
6,000Expected 14/12/2026
Cut Tape
₱47.85
₱30.80
₱25.15
₱24.05
Reel
₱23.07
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 35 VAC 45 VDC 56 V 90 V 600 A 4.2 J 1.34 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 125V 300A 1812 AEC-Q200 1,491In Stock
Cut Tape
₱105.52
₱74.85
Reel
₱74.85
₱34.23
₱27.55
Min.: 1
Mult.: 1
: 1,000
VE MLVs PCB Mount SMD/SMT 1812 (4732 metric) 95 VAC 125 VDC 150 V 252 V 300 A 5.2 J 340 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 20volts 26A 31.0V to 38.0V 988In Stock
Cut Tape
₱101.84
₱68.10
₱60.00
₱56.44
Reel
₱47.55
Min.: 1
Mult.: 1
: 1,000
MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 20 VAC 26 VDC 38 V 65 V 800 A 3 J 3 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18 VDC 6J 40V-CL 394In Stock
Cut Tape
₱143.56
₱106.14
₱96.93
₱87.12
Reel
₱72.39
Min.: 1
Mult.: 1
: 1,000
AUML MLVs PCB Mount SMD/SMT 1812 (4532 metric) 18 VDC 32 V 40 V 5 A 6 J - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 38 VDC 1050PF 2,713In Stock
Cut Tape
₱46.01
₱29.57
₱29.20
₱28.53
₱28.22
Reel
₱28.22
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 27 VAC 38 VDC 51 V 90 V 500 A 2.5 J 1.05 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 48 VDC 900PF 915In Stock
Cut Tape
₱46.01
₱29.57
₱29.20
₱28.53
₱28.22
Reel
₱28.22
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 34 VAC 48 VDC 62 V 110 V 500 A 2.5 J 900 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 30VAC 38VDC 4.2J 130 0pF 47 V 77V
6,000On Order
Cut Tape
₱65.03
₱42.33
₱34.97
₱33.50
Reel
₱32.27
Min.: 1
Mult.: 1
: 1,000
VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.2 J 1.3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 2.9J 700 0pF 24.5 V 40V
3,000Expected 07/12/2026
Cut Tape
₱87.12
₱57.42
₱50.86
₱47.73
Reel
₱44.23
Min.: 1
Mult.: 1
: 1,000
VGAS MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 40 V 1 kA 2.9 J 7 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KEMET Varistors 34V 800A 1812 AEC-Q200
12,000Expected 10/03/2027
Cut Tape
₱52.76
₱33.80
₱27.61
₱26.44
Reel
₱25.40
Min.: 1
Mult.: 1
: 1,000
VA MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 34 VDC 47 V 77 V 800 A 3.8 J 2.2 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 225VDC 270(243-297) at 1mA 410Vclamp 800A
2,000Expected 25/01/2027
Cut Tape
₱150.92
₱94.48
₱69.94
₱65.03
Reel
₱41.90
Min.: 1
Mult.: 1
: 2,000
AMCV-SH1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 175 VAC 225 VDC 270 V 410 V 800 A 7.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 300VDC 360[324-396] at 1mA 540Vclamp 600A
2,000Expected 25/01/2027
Cut Tape
₱150.92
₱94.48
₱69.94
₱65.03
Reel
₱41.90
Min.: 1
Mult.: 1
: 2,000
AMCV-SH1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 230 VAC 300 VDC 360 V 540 V 600 A 6.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 410VDC 510(459-561) at 1mA 880Vclamp 250A
2,000Expected 25/01/2027
Cut Tape
₱130.06
₱80.37
₱55.15
₱45.58
₱40.12
Reel
₱34.05
Min.: 1
Mult.: 1
: 2,000
AMCV-SH1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 320 VAC 410 VDC 510 V 880 V 250 A 5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 60VAC 85VDC 6J 400pF 107 V 200V
2,500Expected 20/04/2027
Cut Tape
₱69.33
₱45.28
₱37.42
₱35.89
Reel
₱34.29
Min.: 1
Mult.: 1
: 1,250
VC MLVs PCB Mount SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 107 V 200 V 400 A 6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 2.5-3.7J 57V 1 812 AEC-Q200
1,888Expected 21/12/2026
Cut Tape
₱82.21
₱54.17
₱47.98
₱45.03
Reel
₱41.72
Min.: 1
Mult.: 1
: 1,000
VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 31 VDC 39 V 57 V 800 A 3.7 J 2.6 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 1800PF
2,945Expected 16/11/2026
Cut Tape
₱48.47
₱31.04
₱30.43
₱28.22
Reel
₱28.22
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 12.7 VAC 18 VDC 25 V 44 V 500 A 2.5 J 1.8 nF - 55 C + 125 C Reel, Cut Tape
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 87,000Factory Stock Available
Reel
₱29.82
₱28.53
₱27.48
₱27.36
Min.: 1,000
Mult.: 1,000
: 1,000
ZV Varistors SMD/SMT SMD/SMT 1812 40 V 56 V 68 V 110 V 600 A 4.8 J 1 nF - 55 C + 125 C Reel
Vishay / BC Components Varistors 1812 14volts 18A 21.6V to 26.0V Non-Stocked Lead-Time 11 Weeks
Reel
₱47.85
₱47.61
₱47.48
₱47.30
Min.: 1,000
Mult.: 1,000
: 1,000
MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 18 VDC 26 V 48 V 800 A 2.3 J 4.5 nF - 55 C + 85 C Reel