Varistors

Results: 21,687
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 310 V MCOV 870In Stock
₱190.80
₱119.63
₱63.19
₱59.82
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 300 Vac 2,284In Stock
₱137.42
₱92.64
₱82.82
₱78.53
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 300 VAC 385 VDC 517 V 775 V 23.5 mm 10 kA 350 J - 40 C + 105 C Bulk
KOA Speer Varistors 0805 47V 2,118In Stock
Cut Tape
₱114.11
₱69.94
₱45.46
₱35.95
Reel
₱24.05
Min.: 1
Mult.: 1
: 2,500
NV73DL MOVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 34 VDC 47 V 81 V 160 A 300 mJ - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 22 VDC 1100PF 2,973In Stock
Cut Tape
₱107.98
₱65.64
₱43.01
₱39.94
Reel
₱25.89
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 15.6 VAC 22 VDC 30 V 53 V 300 A 1.5 J 1.1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 22 VDC 320PF 7,150In Stock
Cut Tape
₱65.64
₱39.45
₱24.79
₱21.78
Reel
₱11.35
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 15.6 VAC 22 VDC 30 V 53 V 100 A 300 mJ 320 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 16 VDC 300PF 2,850In Stock
Cut Tape
₱79.14
₱47.79
₱30.49
₱26.99
Reel
₱17.42
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 11.3 VAC 16 VDC 22 V 39 V 35 A 100 mJ 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors G14, Hybrid design, 14 mm, Vrms=150V, GDT Voltage 600(480-720)V , 105C 2,070In Stock
₱246.01
₱159.51
₱126.99
₱115.34
Min.: 1
Mult.: 1
Hybrid Disc Varistor / GDT G14 series MOVs PCB Mount Radial 150 VAC 180 V 550 V 17 mm 6 kA 75 J - 40 C + 105 C Bulk
TDK Varistors G20, Hybrid design, 20 mm, Vrms=150V, GDT Voltage 600(480-720)V , 105C 1,210In Stock
₱290.80
₱191.41
₱149.69
₱136.20
Min.: 1
Mult.: 1
Hybrid Disc Varistor / GDT G20 series MOVs PCB Mount Radial 150 VAC 180 V 485 V 22.5 mm 10 kA 60 J - 40 C + 105 C Bulk
Eaton Electronics Varistors 18 VDC 270PF 2,775In Stock
Cut Tape
₱79.14
₱47.79
₱30.49
₱26.99
Reel
₱17.42
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 12.7 VAC 18 VDC 25 V 44 V 35 A 100 mJ 270 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 910V 2.5KA MOV Disc 10mm 9In Stock
2,000Expected 13/04/2027
₱15.95
₱7.91
₱5.95
₱5.58
Min.: 1
Mult.: 1
10D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 93 J 110 pF - 40 C + 105 C Bulk
Littelfuse Varistors 30V 5mm Phenolic UltraMOV 1In Stock
4,200Expected 19/04/2027
₱47.85
₱28.53
₱19.75
₱18.34
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 500 A 3.1 J 650 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 275 Vac 1,081In Stock
₱115.34
₱77.30
₱69.33
₱65.03
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 18.5 mm 6 kA 170 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 250 Vac 1,114In Stock
₱95.09
₱63.19
₱62.58
₱50.55
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 250 VAC 320 VDC 429 V 650 V 18.5 mm 6 kA 154 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 320 Vac 746In Stock
₱120.25
₱80.98
₱72.39
₱68.10
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 320 VAC 410 VDC 561 V 845 V 23.5 mm 10 kA 386 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 250 Vac 901In Stock
₱87.12
₱69.94
₱68.71
₱62.58
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 250 VAC 320 VDC 429 V 650 V 18.5 mm 6 kA 154 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 320 Vac 1,094In Stock
₱104.30
₱69.94
₱61.96
₱58.10
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 320 VAC 410 VDC 561 V 845 V 18.5 mm 6 kA 209 J - 40 C + 105 C Bulk
Littelfuse Varistors 10VAC 14VDC 8400pF AEC-Q200 1,953In Stock
Cut Tape
₱187.12
₱134.97
₱126.99
₱108.59
Reel
₱79.14
Min.: 1
Mult.: 1
: 1,000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 10 VAC 14 VDC 16 V to 22 V 42 V 800 A 8.4 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 40VAC 50VDC 1800pF AEC-Q200 1,865In Stock
Cut Tape
₱187.12
₱134.97
₱126.99
₱108.59
Reel
₱73.62
Min.: 1
Mult.: 1
: 1,000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 67 V to 84 V 135 V 800 A 1.8 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 60VAC 85VDC 1100pF AEC-Q200 1,871In Stock
Cut Tape
₱187.12
₱134.97
₱126.99
₱108.59
Reel
₱79.14
Min.: 1
Mult.: 1
: 1,000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 90 V to 110 V 145 V 400 A 1.1 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 17,489In Stock
Cut Tape
₱51.53
₱31.04
₱19.51
Reel
₱14.60
₱13.01
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 175 VAC 225 VDC 270 V 455 V 16.5 mm 4.5 kA 70 J 888 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5,974In Stock
Cut Tape
₱78.53
₱47.48
₱30.31
Reel
₱23.01
₱20.67
Min.: 1
Mult.: 1
: 400
MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 485 VAC 640 VDC 780 V 1.29 kV 16.5 mm 4.5 kA 148 J 312 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4,988In Stock
Cut Tape
₱91.41
₱55.83
₱36.56
Reel
₱36.56
₱28.83
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 75 VAC 100 VDC 120 V 200 V 23 mm 6.5 kA 55 J 4.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,856In Stock
Cut Tape
₱83.44
₱50.80
₱33.25
Reel
₱33.25
₱26.26
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 95 VAC 125 VDC 150 V 250 V 23 mm 6.5 kA 70 J 3.24 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4,785In Stock
Cut Tape
₱114.11
₱69.94
₱45.52
Reel
₱45.52
₱35.95
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 11 VAC 14 VDC 18 V 36 V 23 mm 2 kA 11 J 34.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,860In Stock
Cut Tape
₱88.96
₱54.05
₱35.40
Reel
₱35.40
₱27.91
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 140 VAC 180 VDC 220 V 360 V 23 mm 6.5 kA 100 J 2.16 nF - 40 C + 105 C Reel, Cut Tape, MouseReel