Varistors

Results: 21,687
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors Chip Guard 0402 3.3 Volts 27,597In Stock
Cut Tape
₱15.34
₱9.14
₱7.18
₱6.81
Reel
₱5.64
Min.: 1
Mult.: 1
: 10,000
MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 5VOLT 48,778In Stock
100,000Expected 25/02/2027
Cut Tape
₱17.18
₱10.67
₱8.40
₱7.98
Reel
₱6.81
Min.: 1
Mult.: 1
: 10,000
MLU SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 3.3VOLT 25,811In Stock
Cut Tape
₱17.18
₱10.67
₱8.40
₱7.98
Reel
₱7.55
Min.: 1
Mult.: 1
: 10,000
MLU SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 5 Volts 42,642In Stock
Cut Tape
₱14.72
₱10.12
₱8.40
₱7.98
Reel
₱7.06
Min.: 1
Mult.: 1
: 5,000
MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 5 Volts 16,053In Stock
Cut Tape
₱18.41
₱11.04
₱8.77
₱8.28
Reel
₱6.99
Min.: 1
Mult.: 1
: 5,000
MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 18,445In Stock
Cut Tape
₱17.18
₱10.67
₱8.40
₱7.98
Reel
₱6.93
Min.: 1
Mult.: 1
: 5,000
MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 5VOLT 26,430In Stock
Cut Tape
₱19.63
₱11.84
₱9.39
₱8.90
Reel
₱7.79
Min.: 1
Mult.: 1
: 5,000
MLU SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 3.3VOLT 19,652In Stock
25,000Expected 08/03/2027
Cut Tape
₱19.63
₱11.84
₱9.39
₱8.90
Reel
₱8.04
Min.: 1
Mult.: 1
: 5,000
MLU SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 150V 10% 10,490In Stock
Cut Tape
₱44.79
₱28.41
₱23.13
₱22.15
Reel
₱19.51
Min.: 1
Mult.: 1
: 1,500
PV MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 400 A 9 J 140 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors PV 175V 10% 5,082In Stock
Cut Tape
₱50.92
₱32.52
₱26.63
₱25.46
Reel
₱24.48
Min.: 1
Mult.: 1
: 1,000
PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 1.2 kA 21 J 250 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 250V 10% 8,627In Stock
Cut Tape
₱44.79
₱28.41
₱23.13
₱22.15
Reel
₱21.23
Min.: 1
Mult.: 1
: 1,000
PV MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 11 J 80 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 275V 10% 7,327In Stock
Cut Tape
₱44.79
₱28.41
₱23.13
₱22.15
Reel
₱21.23
Min.: 1
Mult.: 1
: 1,000
PV MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 400 A 13 J 75 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 0402 8V 25A 650pF 50,808In Stock
Cut Tape
₱6.75
₱4.11
₱3.13
₱2.94
Reel
₱2.33
Min.: 1
Mult.: 1
: 10,000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 8 V 14 V 25 A 40 mJ 650 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 27V 20A 160pF AEC-Q200 36,406In Stock
Cut Tape
₱9.82
₱5.64
₱4.36
₱4.11
₱3.93
Reel
₱3.31
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 42 V 20 A 100 mJ 160 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 30pF 17VDC 0603 2A AEC-Q200, Classic_CAN 71,802In Stock
Cut Tape
₱9.82
₱5.95
₱4.60
₱4.36
Reel
₱3.50
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VDC 27 V 52 V 2 A 50 mJ 30 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1.1pF 70VDC 0402 AEC-Q200 ES, Single Pair Ethernet 1000BASE-T1 218,429In Stock
Cut Tape
₱6.75
₱4.11
₱3.13
₱2.94
Reel
₱2.27
Min.: 1
Mult.: 1
: 10,000
AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 110 V 190 V 300 mA 7 mJ 1.1 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 5.5 VDC .01J 17V-CL 15 PF 57,710In Stock
Cut Tape
₱6.14
₱3.56
₱2.70
₱2.52
Reel
₱1.96
Min.: 1
Mult.: 1
: 15,000
AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 8 V 17 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors Ceramic Varistor 0603, 100pF, 10%, 100mJ, 40VDC 30,890In Stock
36,000Expected 02/11/2026
Cut Tape
₱9.20
₱5.58
₱4.60
₱4.36
Reel
₱3.50
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 56 V 113 V 60 A 100 mJ 100 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 275VAC 10% 5mm StandarD 15,175In Stock
Cut Tape
₱19.63
₱12.02
₱9.57
₱9.08
Reel
₱7.67
Min.: 1
Mult.: 1
: 7,500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 60 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 150VAC 10% 5mm StandarD 13,173In Stock
₱19.63
₱11.90
₱9.39
₱8.96
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 5 mm 400 A 4.9 J 90 pF - 40 C + 105 C Bulk

TDK Varistors 25VAC 10% 7mm StandarD 16,331In Stock
Cut Tape
₱20.86
₱12.70
₱10.06
₱9.57
Reel
₱8.10
Min.: 1
Mult.: 1
: 7,500
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1.4 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 130VAC 10% 7mm StandarD 20,208In Stock
₱21.47
₱12.94
₱10.25
₱9.69
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.2 kA 9.5 J 200 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 7mm AdvanceD 25,245In Stock
₱16.56
₱10.06
₱7.98
₱7.55
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 27.5 J 95 pF - 40 C + 105 C Bulk
TDK Varistors 30VAC 10% 7mm StandarD 28,982In Stock
₱17.79
₱10.80
₱8.28
₱8.04
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 250 A 2 J 1.2 nF - 40 C + 105 C Bulk
TDK Varistors 60VAC 10% 7mm StandarD 18,264In Stock
10,000Expected 23/11/2026
₱19.02
₱11.41
₱9.02
₱8.59
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.2 kA 4.8 J 480 pF - 40 C + 105 C Bulk