BA Series Varistors

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 420V 70kA 6000pF 14In Stock
₱7,831.33
₱6,455.25
₱6,249.11
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.06 kV 60 mm 70 kA 1.5 kJ 6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 50kA 130V 20000pF 425In Stock
816Expected 11/01/2027
₱5,225.79
₱4,807.39
₱4,583.46
₱4,460.15
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 205 V 340 V 60 mm 50 kA 450 J 20 nF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 70kA 4500pF 103In Stock
₱9,844.22
₱9,291.46
₱8,746.67
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 1.001 kV 1.42 kV 60 mm 70 kA 2100 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 70kA 1050V 70kA 4000pF 113In Stock
₱10,190.85
₱9,790.23
₱9,236.86
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.05 kV 1.64 kV 60 mm 70 kA 230 J 4 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 50kA 16000pF 60mm Disc 38In Stock
₱6,359.54
₱5,787.76
₱5,506.16
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 400 V 60 mm 50 kA 530 J 16 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 50kA 9000pF 60mm Disc 33In Stock
₱6,359.54
₱5,935.00
₱5,718.43
₱5,506.16
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 680 V 60 mm 50 kA 950 J 9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 50kA 7500pF 52In Stock
₱7,701.27
₱7,417.83
₱6,881.63
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 760 V 60 mm 50 kA 1.1 kJ 7.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 70kA 5000pF 14In Stock
₱8,301.27
₱7,863.23
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 820 V 1.3 kV 60 mm 70 kA 1.8 kJ 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 1500V 70kA 2700pF 17In Stock
24Expected 29/03/2027
₱9,545.45
₱8,793.91
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 880 VAC 1.15 kVDC 1.5 kV 2.34 kV 70 kA 3.2 kJ 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 50kA 10000pF 29In Stock
8Expected 25/01/2027
₱6,395.12
₱5,854.02
₱5,506.78
₱5,506.16
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 620 V 60 mm 50 kA 880 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 750V 70kA 5500pF 11In Stock
24Expected 06/01/2027
₱7,811.70
₱7,187.15
₱6,881.63
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.16 kV 60 mm 70 kA 1.6 kJ 5.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 1200V 70kA 3500pF
64Expected 07/01/2027
₱9,613.55
₱8,568.14
Min.: 1
Mult.: 1
BA MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 1.88 kV 60 mm 70 kA 2.6 kJ 3.5 nF - 55 C + 85 C Bulk