Standard Series Varistors

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 150VAC 10% 4032mm 1,428In Stock
₱73.62
₱47.91
₱39.63
₱37.98
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 200 V 395 V 1.2 kA 110 J - 40 C + 85 C Blister Pack
TDK Varistors 1210 17Vrms 400A 4,756In Stock
Cut Tape
₱47.24
₱30.00
₱24.48
₱23.44
Reel
₱21.41
Min.: 1
Mult.: 1
: 3,000
Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 1.8 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 20Vrms 400A 6,758In Stock
Cut Tape
₱47.24
₱30.00
₱24.48
₱23.44
Reel
₱21.41
Min.: 1
Mult.: 1
: 3,000
Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 25Vrms 300A 12,389In Stock
22,000Expected 28/12/2026
Cut Tape
₱49.69
₱31.78
₱25.95
₱24.85
Reel
₱21.23
Min.: 1
Mult.: 1
: 2,000
Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 1.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 30Vrms 300A 40,435In Stock
Cut Tape
₱47.24
₱30.00
₱24.48
₱23.44
Reel
₱20.67
Min.: 1
Mult.: 1
: 2,000
Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 35Vrms 250A 15,996In Stock
Cut Tape
₱49.69
₱31.78
₱25.95
₱24.85
Reel
₱22.76
Min.: 1
Mult.: 1
: 2,000
Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 150VAC 10% 4032mm 5,976In Stock
₱49.69
₱31.72
₱25.89
₱24.79
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 150 V 395 V 1.2 kA 11 J 170 pF - 40 C + 85 C Blister Pack
TDK Varistors 175VAC 10% 4032mm 7,426In Stock
₱49.69
₱31.90
₱28.16
₱21.96
₱21.90
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 225 VDC 270 V 455 V 1.2 kA 13 J 150 pF - 40 C + 85 C Blister Pack
TDK Varistors 1210 14Vrms 300A 851In Stock
6,000Expected 08/01/2027
Cut Tape
₱47.24
₱30.00
₱24.48
₱23.44
Reel
₱21.41
Min.: 1
Mult.: 1
: 3,000
Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 14Vrms 2.5A 3,963In Stock
Cut Tape
₱47.24
₱30.00
₱24.48
₱23.44
Reel
₱20.49
Min.: 1
Mult.: 1
: 3,000
Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 400 A 1.6 J 2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 130VAC 10% 4032mm 1,033In Stock
₱73.62
₱47.91
₱39.63
₱38.04
Min.: 1
Mult.: 1
Standard 130 VAC Blister Pack
TDK Varistors 14VAC 10% 4032mm 130In Stock
2,000Expected 30/11/2026
Cut Tape
₱62.58
₱40.49
₱33.37
₱31.96
Reel
₱29.33
Min.: 1
Mult.: 1
: 2,000
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 14 V 43 V 250 A 900 mJ 2.3 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 140VAC 10% 4032mm 1,214In Stock
₱62.58
₱40.49
₱33.37
₱31.96
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 1.2 kA 10 J 180 pF - 40 C + 85 C Blister Pack
TDK Varistors 17VAC 10% 4032mm 970In Stock
₱62.58
₱40.49
₱33.37
₱31.96
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 17 VAC 22 VDC 27 V 53 V 250 A 1.1 J 1.9 nF - 40 C + 85 C Blister Pack
TDK Varistors 20VAC 10% 4032mm 3,072In Stock
₱62.58
₱40.49
₱33.37
₱31.96
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 20 VAC 26 VDC 33 V 65 V 250 A 1.3 J 1.6 nF - 40 C + 85 C Blister Pack
TDK Varistors 75VAC 10% 4032mm 1,617In Stock
₱62.58
₱40.49
₱33.37
₱31.96
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 200 V 1.2 kA 5.9 J 430 pF - 40 C + 85 C Blister Pack
TDK Varistors 14VAC 10% 4032mm AEC-Q200 856In Stock
₱82.21
₱53.07
₱43.80
₱41.60
Min.: 1
Mult.: 1
Standard MOVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 16 VDC 22 V 43 V 250 A 12 J 2.3 nF - 40 C + 85 C AEC-Q100 Blister Pack
TDK Varistors 95VAC 10% 4032mm 19In Stock
₱66.26
₱42.95
₱35.34
₱33.87
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 95 VAC 125 VDC 150 V 270 V 1.2 kA 7.6 J 260 pF - 55 C + 125 C Blister Pack
TDK Varistors 95VAC 10% 4032mm
2,000Expected 07/12/2026
₱66.26
₱42.95
₱35.34
₱33.87
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 1.2 kA 7.6 J 260 pF - 40 C + 85 C Blister Pack
TDK Varistors 140VAC 10% 4032mm Non-Stocked Lead-Time 8 Weeks
₱36.38
₱35.34
₱33.56
Min.: 2,000
Mult.: 2,000
Standard 140 VAC Blister Pack
TDK Varistors 60VAC 10% 4032mm Non-Stocked Lead-Time 8 Weeks
₱35.71
₱35.40
₱33.74
Min.: 2,000
Mult.: 2,000
Standard MLVs PCB Mount SMD/SMT 1080 (4032 metric) 60 VAC 85 VDC 100 V 165 V 1.2 kA 4.8 J 480 pF - 40 C + 85 C Blister Pack
TDK Varistors 60VAC 10% 4032mm Non-Stocked Lead-Time 8 Weeks
₱35.03
₱34.05
₱32.45
Min.: 2,000
Mult.: 2,000
Standard MLVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 200 V 1.2 kA 4.8 J 480 pF - 40 C + 85 C Blister Pack
TDK Varistors 20VAC 10% 4032mm Non-Stocked Lead-Time 26 Weeks
₱36.32
Min.: 2,000
Mult.: 2,000
Standard 20 VAC Blister Pack