5 % Mga Varistor

Mga Resulta: 19
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Peak Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Littelfuse Varistors 300VAC 500J 765V CLAMP 22KAPK 25MM 3,185May Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 765 V 25 mm 22 kA 500 J 1.45 nF - 55 C + 85 C Bulk
Littelfuse Varistors 115VAC 230J 295V CLAMP 22KAPK 25MM 1,146May Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 295 V 25 mm 22 kA 230 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150VAC 300J 390V CLAMP 22KAPK 25MM 1,323May Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 390 V 25 mm 22 kA 300 J 3.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275VAC 470J 700V CLAMP 22KAPK 25MM 1,456May Stock
1,050Inaasahan 10/15/2026
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 700 V 25 mm 22 kA 470 J 1.61 nF - 55 C + 85 C Bulk
Littelfuse Varistors 460VAC 690J 1220V CLAMP 22KAPK 25MM 1,135May Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.22 kV 25 mm 22 kA 690 J 870 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510VAC 700J 1335V CLAMP 22KAPK 25MM 3,743May Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.335 kV 25 mm 22 kA 700 J 820 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550VAC 765J 1475V CLAMP 22KAPK 25MM 1,094May Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.475 kV 25 mm 22 kA 765 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 625VAC 800J 1625V CLAMP 22KAPK 25MM 606May Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.625 kV 25 mm 22 kA 800 J 660 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130VAC 255J 335V CLAMP 22KAPK 25MM 376May Stock
750Inaasahan 10/5/2026
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 335 V 25 mm 22 kA 255 J 3.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 140VAC 285J 355V CLAMP 22KAPK 25MM 882May Stock
750Inaasahan 11/12/2026
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 355 V 25 mm 22 kA 285 J 3.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 175VAC 315J 450V CLAMP 22KAPK 25MM 723May Stock
750Inaasahan 12/3/2026
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 450 V 25 mm 22 kA 315 J 2.55 nF - 55 C + 85 C Bulk
Littelfuse Varistors 230VAC 400J 585V CLAMP 22KAPK 25MM 150May Stock
600Inaasahan 9/14/2026
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 585 V 25 mm 22 kA 400 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250VAC 435J 640V CLAMP 22KAPK 25MM 243May Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 640 V 25 mm 22 kA 435 J 1.75 nF - 55 C + 85 C Bulk
Littelfuse Varistors 385VAC 630J 1010V CLAMP 22KAPK 25MM 239May Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.01 kV 25 mm 22 kA 630 J 1.08 nF - 55 C + 85 C Bulk
Littelfuse Varistors 440VAC 675J 1160V CLAMP 22KAPK 25MM 753May Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.16 kV 25 mm 22 kA 675 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320VAC 540J 825V CLAMP 22KAPK 25MM
5,077Inoorder
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 825 V 25 mm 22 kA 540 J 1.35 nF - 55 C + 85 C Bulk
Littelfuse Varistors 750VAC 890J 1950V CLAMP 22KAPK 25MM
2,883Inoorder
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.95 kV 25 mm 22 kA 890 J 550 pF - 55 C + 85 C Bulk

TDK Varistors 330VAC 5% 7mm StandarD Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 330 VAC 7 mm Reel, Cut Tape
Littelfuse Varistors 420VAC 655J 1100V CLAMP 22KAPK 25MM Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 750
Mult.: 150

UltraMOV25S MOVs PCB Mount Radial 420 VAC 560 VDC 1.1 kV 25 mm 22 kA 655 J 1 nF - 55 C + 85 C Bulk