Automotive Mga Varistor

Mga Resulta: 25
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
KYOCERA AVX Varistors 31Vdc 1.7J 57V 1210 AEC-Q200 6,922May Stock
Cut Tape
₱60.74
₱39.69
₱33.01
₱32.33
Reel
₱30.80
Min.: 1
Mult.: 1
: 1,000
VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 57 V 300 A 1.7 J 1.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 160V 2220 20% AEC-Q2 00 61May Stock
1,250Inaasahan 2/9/2027
Cut Tape
₱134.36
₱109.20
₱83.44
₱79.14
Reel
₱69.33
Min.: 1
Mult.: 1
: 1,250
VJ MLVs PCB Mount SMD/SMT 14 VAC 16 VDC 24.5 V 40 V 800 A 5.8 J 11 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26Vdc 2.5-3.7J 57V 1 812 AEC-Q200 1,725May Stock
1,000Inoorder
Cut Tape
₱82.21
₱54.11
₱51.10
₱48.71
Reel
₱41.84
Min.: 1
Mult.: 1
: 1,000
VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 23 VAC 26 VDC 35 V 57 V 600 A 3 J 3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 6.5-12J 42V 22 20 AEC-Q200 1,092May Stock
Cut Tape
₱123.93
₱83.44
₱74.85
₱70.55
Reel
₱64.42
Min.: 1
Mult.: 1
: 1,000
VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 13 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31V 0805 65V Clamp T VS Hi-Temp AEC-Q200 4,000May Stock
Cut Tape
₱31.29
₱19.51
₱15.71
₱14.97
Reel
₱12.70
Min.: 1
Mult.: 1
: 4,000
VT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 80 A 300 mJ 275 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 2.5-3.7J 40V 1 812 AEC-Q200 2,740May Stock
Cut Tape
₱98.77
₱65.03
₱57.61
₱54.05
Reel
₱42.64
Min.: 1
Mult.: 1
: 1,000
VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 40 V 1 kA 2.9 J 7 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31V 0603 67V Clamp T VS Hi-Temp AEC-Q200 6,820May Stock
Cut Tape
₱31.29
₱19.51
₱15.71
₱14.97
Reel
₱13.07
Min.: 1
Mult.: 1
: 4,000
VT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 100 mJ 90 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 1.0J 57V 1206 AEC-Q200 1,460May Stock
Cut Tape
₱44.79
₱28.59
₱23.31
₱22.27
Reel
₱21.35
Min.: 1
Mult.: 1
: 1,000
VGAH MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 57 V 200 A 1 J 700 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
KYOCERA AVX Varistors 26Vdc 1.2J 60V 1210 AEC-Q200 34May Stock
Cut Tape
₱65.64
₱42.52
₱35.03
₱33.56
Reel
₱31.66
Min.: 1
Mult.: 1
: 1,000
VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 1.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1210 40V Automotive X series AEC-200 5,825May Stock
Cut Tape
₱45.40
₱28.96
₱23.56
₱22.52
Reel
₱20.37
Min.: 1
Mult.: 1
: 3,000
MLV X1 Auto MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 22 V to 27 V 40 V 400 A 30 J 2.8 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 0805 42V Automotive X series AEC-200 3,638May Stock
Cut Tape
₱27.61
₱17.30
₱13.87
₱13.25
Reel
₱12.52
Min.: 1
Mult.: 1
: 3,000
MLV X1 Auto MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 22 V to 27 V 42 V 120 A 10 J 400 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 77V Automotive X series AEC-200 3,657May Stock
Cut Tape
₱34.97
₱22.15
₱17.91
₱17.12
Reel
₱15.71
Min.: 1
Mult.: 1
: 2,000
MLV X1 Auto MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 42.3 V to 51.7 V 77 V 200 A 10 J 500 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 65V Automotive X series AEC-200 3,679May Stock
Cut Tape
₱45.40
₱28.96
₱23.56
₱22.52
Reel
₱20.67
Min.: 1
Mult.: 1
: 2,000
MLV X1 Auto MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 35.1 V to 42.9 V 65 V 300 A 1.5 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 2.5-3.7J 57V 1 812 AEC-Q200
1,888Inaasahan 12/21/2026
Cut Tape
₱82.21
₱54.17
₱47.98
₱45.03
Reel
₱41.72
Min.: 1
Mult.: 1
: 1,000
VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 31 VDC 39 V 57 V 800 A 3.7 J 2.6 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 6.5-12J 57V 22 20 AEC-Q200
1,000Inaasahan 4/8/2027
Cut Tape
₱133.13
₱89.57
₱80.37
₱75.46
Reel
₱65.64
Min.: 1
Mult.: 1
: 1,000
VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 57 V 1.2 kA 9.6 J 6.1 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 1.9-2.0J 40V 1 210 AEC-Q200 4,000Available ang Stock ng Pabrika
Cut Tape
₱109.20
₱67.49
₱46.20
₱38.16
Reel
₱28.41
Min.: 1
Mult.: 1
: 1,000
VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 500 A 2 J 3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0603 120V Automotive X series AEC-200 4,000Available ang Stock
Reel
₱7.55
Min.: 4,000
Mult.: 4,000
: 4,000
MLV X1 Auto MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 51.9 V to 70.1 V 120 V 5 A 10 J 10 pF - 55 C + 150 C Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱44.17
₱28.28
₱23.07
₱22.02
Reel
₱21.10
Min.: 1
Mult.: 1
: 1,000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 80 A 300 mJ 250 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 0.6J 40V 1206 AEC-Q200 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱44.79
₱28.59
₱23.31
₱22.27
Reel
₱21.35
Min.: 1
Mult.: 1
: 1,000
VGAH MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1.1 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
KYOCERA AVX Varistors 16Vdc 1.5-1.6J 42V 1 210 AEC-Q200 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱61.96
₱40.12
₱33.01
₱32.33
Reel
₱31.10
Min.: 1
Mult.: 1
: 1,000
VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 16 VDC 25.5 V 42 V 500 A 1.6 J 2.3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 22Vdc 6.5-12J 49V 22 20 AEC-Q200 Lead-Time para sa Hindi Naka-stock 25 (na) Linggo
Reel
₱63.80
Min.: 1,000
Mult.: 1,000
: 1,000
VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 22 VDC 30 V 49 V 1.2 kA 6.8 J 12 nF - 55 C + 150 C AEC-Q200 Reel
KYOCERA AVX Varistors 26Vdc 6.5-12J 57V 22 20 AEC-Q200 Lead-Time para sa Hindi Naka-stock 25 (na) Linggo
Reel
₱63.80
Min.: 1,000
Mult.: 1,000
: 1,000
VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 23 VAC 26 VDC 35 V 57 V 1.1 kA 6.8 J 7 nF - 55 C + 150 C AEC-Q200 Reel
KYOCERA AVX Varistors 26Vdc 13J 57V 3220 A EC-Q200 Lead-Time para sa Hindi Naka-stock 25 (na) Linggo
Cut Tape
₱175.46
₱131.29
₱119.63
₱107.36
Reel
₱91.41
Min.: 1
Mult.: 1
: 1,000
VGAH MLVs PCB Mount SMD/SMT 3220 (8250 metric) 23 VAC 26 VDC 35 V 57 V 1.8 kA 13 J 15 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18V 0603 42V Clamp T VS Hi-Temp AEC-Q200 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Reel
₱13.07
₱13.01
Min.: 4,000
Mult.: 4,000
: 4,000
VT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 23 V 42 V 30 A 100 mJ 275 pF - 55 C + 175 C AEC-Q200 Reel
KYOCERA AVX Varistors 8V 0805 42V Clamp TV S Hi-Temp AEC-Q200 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Cut Tape
₱31.29
₱19.51
₱15.71
₱14.97
Reel
₱13.25
Min.: 1
Mult.: 1
: 4,000
VT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 450 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel