0.5 mm Mga Varistor

Mga Resulta: 146
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
TDK Varistors 0402 20VDC 3.3pF AEC-Q200 108,193May Stock
Cut Tape
₱6.75
₱4.11
₱3.13
₱2.94
Reel
₱2.33
Min.: 1
Mult.: 1
: 10,000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 20 VDC 27 V 62 V 500 mA 10 mJ 3.3 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 39V 1.1 pF 18,513May Stock
Cut Tape
₱52.15
₱33.31
₱27.30
₱26.14
Reel
₱21.72
Min.: 1
Mult.: 1
: 10,000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV Varistor 18V 0402 ML SERIES STD 12,404May Stock
Cut Tape
₱23.31
₱14.42
₱12.45
₱11.53
Reel
₱7.98
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 22 V 50 V 20 A 50 mJ 40 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .05J 21V-CL 185PF P 47,031May Stock
30,000Inaasahan 12/22/2026
Cut Tape
₱18.41
₱11.35
₱10.18
₱9.63
Reel
₱7.98
Min.: 1
Mult.: 1
: 10,000
MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 7.1 V 19 V 20 A 50 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 15VDC 0.47pF 1 35 V 28,895May Stock
Cut Tape
₱9.82
₱5.89
₱4.54
₱4.29
Reel
₱3.50
Min.: 1
Mult.: 1
: 10,000
VCH_AG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 15 VDC 135 V 110 V 700 mJ 0.47 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26V 250pF 50-100% 16,717May Stock
Cut Tape
₱23.93
₱14.97
₱11.96
₱11.41
Reel
₱9.75
Min.: 1
Mult.: 1
: 10,000
VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 20 A 50 mJ 85 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 0402 18Vdc 0.02J 2pF Ant PowerGuard 30,076May Stock
Cut Tape
₱11.66
₱6.63
₱5.58
₱4.85
Reel
₱3.44
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 300 V 1 A 20 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0402 220pF 20A 5.5VDC 9,797May Stock
Cut Tape
₱26.99
₱26.50
₱26.44
₱26.01
Reel
₱21.23
Min.: 1
Mult.: 1
: 10,000
WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 8 V 16 V 20 A 0.04 J 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 70pF 10A 14VDC 10,689May Stock
Cut Tape
₱24.54
₱23.31
₱16.01
₱15.95
Reel
₱10.31
Min.: 1
Mult.: 1
: 10,000
WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 18 V 38 V 10 A 20 mJ 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.05J 85 pF 18.5 V 32V 28,425May Stock
Cut Tape
₱20.25
₱12.27
₱9.75
₱9.26
Reel
₱8.04
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 18.5 V 32 V 20 A 50 mJ 85 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1.2pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 36,866May Stock
Cut Tape
₱7.36
₱4.17
₱3.19
₱3.01
Reel
₱2.27
Min.: 1
Mult.: 1
: 10,000
AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 100 V 190 V 300 mA 10 mJ 1.2 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 14V RMS 20A 66,920May Stock
Cut Tape
₱11.04
₱6.44
₱5.03
₱4.72
Reel
₱4.29
Min.: 1
Mult.: 1
: 10,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 20 A 10 mJ 47 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors 0402 27V 1A 15pF 20,673May Stock
Cut Tape
₱6.75
₱4.11
₱3.13
₱2.94
Reel
₱2.52
Min.: 1
Mult.: 1
: 10,000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 27 V 49 V 1 A 50 mJ 15 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 2A 0402 7,950May Stock
Cut Tape
₱32.52
₱26.69
₱14.17
₱9.33
Reel
₱3.56
Min.: 1
Mult.: 1
: 10,000
AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 27V, 10pf 0402,.5MM THICKNESS 6,813May Stock
Cut Tape
₱13.50
₱7.98
₱6.20
₱5.83
Reel
₱3.80
Min.: 1
Mult.: 1
: 10,000
EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.05J 17 5pF 8.5 V 18V 10,367May Stock
Cut Tape
₱19.02
₱11.66
₱9.26
₱8.77
Reel
₱6.44
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.6 VDC 8.5 V 18 V 20 A 50 mJ 175 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 8V 3A MULTILAYER VARISTOR 14,825May Stock
Cut Tape
₱13.50
₱8.10
₱6.32
₱6.01
Reel
₱4.72
Min.: 1
Mult.: 1
: 10,000
EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 15VDC 0.8pF 12 5 V 13,477May Stock
Cut Tape
₱10.43
₱6.38
₱4.97
₱4.66
Reel
₱3.68
Min.: 1
Mult.: 1
: 10,000
VCH_AG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 15 VDC 125 V 110 V 700 mJ 0.8 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.05J 17 5pF 12.7 V 22V 6,291May Stock
Cut Tape
₱52.15
₱33.68
₱20.98
₱14.36
Reel
₱6.81
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.4 VAC 9 VDC 12.7 V 22 V 20 A 50 mJ 175 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402, DC 27V, 4A 9,585May Stock
Cut Tape
₱12.88
₱8.10
₱6.32
₱6.01
Reel
₱4.72
Min.: 1
Mult.: 1
: 10,000
EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 4 A 47 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 30Vdc 0.02J 1.5 pF Ant PowerGuard 11,354May Stock
Cut Tape
₱13.50
₱7.91
₱6.26
₱5.89
Reel
₱5.21
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 21 VAC 30 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0402, 40V 8,000May Stock
Cut Tape
₱9.82
₱5.95
₱4.60
₱4.36
Reel
₱3.56
Min.: 1
Mult.: 1
: 10,000
X-series, STANDARD 0402 PCB Mount SMD/SMT 40 VAC 51 VDC 61 VDC to 80 VDC 135 V 5 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0402 9V 5pF 19,985May Stock
Cut Tape
₱12.27
₱7.06
₱6.93
₱6.87
Reel
₱6.26
Min.: 1
Mult.: 1
: 10,000
MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 9 VDC 11 V to 17 V 35 V 5 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor100V 10pFmax. 0402 inch 20,000May Stock
Cut Tape
₱6.14
₱3.01
₱2.27
₱2.15
Reel
₱1.66
Min.: 1
Mult.: 1
: 10,000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 100 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 10pFmax. 0402 inch 20,000May Stock
Cut Tape
₱6.14
₱2.82
₱2.15
₱1.96
Reel
₱1.53
Min.: 1
Mult.: 1
: 10,000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel