1.2 mm Mga Varistor

Mga Resulta: 42
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Wurth Elektronik Varistors WE-VEA MOV SMD Array 0508 5VDC 10pF 3,741May Stock
Cut Tape
₱92.03
₱68.10
₱58.96
₱58.90
Reel
₱55.03
Min.: 1
Mult.: 1
: 4,000
WE-VEA MOVs PCB Mount SMD/SMT 5 VDC 50 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 14 VDC 200PF 1,635May Stock
Cut Tape
₱50.31
₱30.12
₱18.90
₱16.63
Reel
₱9.69
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20 V 35 V 35 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 22 VDC 320PF 7,150May Stock
Cut Tape
₱65.64
₱39.45
₱24.79
₱21.78
Reel
₱11.10
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 15.6 VAC 22 VDC 30 V 53 V 100 A 300 mJ 320 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 42 VDC 100PF 6,989May Stock
Cut Tape
₱19.02
₱11.78
₱10.12
₱9.57
Reel
₱8.77
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 30 VAC 42 VDC 56 V 99 V 35 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0805 4VAC , Lead free 1,909May Stock
4,000Inaasahan 2/24/2027
Cut Tape
₱18.41
₱11.41
₱9.02
₱8.59
Reel
₱7.36
Min.: 1
Mult.: 1
: 4,000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 7.8 V to 12 V 22 V 800 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 6VAC , Lead free 3,829May Stock
Cut Tape
₱18.41
₱11.41
₱9.02
₱8.59
Reel
₱7.36
Min.: 1
Mult.: 1
: 4,000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 6 VAC 9 VDC 11 V to 18 V 30 V 650 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 8VAC , Lead free 3,880May Stock
Cut Tape
₱47.24
₱30.43
₱18.96
₱13.01
Reel
₱7.61
Min.: 1
Mult.: 1
: 4,000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 8 VAC 11 VDC 14 V to 20 V 45 V 440 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 11VAC , Lead free 3,805May Stock
Cut Tape
₱18.41
₱11.41
₱9.02
₱8.59
Reel
₱7.36
Min.: 1
Mult.: 1
: 4,000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 17 V to 21 V 38 V 500 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 14VAC , Lead free 3,505May Stock
Cut Tape
₱18.41
₱11.41
₱9.02
₱8.59
Reel
₱7.36
Min.: 1
Mult.: 1
: 4,000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 20 V to 26 V 44 V 350 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 17VAC , Lead free 3,144May Stock
Cut Tape
₱18.41
₱11.41
₱9.02
₱8.59
Reel
₱8.10
Min.: 1
Mult.: 1
: 4,000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 25 V to 34 V 54 V 160 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 25VAC , Lead free 3,457May Stock
Cut Tape
₱18.41
₱11.41
₱9.02
₱8.59
Reel
₱7.36
Min.: 1
Mult.: 1
: 4,000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 36 V to 44 V 71 V 220 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 30VAC , Lead free 3,828May Stock
Cut Tape
₱18.41
₱11.41
₱9.02
Reel
₱7.36
₱7.12
₱7.06
Min.: 1
Mult.: 1
: 4,000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 45 V to 55 V 81 V 200 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 35VAC , Lead free 5,412May Stock
Cut Tape
₱18.41
₱11.41
₱9.02
₱8.59
Reel
₱8.10
Min.: 1
Mult.: 1
: 4,000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 54 V to 66 V 93 V 130 pF - 40 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V 2,000May Stock
Cut Tape
₱19.02
₱11.66
₱9.26
₱8.90
Reel
₱8.71
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 3 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V 2,942May Stock
Cut Tape
₱17.79
₱10.74
₱8.47
₱8.04
Reel
₱7.67
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 22 V 4.5 kA 100 mJ 750 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V 2,593May Stock
Cut Tape
₱19.02
₱11.66
₱9.26
₱8.77
Reel
₱8.34
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 8.5 VAC 12 VDC 16 V 27 V 4.5 kA 100 mJ 525 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V 1,484May Stock
Cut Tape
₱18.41
₱11.41
₱9.02
₱8.53
Reel
₱8.10
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 4.5 kA 100 mJ 325 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V 965May Stock
Cut Tape
₱19.02
₱11.66
₱9.26
Reel
₱8.34
₱7.85
Min.: 1
Mult.: 1
: 1,000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0805 20VAC , Lead free 755May Stock
4,000Inaasahan 1/4/2027
Cut Tape
₱18.41
₱11.41
₱9.02
₱8.59
Reel
₱7.36
Min.: 1
Mult.: 1
: 4,000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 30 V to 38 V 56 V 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 280pF 100A 38VDC 3,650May Stock
Cut Tape
₱43.56
₱40.37
₱36.69
₱33.37
Reel
₱23.74
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 100 A 300 mJ 280 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 220PF 3,265May Stock
Cut Tape
₱19.02
₱11.78
₱10.12
₱9.57
Reel
₱9.14
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 8.5 VAC 12 VDC 18 V 34 V 35 A 100 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 420PF 1,772May Stock
Cut Tape
₱20.86
₱13.01
₱12.45
₱12.09
Reel
₱11.90
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 8.5 VAC 12 VDC 18 V 34 V 120 A 300 mJ 420 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 16 VDC 190PF 158May Stock
Cut Tape
₱48.47
₱30.12
₱20.18
₱15.40
Reel
₱9.69
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 11.3 VAC 16 VDC 22 V 39 V 35 A 100 mJ 190 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 180PF 3,517May Stock
Cut Tape
₱50.31
₱30.12
₱22.02
₱10.37
Reel
₱9.69
₱9.63
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 12.7 VAC 18 VDC 25 V 44 V 35 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 360PF 3,701May Stock
Cut Tape
₱20.86
₱13.01
₱12.45
₱12.09
Reel
₱11.84
Min.: 1
Mult.: 1
: 4,000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 12.7 VAC 18 VDC 25 V 44 V 100 A 300 mJ 360 pF - 55 C + 125 C Reel, Cut Tape, MouseReel