1.6 mm Varistors

Results: 350
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ABRACON Varistors VAR 85VDC 100.0 [90.0-110.0]@1mA 165Vclamp 400A 1,400In Stock
Cut Tape
₱23.31
₱14.48
₱11.60
₱11.04
Reel
₱10.12
Min.: 1
Mult.: 1
: 2,000
AMCV-SS1206 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 400 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 30Vrms 200A 21,623In Stock
Cut Tape
₱29.45
₱22.94
₱19.75
₱18.90
Reel
₱17.06
Min.: 1
Mult.: 1
: 2,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 35volts 45A 50.4V to 61.6V 6,708In Stock
Cut Tape
₱38.04
₱24.05
₱19.45
₱18.59
Reel
₱15.21
Min.: 1
Mult.: 1
: 3,000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 61.6 V 95 V 180 A 800 mJ 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 28,259In Stock
Cut Tape
₱17.79
₱12.15
₱9.75
₱9.20
Reel
₱8.90
Min.: 1
Mult.: 1
: 2,500
AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 27 V 44 V 200 A 1.1 J 810 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 11,707In Stock
Cut Tape
₱19.02
₱12.39
₱9.88
₱9.39
Reel
₱8.47
Min.: 1
Mult.: 1
: 2,500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 3600pF 150A 5.5VDC 13,098In Stock
Cut Tape
₱44.79
₱43.19
₱43.13
₱42.95
Reel
₱35.09
Min.: 1
Mult.: 1
: 4,000
WE-VS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V 16 V 150 A 400 mJ 3.6 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 14,523In Stock
Cut Tape
₱17.18
₱11.17
₱9.02
₱8.47
Reel
₱7.48
Min.: 1
Mult.: 1
: 2,500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 0.8 J 620 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 34V 200A 1206 AEC-Q200 13,421In Stock
Cut Tape
₱19.02
₱11.41
₱9.57
₱9.02
Reel
₱8.22
Min.: 1
Mult.: 1
: 2,500
VA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 2 J 530 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 65V 120A 1206 AEC-Q200 11,124In Stock
Cut Tape
₱23.93
₱14.85
₱11.84
₱9.14
₱8.83
Reel
₱8.77
Min.: 1
Mult.: 1
: 2,000
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 137 V 120 A 800 mJ 340 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 1270pF 1206 AEC-Q200 MLA AUTO 4,990In Stock
Cut Tape
₱83.44
₱54.60
₱48.28
₱45.28
Reel
₱34.29
Min.: 1
Mult.: 1
: 2,500
MLA AUTO MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 28 V 44 V 150 A 400 mJ 1.27 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 1500pF 200A 14VDC 6,742In Stock
Cut Tape
₱49.08
₱47.24
₱45.71
₱44.48
Reel
₱35.03
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 18 V 35 V 200 A 500 mJ 1.5 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 20VAC 26VDC 0.7J 600 pF 33 V 54V
70,539In Stock
Cut Tape
₱24.54
₱15.28
₱12.21
₱11.60
Reel
₱10.86
Min.: 1
Mult.: 1
: 2,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 32,635In Stock
Cut Tape
₱17.18
₱11.41
₱8.10
₱7.91
Reel
₱7.36
Min.: 1
Mult.: 1
: 2,500
AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24 V 40 V 200 A 0.6 J 1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 200A 1206 AEC-Q200 13,890In Stock
Cut Tape
₱19.02
₱11.53
₱9.14
₱8.65
Reel
₱7.73
Min.: 1
Mult.: 1
: 3,500
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 600 mJ 950 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 56V 120A 1206 AEC-Q200 14,138In Stock
Cut Tape
₱16.56
₱11.66
₱10.18
₱9.63
Reel
₱9.20
Min.: 1
Mult.: 1
: 2,500
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 112 V 120 A 800 mJ 370 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 20volts 26A 31.0V to 38.0V 372In Stock
Cut Tape
₱70.55
₱42.64
₱27.18
₱20.67
Reel
₱19.33
Min.: 1
Mult.: 1
: 3,000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 38 V 62 V 200 A 1 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 25volts 30A 37.0V to 46.0V 516In Stock
3,000Expected 09/12/2026
Cut Tape
₱70.55
₱42.64
₱27.18
₱20.67
Reel
₱15.89
Min.: 1
Mult.: 1
: 3,000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 30 VDC 46 V 73 V 200 A 1 J 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 20Vrms 200A 3,853In Stock
Cut Tape
₱31.29
₱23.44
₱20.06
₱18.10
Reel
₱16.26
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 11volts 14A 16.2V to 19.8V 4,948In Stock
Cut Tape
₱70.55
₱42.64
₱27.18
₱20.67
Reel
₱15.46
Min.: 1
Mult.: 1
: 3,000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 19.8 V 37 V 200 A 500 mJ 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V
200In Stock
2,000Expected 30/11/2026
Cut Tape
₱111.66
₱68.10
₱44.48
₱35.15
Reel
₱26.99
Min.: 1
Mult.: 1
: 2,000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 1.1J 130 0pF 24.5 V 40V 890In Stock
Cut Tape
₱85.28
₱51.53
₱32.88
₱25.03
Reel
₱22.45
Min.: 1
Mult.: 1
: 1,000
VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 300 A 1.1 J 1.3 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 14VAC 16VDC 0.3J 500 pF 27 V 40V
670In Stock
Cut Tape
₱47.85
₱30.37
₱24.66
₱23.56
Reel
₱17.85
Min.: 1
Mult.: 1
: 3,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 27 V 40 V 120 A 300 mJ 500 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 11VAC 16VDC 0.6J 110 0pF 24.5 V 40V 971In Stock
Cut Tape
₱85.28
₱51.53
₱32.88
₱25.03
Reel
₱20.37
Min.: 1
Mult.: 1
: 1,000
VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1.1 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V
1,990In Stock
Cut Tape
₱37.42
₱29.82
₱22.15
₱18.71
Reel
₱13.80
Min.: 1
Mult.: 1
: 4,000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 150 A 400 mJ 4.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 14V 6,000In Stock
Cut Tape
₱39.26
₱24.91
₱20.25
₱19.33
Reel
₱17.61
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO, 1206 PCB Mount SMD/SMT 14 VAC 16 VDC 22 VDC to 27 VDC 40 V 200 A 600 mJ 1.5 nF - 55 C + 150 C Reel, Cut Tape, MouseReel