11 mm Mga Varistor

Mga Resulta: 7
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2,990May Stock
₱146.63
₱108.59
₱98.77
₱88.34
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,395May Stock
₱125.77
₱93.25
₱85.28
₱76.07
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 420 VAC 748 VDC 748 V 1.12 kV 14 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 996May Stock
Cut Tape
₱153.99
₱114.72
₱104.91
₱93.87
Reel
₱78.53
Min.: 1
Mult.: 1
: 300
TMOV MOVs PCB Mount Radial 320 VAC 510 VDC 561 V 840 V 20 mm 10 kA 372 J 750 pF - 55 C + 85 C Reel, Cut Tape
Bourns Varistors 14mm Radial Disc-Kinked Leads,Bulk 285May Stock
₱63.19
₱40.92
₱33.31
₱31.90
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 940 VAC 1.2 kVDC 1.5 kV 2.475 kV 14 mm 4.5 kA 329 J 180 pF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱82.82
₱79.14
₱77.30
Min.: 1,500
Mult.: 500
iTMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Bulk
YAGEO Varistors 1600V 4.5KA MOV Disc 14mm Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
₱32.15
₱31.60
Min.: 3,000
Mult.: 150
14D MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 14 mm 4.5 kA 243 J 140 pF - 40 C + 105 C Bulk
YAGEO Varistors 1600V 4.5KA MOV Disc 14mm Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
₱32.15
₱31.60
Min.: 3,000
Mult.: 150
14D MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 14 mm 4.5 kA 243 J 140 pF - 40 C + 105 C Bulk