13 mm Mga Varistor

Mga Resulta: 8
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk 200May Stock
₱209.20
₱132.52
₱102.45
₱95.71
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 20 mm 6.5 kA 625 J 312 pF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 2,690May Stock
10,000Inoorder
₱159.51
₱119.63
₱109.20
₱97.55
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.98 kV 20 mm 10 kA 480 J 175 pF - 55 C + 85 C Bulk

TDK Varistors 14VAC 10% 10mm AEC-Q200 6,152May Stock
₱55.83
₱36.20
₱29.69
₱28.47
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 10mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 500 A 2 J 5.2 nF - 40 C + 105 C AEC-Q100 Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱88.34
₱85.28
₱84.66
Min.: 1,200
Mult.: 400
iTMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 14 mm 6 kA 200 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱88.34
₱85.28
Min.: 1,200
Mult.: 400
iTMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.98 kV 14 mm 6 kA 210 J 140 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱104.30
₱103.68
Min.: 1,200
Mult.: 200
iTMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 10 kA 400 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱111.04
₱107.36
₱106.75
Min.: 1,200
Mult.: 200
iTMOV MOVs PCB Mount Radial 750 VAC 1.2 kVDC 1.32 kV 1.98 kV 20 mm 10 kA 480 J 175 pF - 55 C + 85 C Bulk

TDK Varistors 17VAC 10% 10mm AEC-Q200 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱111.04
₱67.49
₱44.48
₱35.15
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 10mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 7 mm 500 A 2.5 J 4.4 nF - 40 C + 105 C AEC-Q100 Bulk