17 mm Mga Varistor

Mga Resulta: 13
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
TDK Varistors 510VAC 10% 14mm MP AdvanceD 5,735May Stock
₱63.19
₱40.74
₱35.83
₱33.44
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 0.8 mm 6 kA 200 J 300 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 14mm AdvanceD Thermofused 2,060May Stock
₱112.27
₱75.46
₱66.87
₱63.19
Min.: 1
Mult.: 1
Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 14mm AdvanceD Thermofused 848May Stock
₱112.27
₱75.46
₱66.87
₱63.19
Min.: 1
Mult.: 1
Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 6 kA 136 J 370 pF - 40 C + 105 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1,778May Stock
₱37.42
₱24.05
₱21.04
₱19.57
₱19.08
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 130 VAC 175 VDC 228 V 340 V 14 mm 4.5 kA 38 J 1 nF - 55 C + 85 C Bulk

TDK Varistors 17VAC 10% 14mm AEC-Q200 2,578May Stock
₱76.69
₱50.12
₱41.47
₱39.82
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 7 mm 1 kA 5 J 8.2 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 385VAC 10% 14mm AdvanceD Thermofused
1,959Inaasahan 12/16/2026
₱112.27
₱75.46
₱66.87
₱63.19
Min.: 1
Mult.: 1
Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 910 V 6 kA 165 J 315 pF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 14mm AdvanceD Thermofused Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱69.33
Min.: 1,960
Mult.: 1,960
Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 6 kA 60 J 750 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm AdvanceD Thermofused Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱57.06
Min.: 1,960
Mult.: 1,960
Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 6 kA 70 J 670 pF - 40 C + 85 C Bulk
TDK Varistors 230VAC 10% 14mm AdvanceD Thermofused Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱119.02
₱79.76
₱71.17
₱66.87
Min.: 1
Mult.: 1
Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 6 kA 90 J 530 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 14mm AdvanceD Thermofused Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱57.06
₱56.32
Min.: 1,960
Mult.: 1,960
Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 6 kA 110 J 440 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 14mm AdvanceD Thermofused Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱56.93
₱56.87
Min.: 1,960
Mult.: 1,960
Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 85 C Bulk
TDK Varistors 300VAC 10% 14mm AdvanceD Thermofused Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱57.06
Min.: 1,680
Mult.: 1,680
Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 85 C Bulk
TDK Varistors 320VAC 10% 14mm AdvanceD Thermofused Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱43.80
₱43.68
₱43.62
Min.: 1,960
Mult.: 1,960
Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 6 kA 136 J 370 pF - 40 C + 85 C Bulk