2.5 mm Mga Varistor

Mga Resulta: 175
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
TDK Varistors 1210 20V 400A 1500pF 21,559May Stock
Cut Tape
₱42.33
₱27.12
₱22.09
₱21.10
Reel
₱18.04
Min.: 1
Mult.: 1
: 3,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 14V 400A 2000pF 45,043May Stock
Cut Tape
₱42.33
₱27.12
₱22.09
₱21.10
Reel
₱19.20
Min.: 1
Mult.: 1
: 3,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 59VDC 3500pF 1500A 8,095May Stock
Cut Tape
₱76.69
₱50.18
₱44.36
₱41.60
Reel
₱36.14
Min.: 1
Mult.: 1
: 1,500
Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 45 VAC 59 VDC 72 V 47 V 1.5 kA 4000 mJ 3.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 24VDC 8000pF 2000A 9,647May Stock
Cut Tape
₱73.62
₱47.91
₱39.63
₱38.04
Reel
₱35.03
Min.: 1
Mult.: 1
: 1,500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 24 VDC 29.7 V 47 V 2 kA 4000 mJ 8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 45V 250A 1210 AEC-Q200 18,752May Stock
Cut Tape
₱28.83
₱20.49
₱16.50
₱15.58
₱13.44
Reel
₱12.94
Min.: 1
Mult.: 1
: 2,500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 92 V 250 A 2.2 J 670 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 300A 1210 AEC-Q200 15,590May Stock
Cut Tape
₱32.52
₱20.49
₱14.60
₱13.93
Reel
₱12.88
Min.: 1
Mult.: 1
: 2,500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 79 V 300 A 2.1 J 850 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 400A 1210 AEC-Q200 13,161May Stock
Cut Tape
₱65.64
₱18.16
₱16.32
₱15.52
₱15.34
Reel
₱12.27
Min.: 1
Mult.: 1
: 2,500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 67 V 400 A 1.8 J 1.06 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 12,358May Stock
Cut Tape
₱38.65
₱23.56
₱17.98
₱15.28
Reel
₱12.33
Min.: 1
Mult.: 1
: 2,500
AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2.23 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V 13,564May Stock
Cut Tape
₱30.68
₱18.90
₱15.71
₱15.09
Reel
₱12.45
Min.: 1
Mult.: 1
: 2,500
AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 22 V 54 V 400 A 1.9 J 1.65 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 17,832May Stock
Cut Tape
₱25.15
₱13.99
₱11.96
₱11.60
Reel
₱10.74
Min.: 1
Mult.: 1
: 2,500
AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 34 VDC 47 V 77 V 400 A 2.3 J 1.1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 12,301May Stock
Cut Tape
₱27.61
₱17.18
₱13.80
₱13.13
Reel
₱11.96
Min.: 1
Mult.: 1
: 2,500
AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 44 V 400 A 1.8 J 2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 30,837May Stock
Cut Tape
₱25.15
₱15.77
₱12.64
₱12.02
Reel
₱10.92
Min.: 1
Mult.: 1
: 2,500
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 2 J 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 13,574May Stock
Cut Tape
₱27.61
₱17.18
₱13.80
₱13.13
Reel
₱11.96
Min.: 1
Mult.: 1
: 2,500
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 400 A 1.8 J 1.06 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 24,649May Stock
Cut Tape
₱23.93
₱15.77
₱12.64
₱12.02
Reel
₱11.04
Min.: 1
Mult.: 1
: 4,000
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 14,514May Stock
Cut Tape
₱27.61
₱17.18
₱13.80
₱13.13
Reel
₱11.96
Min.: 1
Mult.: 1
: 2,500
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 2 J 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 14Vrms 2.5A 4,183May Stock
Cut Tape
₱47.24
₱30.00
₱24.48
₱23.44
Reel
₱20.49
Min.: 1
Mult.: 1
: 3,000
Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 400 A 1.6 J 2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 605May Stock
Cut Tape
₱74.85
₱48.10
₱39.63
₱38.16
Reel
₱30.49
Min.: 1
Mult.: 1
: 1,000
VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
TDK Varistors MLV, 1210, 17V 6,000May Stock
Cut Tape
₱39.26
₱24.91
₱20.25
₱19.33
Reel
₱17.61
Min.: 1
Mult.: 1
: 3,000
X-Series, STANDARD 1210 PCB Mount SMD/SMT 17 VAC 22 VDC 24.3 VDC to 29.7 VDC 44 V 400 A 1.7 J 2.7 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 45V 5,500May Stock
Cut Tape
₱69.94
₱45.46
₱37.55
₱36.01
Reel
₱33.13
Min.: 1
Mult.: 1
: 1,500
X1-Series, AUTO, 1210 PCB Mount SMD/SMT 45 VAC 59 VDC 64.8 VDC to 79.2 VDC 115 V 1.5 kA 4000 mJ 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 11V 10% 7,956May Stock
Cut Tape
₱22.70
₱13.87
₱11.04
₱10.49
Reel
₱8.77
Min.: 1
Mult.: 1
: 4,000
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.3 J 2.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 18V 400A 1210 AEC-Q200 4,941May Stock
Cut Tape
₱65.64
₱39.51
₱25.21
₱19.14
Reel
₱13.25
Min.: 1
Mult.: 1
: 4,000
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 40 V 400 A 1.6 J 2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 1000PF 5,252May Stock
Cut Tape
₱39.26
₱25.46
₱25.28
₱25.03
Reel
₱22.39
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 18.4 VAC 26 VDC 36 V 63 V 280 A 1.5 J 1 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 45 VDC 550PF 5,550May Stock
Cut Tape
₱65.64
₱41.96
₱36.75
₱34.42
Reel
₱22.52
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 32 VAC 45 VDC 60 V 105 V 280 A 1.5 J 550 pF - 55 C + 125 C Reel, Cut Tape
TDK Varistors MLV, 1210, 30V 4,000May Stock
Cut Tape
₱39.26
₱24.91
₱20.25
₱19.33
Reel
₱17.91
Min.: 1
Mult.: 1
: 2,000
X-Series, STANDARD 1210 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 300 A 2000 mJ 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 25V 4,000May Stock
Cut Tape
₱45.40
₱28.96
₱23.56
₱22.52
Reel
₱20.92
Min.: 1
Mult.: 1
: 2,000
X1-Series, AUTO, 1210 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 300 A 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel