3.2 mm Mga Varistor

Mga Resulta: 163
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Littelfuse Varistors 35VAC 45VDC 1800pF AEC-Q200 1,404May Stock
Cut Tape
₱187.12
₱134.97
₱126.99
₱108.59
Reel
₱73.62
Min.: 1
Mult.: 1
: 1,000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 50 V to 62 V 90 V 500 A 1.8 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 12 UH 3.50A 15,416May Stock
Cut Tape
₱63.80
₱41.23
₱29.82
₱26.50
Reel
₱24.54
₱20.98
Min.: 1
Mult.: 1
: 1,000
Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 16VDC 2.4J 540 0pF 27 V 40V
4,326May Stock
Cut Tape
₱73.62
₱47.98
₱39.69
₱38.10
Reel
₱36.38
Min.: 1
Mult.: 1
: 1,250
VC MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 16 VDC 27 V 40 V 800 A 2.4 J 5.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 6,880May Stock
Cut Tape
₱50.92
₱32.52
₱26.63
₱25.46
Reel
₱24.48
Min.: 1
Mult.: 1
: 1,000
ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 18V 800A 1812 AEC-Q200 4,841May Stock
Cut Tape
₱58.28
₱37.67
₱30.98
₱29.63
Reel
₱27.48
Min.: 1
Mult.: 1
: 1,500
VE MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 18 VDC 22 V 40 V 800 A 2.4 J 4.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 8,454May Stock
Cut Tape
₱46.63
₱29.82
₱23.87
₱21.10
Reel
₱19.69
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 6,529May Stock
Cut Tape
₱64.42
₱42.21
₱30.86
₱27.06
Reel
₱22.94
Min.: 1
Mult.: 1
: 1,000
AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 16 VDC 24 V 40 V 800 A 2.4 J 4.5 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 5,362May Stock
Cut Tape
₱50.92
₱32.52
₱26.63
₱25.46
Reel
₱24.48
Min.: 1
Mult.: 1
: 1,000
ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 5,345May Stock
Cut Tape
₱46.63
₱29.82
₱24.29
₱23.25
Reel
₱22.33
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 35 VAC 45 VDC 56 V 90 V 600 A 4.2 J 1.34 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 30volts 38A 42.3V to 51.7V 1,685May Stock
Cut Tape
₱101.84
₱68.10
₱60.00
₱56.44
Reel
₱46.93
Min.: 1
Mult.: 1
: 1,000
MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 51.7 V 88 V 800 A 4.2 J 2 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 17Vrms 800A 1,195May Stock
Cut Tape
₱96.93
₱64.42
₱56.81
₱53.44
Reel
₱46.87
Min.: 1
Mult.: 1
: 1,500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 17 VAC 22 VDC 27 V 44 V 800 A 2.7 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 60VAC 85VDC 4.5J 500 pF 100 V 165V 552May Stock
Cut Tape
₱141.11
₱82.21
₱71.78
₱63.80
Reel
₱40.55
Min.: 1
Mult.: 1
: 1,000
VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 11V 500A 1812 AEC-Q200 4,225May Stock
Cut Tape
₱44.79
₱28.71
₱23.37
₱22.33
Reel
₱19.94
Min.: 1
Mult.: 1
: 1,500
VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 8 VAC 11 VDC 15 V 25 V 500 A 1.9 J 6.3 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26Vdc 2.5-3.7J 57V 1 812 AEC-Q200 1,725May Stock
1,000Inaasahan 10/27/2026
Cut Tape
₱82.21
₱54.17
₱52.39
₱48.04
Reel
₱41.84
Min.: 1
Mult.: 1
: 1,000
VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 23 VAC 26 VDC 35 V 57 V 600 A 3 J 3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 56V 600A 1812 AEC-Q200 3,282May Stock
Cut Tape
₱47.85
₱30.80
₱25.15
₱24.05
Reel
₱23.07
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 5,773May Stock
Cut Tape
₱57.06
₱44.54
₱32.82
₱28.90
Reel
₱24.54
Min.: 1
Mult.: 1
: 1,000
AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 17 VAC 20 VDC 27 V 44 V 800 A 2.9 J 3.8 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 60 VDC 650PF 4,130May Stock
Cut Tape
₱75.46
₱48.77
₱40.86
₱38.22
Reel
₱28.47
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 45 VAC 60 VDC 76 V 134 V 500 A 2.5 J 650 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 30 VDC 1200PF 4,377May Stock
Cut Tape
₱53.37
₱34.17
₱30.00
₱29.20
Reel
₱27.73
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 21.2 VAC 30 VDC 42 V 74 V 500 A 2.5 J 1.2 nF - 55 C + 125 C Reel, Cut Tape
Bourns Varistors ZV 20V 10% 3,848May Stock
Cut Tape
₱50.92
₱32.52
₱26.63
₱25.46
Reel
₱24.48
Min.: 1
Mult.: 1
: 1,000
ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1812, 30V 1,315May Stock
Cut Tape
₱59.51
₱38.41
₱31.60
₱30.25
Reel
₱29.08
Min.: 1
Mult.: 1
: 1,000
X-series, STANDARD 1812 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 800 A 300 mJ 2.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1812, 25V 1,970May Stock
Cut Tape
₱90.18
₱59.39
₱52.64
₱49.45
Reel
₱45.28
Min.: 1
Mult.: 1
: 1,000
X1-series, AUTO 1812 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 800 A 4.2 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1812, 30V 1,980May Stock
Cut Tape
₱90.18
₱59.39
₱52.64
₱49.45
Reel
₱45.28
Min.: 1
Mult.: 1
: 1,000
X1-series, AUTO, 1812 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 800 A 300 mJ 2.2 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 11 VDC 2400PF 4,565May Stock
Cut Tape
₱108.59
₱66.87
₱45.89
₱42.95
Reel
₱29.14
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 7.8 VAC 11 VDC 16 V 33 V 500 A 2.5 J 2.4 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 1300PF 1,923May Stock
Cut Tape
₱108.59
₱66.87
₱45.89
₱42.95
Reel
₱29.14
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 18.4 VAC 26 VDC 36 V 63 V 500 A 2.5 J 1.3 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 42 VDC 1000PF 1,767May Stock
Cut Tape
₱38.04
₱28.53
₱28.16
₱27.79
Reel
₱24.05
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 42 VDC 56 V 99 V 500 A 2.5 J 1 nF - 55 C + 125 C Reel, Cut Tape