5 mm Varistors

Results: 569
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors High Surge MLV Max Op VRMS 50 8,509In Stock
Cut Tape
₱210.43
₱158.28
₱144.79
₱130.68
Reel
₱118.41
Min.: 1
Mult.: 1
: 600
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 4.5 kA 15 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 2220 30Vrms 10A 1,399In Stock
Cut Tape
₱160.12
₱119.02
₱108.59
₱97.55
₱92.03
Reel
₱91.41
Min.: 1
Mult.: 1
: 1,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 14Vrms 10A 6,000In Stock
Cut Tape
₱257.67
₱194.48
₱179.14
₱161.35
Reel
₱129.45
Min.: 1
Mult.: 1
: 3,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 15 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 35V 100A 600pF 13 Inch Reel 7,304In Stock
Cut Tape
₱95.09
₱63.19
₱56.01
₱52.64
Reel
₱42.09
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 30V 3,157In Stock
Cut Tape
₱111.66
₱74.23
₱60.80
₱57.12
Reel
₱45.09
Min.: 1
Mult.: 1
: 1,000
AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 10 J 6.5 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 5,287In Stock
Cut Tape
₱93.25
₱61.96
₱53.19
₱50.80
Reel
₱42.21
Min.: 1
Mult.: 1
: 1,000
ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 6,491In Stock
Cut Tape
₱85.89
₱56.56
₱50.06
₱46.99
Reel
₱40.43
Min.: 1
Mult.: 1
: 1,000
AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24 V 40 V 1.2 kA 5.8 J 10 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 5,448In Stock
Cut Tape
₱85.89
₱56.56
₱50.06
₱46.99
Reel
₱42.95
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 38V 1200A 2220 AEC-Q200 3,753In Stock
Cut Tape
₱99.39
₱66.26
₱58.59
₱55.09
Reel
₱50.37
Min.: 1
Mult.: 1
: 1,000
VE MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 79 V 1.2 kA 12.2 J 4 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 100A 650pF 7 Inch Reel 6,748In Stock
Cut Tape
₱135.58
₱84.66
₱68.10
₱63.80
Reel
₱48.22
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 30 VAC 38 VDC 47 V 92 V 100 A 1.2 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 170V 500A 2220 AEC-Q200 4,064In Stock
Cut Tape
₱77.30
₱50.61
₱44.72
₱41.90
Reel
₱38.10
Min.: 1
Mult.: 1
: 1,000
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 130 VAC 170 VDC 205 V 340 V 500 A 7.4 J 500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 4,523In Stock
Cut Tape
₱85.89
₱56.56
₱50.06
₱46.99
Reel
₱39.20
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.2 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 250A 60pF 13 Inch Reel 8,583In Stock
Cut Tape
₱95.09
₱63.19
₱56.01
₱52.64
Reel
₱39.69
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 330 VDC 390 V 650 V 250 A 7 J 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 3,223In Stock
Cut Tape
₱90.18
₱64.42
₱54.23
₱52.09
Reel
₱39.88
Min.: 1
Mult.: 1
: 1,000
AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 22 V 54 V 1.2 kA 8 J 7 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 115V 250A 120pF 13 Inch Reel 7,082In Stock
Cut Tape
₱95.09
₱63.19
₱56.01
₱52.64
Reel
₱42.27
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 3,798In Stock
Cut Tape
₱85.89
₱56.56
₱50.06
₱46.99
Reel
₱42.95
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0.001uF 50V 60In Stock
Cut Tape
₱283.44
₱224.54
₱212.27
₱184.05
Reel
₱157.06
Min.: 1
Mult.: 1
: 1,000
MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 135 V 1 nF - 55 C + 85 C Reel, Cut Tape
TDK Varistors CT2220K60G 1,094In Stock
Cut Tape
₱174.85
₱110.43
₱83.44
₱78.53
Reel
₱57.67
Min.: 1
Mult.: 1
: 1,000
CT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.8 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 11V 5mm Epoxy UltraMOV 2,883In Stock
₱23.93
₱14.54
₱12.52
₱11.60
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1.3 nF - 40 C + 85 C Bulk
YAGEO Varistors 270V 10KA MOV Disc 20mm 160In Stock
₱83.44
₱50.74
₱33.19
₱26.20
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1.5 nF - 40 C + 105 C Bulk
Littelfuse Varistors 130V 250A 110pF Bulk Pack 69In Stock
₱136.20
₱85.28
₱68.10
₱64.42
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Bulk
YAGEO Varistors 300V 1.75KA MOV Disc 7mm 998In Stock
₱36.20
₱29.82
₱15.83
₱8.96
₱4.48
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 7 mm 1.75 kA 26 J 165 pF - 40 C + 105 C Bulk
Littelfuse Varistors 14V 5mm Epoxy UltraMOV 4,327In Stock
₱43.56
₱25.77
₱17.85
₱16.56
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 500 A 1 J 1.1 nF - 40 C + 85 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 997In Stock
₱33.74
₱28.04
₱14.85
₱9.82
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 312 pF - 40 C + 105 C Bulk
Littelfuse Varistors 25V 14mm Phenolic UltraMOV 752In Stock
₱91.41
₱55.83
₱41.41
₱38.47
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 4 kA 25 J 6.2 nF - 40 C + 125 C Bulk