5.7 mm Varistors

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV 270V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750Expected 11/01/2027
₱85.28
₱50.80
₱48.16
₱44.60
₱41.60
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J - 40 C + 125 C Bulk
TDK Varistors 14mm, 275Vac, 10%, Compact Series 722In Stock
3,000Expected 08/01/2027
₱26.99
₱16.87
₱13.56
₱12.33
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 275Vac, 10%, AdvanceD Compact Series 4,304In Stock
₱31.90
₱19.94
₱16.07
₱15.34
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 6 kA 110 J 440 pF - 40 C + 105 C Bulk
KYOCERA AVX Varistors 14VAC 16VDC 5.8J 160 00pF 24.5 V 40V 51In Stock
2,500Expected 14/04/2027
Cut Tape
₱114.11
₱76.69
₱68.10
₱64.42
Reel
₱57.73
Min.: 1
Mult.: 1
: 1,250
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 16 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 7mm, 430V 1.2KA, Bulk 4,320In Stock
₱6.75
₱3.93
₱3.01
₱2.82
Min.: 1
Mult.: 1
07D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 105 C Bulk
YAGEO Varistors Disc 7mm 430V 1.2KA 3,792In Stock
Cut Tape
₱7.98
₱4.60
₱3.56
₱3.31
Reel
₱2.88
Min.: 1
Mult.: 1
: 1,500
07D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 10KA MOV Disc 20mm 165In Stock
₱41.72
₱31.90
₱25.15
₱20.37
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J 930 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm 430V 12KA 666In Stock
₱43.56
₱27.61
₱21.78
₱21.72
Min.: 1
Mult.: 1
MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J 930 pF - 40 C + 105 C Bulk
YAGEO 431KK07
YAGEO Varistors MOV Disc 7mm, 430V 1.2KA,125C,Bulk 1,000In Stock
₱24.54
₱18.65
₱10.25
₱7.24
Min.: 1
Mult.: 1
7K MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 28 J 115 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 175volts 6500A 20D Radial Non-Stocked Lead-Time 16 Weeks
₱73.01
₱44.79
₱43.44
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 6.5 kA 158 J 1.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 330V 15KA MOV Disc 25mm Non-Stocked Lead-Time 22 Weeks
₱174.23
₱110.43
₱82.82
₱74.85
Min.: 1
Mult.: 1
25D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 25 mm 15 kA 300 J 1.9 nF - 40 C + 105 C Bulk
YAGEO Varistors 330V 15KA MOV Disc 25mm Non-Stocked Lead-Time 22 Weeks
₱174.23
₱110.43
₱82.82
₱74.85
Min.: 1
Mult.: 1
25D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 25 mm 15 kA 300 J 1.9 nF - 40 C + 105 C Bulk
YAGEO Varistors 430V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 22 Weeks
₱20.25
₱16.69
₱8.83
₱5.83
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 400 A 13 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 22 Weeks
₱24.54
₱20.00
₱10.61
₱6.99
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 400 A 13 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱24.54
₱20.00
₱10.61
₱6.99
Reel
₱4.42
Min.: 1
Mult.: 1
: 1,500
05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 400 A 13 J 60 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 22 Weeks
₱20.25
₱16.69
₱8.83
₱5.83
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 400 A 13 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 22 Weeks
₱24.54
₱20.00
₱10.61
₱6.99
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 400 A 13 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱24.54
₱20.00
₱10.61
₱6.99
Reel
₱4.42
Min.: 1
Mult.: 1
: 1,500
05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 400 A 13 J 60 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 22 Weeks
₱23.31
₱19.08
₱10.12
₱6.69
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 400 A 13 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱23.31
₱19.08
₱10.12
₱6.69
Reel
₱4.17
Min.: 1
Mult.: 1
: 1,500
05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 400 A 13 J 60 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 22 Weeks
₱38.65
₱32.02
₱16.99
₱11.17
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 800 A 20 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 22 Weeks
₱29.45
₱19.08
₱11.90
₱8.16
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 800 A 20 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 22 Weeks
₱35.58
₱22.88
₱14.29
₱9.75
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 800 A 20 J 60 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱35.58
₱22.88
₱14.29
₱9.75
Reel
₱7.55
Min.: 1
Mult.: 1
: 1,500
05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 800 A 20 J 60 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 22 Weeks
₱29.45
₱19.08
₱11.90
₱8.16
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 745 V 5 mm 800 A 20 J 60 pF - 40 C + 105 C Bulk