6 mm Mga Varistor

Mga Resulta: 147
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Packaging
TDK Varistors 14mm, 325Vac, 10%, Compact Series 5,513May Stock
₱26.99
₱16.87
₱13.56
₱12.88
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 4.5 kA 80 J 370 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 380volts 7mm Rad 5mm 2,607May Stock
₱69.94
₱41.78
₱33.80
₱33.74
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 400 A 18 J 40 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 320 VAC 510V-CL 980May Stock
Cut Tape
₱133.74
₱83.44
₱61.29
₱57.30
Reel
₱50.61
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 600May Stock
₱52.76
₱34.05
₱21.23
₱14.54
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 14 mm 4.5 kA 125 J 432 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 380volts 9mm/5mm Radial 2,000May Stock
₱72.39
₱43.56
₱35.09
₱35.03
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 51 J 95 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH10S320BSE
Vishay / BC Components Varistors VDRHS10D3500A320VSTLDSBULKe3 950May Stock
₱106.75
₱65.03
₱42.52
₱33.56
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 3.5 kA 92 J 220 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers SMD Mold 6,475May Stock
Cut Tape
₱122.09
₱82.21
₱73.01
₱68.71
Reel
₱59.94
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 17 VAC 22 VDC 22 V 53 V 125 A 1 J - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 20mm,470V 10KA,125C,Bulk 500May Stock
₱97.55
₱54.05
₱37.18
₱30.68
Min.: 1
Mult.: 1
20K MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 350 J 850 pF - 40 C + 125 C Bulk
TDK Varistors 14mm, 320Vac, 10%, AdvanceD Compact Series 4,913May Stock
₱31.90
₱19.94
₱16.07
₱15.34
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 6 kA 136 J 370 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 120V 600A VFM ZNR SURGE ABSORBER 2,168May Stock
10,000Inoorder
Cut Tape
₱155.83
₱104.30
₱90.80
₱85.28
Reel
₱62.58
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 600 A 5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ZNR Transient/Surge Absorbers SMD Mold 2,734May Stock
2,000Inaasahan 12/14/2026
Cut Tape
₱146.63
₱98.16
₱87.73
₱82.82
Reel
₱59.88
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 43 V 125 A 900 mJ - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 240V 100A CLAMP 1,903May Stock
Cut Tape
₱122.09
₱82.21
₱73.01
₱68.71
Reel
₱59.45
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 600 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 39V 125A SMD SUR ABSORB ZNR VF 2,590May Stock
4,000Inaasahan 6/14/2027
Cut Tape
₱122.09
₱82.21
₱74.85
₱64.42
Reel
₱59.88
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 77 V 125 A 1.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ZNR Transient/Surge Absorbers SMD Mold 3,997May Stock
Cut Tape
₱122.09
₱82.21
₱73.01
₱68.71
Reel
₱59.88
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 300 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 470V 300A SMD SUR ABSORB ZNR VF 11,845May Stock
12,000Inaasahan 2/8/2027
Cut Tape
₱129.45
₱87.12
₱77.30
₱73.01
Reel
₱63.19
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 300 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 56V 125A SMD SUR ABSORB ZNR VF 4,030May Stock
6,000Inaasahan 6/14/2027
Cut Tape
₱155.83
₱104.30
₱77.30
₱73.01
Reel
₱59.88
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 110 V 125 A 2.2 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 320 VAC 510V-CL 290May Stock
₱77.30
₱50.80
₱41.60
₱40.37
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 125 C Bulk
YAGEO Varistors 2R-4 90V 20% 3KA MOV 960May Stock
Cut Tape
₱7.36
₱4.29
₱3.31
₱3.13
Reel
₱2.70
Min.: 1
Mult.: 1
: 1,500
05D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 400 A 15 J 55 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors MOV Disc 7mm, 470V 1.2KA, Bulk 4,387May Stock
₱9.82
₱5.77
₱4.48
₱4.23
Min.: 1
Mult.: 1
07D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 29 J 105 pF - 40 C + 105 C Bulk
YAGEO Varistors Disc 7mm 470V 1.2KA 1,448May Stock
Cut Tape
₱11.66
₱6.81
₱5.34
₱5.03
Reel
₱4.42
Min.: 1
Mult.: 1
: 1,500
07D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 29 J 105 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 470V 1.75KA MOV Disc 7mm 2,828May Stock
₱11.66
₱6.87
₱5.34
₱4.36
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 42 J 105 pF - 40 C + 105 C Bulk
YAGEO Varistors 470V 6.5KA MOV Disc 20mm 190May Stock
₱35.58
₱22.52
₱17.61
₱17.12
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 20 mm 6.5 kA 204 J 850 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 1,600May Stock
₱38.04
₱31.72
₱16.81
₱11.04
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 7 mm 1.2 kA 33 J 90 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300May Stock
₱79.14
₱48.65
₱31.78
₱25.15
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 20 mm 6.5 kA 220 J 936 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 100V 600A VFM ZNR SURGE ABSORBER 83May Stock
4,000Inoorder
Cut Tape
₱159.51
₱92.03
₱76.07
₱69.94
Reel
₱59.94
Min.: 1
Mult.: 1
: 2,000
VF MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 600 A 4 J - 40 C + 85 C Reel, Cut Tape, MouseReel