6.2 mm Mga Varistor

Mga Resulta: 123
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Vishay / BC Components Varistors 230volts 6500A 20D Radial 109May Stock
₱153.38
₱95.71
₱69.94
₱65.64
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 6.5 kA 208 J 1.1 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D4500A320VSTLDSTAPEe3 921May Stock
Cut Tape
₱103.07
₱63.80
₱43.80
Reel
₱36.14
₱28.53
₱26.93
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 4.5 kA 120 J 370 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 390V 2.5KA MOV Disc 10mm 189May Stock
5,000Inaasahan 12/21/2026
Cut Tape
₱33.74
₱21.78
₱13.62
₱9.33
Reel
₱8.04
Min.: 1
Mult.: 1
: 1,000
10D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors 510V 6.5KA MOV Disc 20mm 118May Stock
₱93.87
₱57.30
₱37.48
₱29.57
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 6.5 kA 210 J 780 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 800May Stock
₱46.01
₱29.57
₱18.47
₱12.64
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 192 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 390VDC 1W 7500A L/S=10mm Long LD 1,933May Stock
₱79.76
₱52.33
₱46.32
₱43.44
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 7.5 kA 275 J 800 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 3,144May Stock
₱26.99
₱16.63
₱12.76
₱12.70
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 70 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,490May Stock
1,500Inaasahan 1/11/2027
₱39.88
₱25.34
₱20.31
₱20.25
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,400May Stock
₱19.02
₱11.78
₱9.33
₱8.65
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 42 J - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 360V Bulk ZNR Surge Absorber 2,204May Stock
₱53.99
₱34.79
₱15.15
₱11.90
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 2.5 kA 50 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 360volts 4500A 10mm Straight Leads 3,000May Stock
₱29.45
₱16.93
₱15.83
₱14.60
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 11.5 mm 4.5 kA 84 J 430 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 390V Bulk ZNR Surge Absorber 2,914May Stock
₱30.06
₱17.30
₱15.03
₱14.29
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 390VDC 0.6W 1mA L/S=7.5mm Long LD 790May Stock
₱80.37
₱48.96
₱32.02
₱25.34
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 390VDC 0.6W 1mA L/S=7.5mm Cut LD 1,055May Stock
₱82.82
₱50.43
₱33.01
₱26.07
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 390VDC 1W 7500A L/S=10mm Cut LD 1,998May Stock
₱136.81
₱85.28
₱63.19
₱59.20
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 7.5 kA 275 J 800 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320volts 5mm Radial 296May Stock
1,500Inaasahan 12/30/2026
₱31.90
₱20.06
₱19.75
₱15.40
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 2.5 kA 77 J 220 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 14mm D type 390volts 10KA 275J 800pF 1,768May Stock
2,000Inaasahan 4/27/2027
₱71.78
₱43.74
₱38.65
₱37.06
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 10 kA 275 J 800 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200 8May Stock
200Inaasahan 3/1/2027
₱84.66
₱51.29
₱31.72
₱25.52
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 220 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 5000A AEC-Q200 485May Stock
1,100Inaasahan 3/9/2027
₱82.21
₱53.25
₱42.39
₱41.66
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 125 J 420 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 320VDC 390V 7000A AEC-Q200 13May Stock
150Inaasahan 3/9/2027
₱181.60
₱95.09
₱74.23
₱68.71
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 195 J 1.4 nF - 40 C + 85 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk
6,400Inaasahan 3/1/2027
₱11.66
₱7.12
₱5.52
₱5.21
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 460 VAC 620 VDC 750 V 1.24 kV 7 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Bulk
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200
1,500Inoorder
₱34.36
₱21.78
₱17.42
₱16.07
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 220 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 3000A AEC-Q200
1,000Inaasahan 12/11/2026
₱101.23
₱62.58
₱37.61
₱36.38
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12 mm 4.2 kA 60 J 345 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 320v(RMS) 420v(DC) 370pF Varistor Pbf Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱42.95
₱27.48
₱25.15
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 4.5 kA 120 J 370 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST10D2500A320VKNL16TAPEe3 Hindi Naka-stock
Cut Tape
₱94.48
₱57.79
₱37.79
Reel
₱29.82
₱22.70
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 2.5 kA 77 J 220 pF - 40 C + 85 C Reel, Cut Tape