6.5 mm Varistors

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 385V 8000A 14D Radial 1,360In Stock
₱144.79
₱90.18
₱66.26
₱61.96
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 8 kA 250 J 280 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 490In Stock
2,250Expected 11/01/2027
₱40.49
₱25.77
₱20.92
₱20.86
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 430V Bulk ZNR Surge Absorber 4,000In Stock
₱57.06
₱34.23
₱21.47
₱16.14
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10.5 mm 3.5 kA 80 J 230 pF - 40 C + 85 C Bulk
YAGEO Varistors 560V 1.75KA MOV Disc 7mm 1,464In Stock
Cut Tape
₱29.45
₱18.96
₱11.84
₱8.10
Reel
₱6.20
Min.: 1
Mult.: 1
: 1,500
05D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 7 mm 1.75 kA 49 J 90 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
₱64.42
₱39.14
₱24.54
₱18.41
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 360 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 300In Stock
6,000Expected 17/03/2027
₱46.63
₱29.57
₱23.87
₱22.76
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 20 mm 6.5 kA 220 J 852 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 430V Bulk ZNR Surge Absorber 7In Stock
3,000On Order
₱24.54
₱14.29
₱12.33
₱11.72
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10.5 mm 3.5 kA 80 J 230 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 300V 4500A 10D Radial
2,090Expected 25/01/2027
₱66.26
₱43.25
₱34.66
₱32.33
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 4.5 kA 99 J 240 pF - 40 C + 125 C Bulk
YAGEO Varistors 560V 1.75KA MOV Disc 7mm
4,000Expected 18/01/2027
₱11.66
₱6.87
₱5.34
₱5.03
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 7 mm 1.75 kA 49 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 10KA MOV Disc 20mm
621Expected 26/02/2027
₱44.79
₱28.47
₱22.45
₱21.90
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 20 mm 10 kA 380 J 710 pF - 40 C + 105 C Bulk
Vishay VDRUS10T300BKE
Vishay Varistors VDRUS10D4500A300VKNLDSBULKe3
800Expected 30/04/2027
₱109.82
₱68.10
₱46.50
₱38.34
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 4.5 kA 99 J 240 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 385 VAC 420J 620V-CL 6KA-PK Non-Stocked Lead-Time 22 Weeks
₱130.68
₱80.98
₱55.28
₱45.64
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Bulk
YAGEO Varistors 240V 70KA MOV Disc 53mm Non-Stocked Lead-Time 22 Weeks
₱515.95
Min.: 600
Mult.: 30
53D MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 53 mm 70 kA 650 J 12.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 430V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
₱39.26
₱25.46
₱15.83
₱6.87
₱6.56
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
₱39.88
₱25.64
₱15.95
₱10.86
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱39.88
₱25.64
₱15.95
₱10.92
Reel
₱9.45
Min.: 1
Mult.: 1
: 750
10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
₱39.26
₱25.46
₱15.83
₱6.87
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
₱39.88
₱25.64
₱15.95
₱10.86
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱39.88
₱25.64
₱15.95
₱10.92
Reel
₱9.45
Min.: 1
Mult.: 1
: 750
10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
₱39.26
₱25.46
₱15.83
₱10.80
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱16.56
₱9.88
₱7.79
₱6.75
Reel
₱6.26
Min.: 1
Mult.: 1
: 750
10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
₱41.72
₱26.99
₱16.81
₱11.47
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 80 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
₱44.17
₱28.28
₱17.67
₱12.02
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 80 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
₱52.76
₱33.99
₱21.17
₱14.42
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 80 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱52.76
₱33.99
₱21.17
₱14.48
Reel
₱12.52
Min.: 1
Mult.: 1
: 750
10D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 80 J 230 pF - 40 C + 105 C Reel, Cut Tape, MouseReel