9 mm Varistors

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 20V 1200A 470000pF 4,805In Stock
6,000Expected 01/12/2026
₱315.95
₱203.68
₱182.82
₱158.28
Min.: 1
Mult.: 1
Automotive with Load Dump and Jump Start MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 58 V 1.2 kA 12 J 470 nF - 55 C + 125 C Bulk

TDK Varistors 50VAC 10% 7mm StandarD 11,775In Stock
Cut Tape
₱20.86
₱12.70
₱10.06
₱9.57
Reel
₱8.96
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 20VAC 10% 7mm StandarD 5,998In Stock
Cut Tape
₱20.86
₱12.70
₱10.06
₱9.57
Reel
₱8.34
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1.6 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 40VAC 10% 7mm StandarD 8,940In Stock
Cut Tape
₱20.86
₱12.70
₱10.06
₱9.57
Reel
₱8.34
Min.: 1
Mult.: 1
: 6,000
B722xxS3/4 MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 250 A 3 J 900 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 7mm AEC-Q200 4,469In Stock
₱38.04
₱23.99
₱19.45
₱18.53
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 250 A 900 mJ 2.3 nF - 40 C + 105 C AEC-Q100 Bulk
YAGEO Varistors 680V 40KA MOV Disc Square 34mm 158In Stock
₱465.65
₱392.64
₱371.17
₱321.47
Min.: 1
Mult.: 1
34S MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 34 mm 40 kA 810 J 3.3 nF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS / LEAD FREE 4,174In Stock
₱50.92
₱30.31
₱20.98
₱19.51
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 268 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
TDK Varistors 14V 1200A 5800mJ 898In Stock
Cut Tape
₱303.07
₱195.09
₱175.46
₱152.15
Reel
₱112.88
Min.: 1
Mult.: 1
: 1,000
Leaded SHCV MLVs PCB Mount Radial 14 VAC 16 VDC 22 V 40 V 1.2 kA 12 J 4.7 uF - 55 C + 125 C Reel, Cut Tape
Panasonic Industry Varistors 910VDC 1W 7500A L/S=10mm Long LD 1,855In Stock
₱87.73
₱58.04
₱51.47
₱48.34
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17.5 mm 7.5 kA 510 J 400 pF - 40 C + 125 C Bulk
TDK Varistors 50VDC 1.2kA 900pF S07V42AUTOS2D1 4,643In Stock
₱65.03
₱38.90
₱24.42
₱18.34
Min.: 1
Mult.: 1
Automotive 42 V MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 135 V 7 mm 2.5 A 3 J 900 pF - 40 C + 105 C Bulk

TDK Varistors 25VAC 10% 7mm StandarD 16,331In Stock
Cut Tape
₱20.86
₱12.70
₱10.06
₱9.57
Reel
₱8.10
Min.: 1
Mult.: 1
: 7,500
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1.4 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 250VAC 10% 7mm StandarD 8,481In Stock
Cut Tape
₱17.79
₱10.92
₱8.65
₱8.16
Reel
₱7.06
Min.: 1
Mult.: 1
: 5,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 19 J 120 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 320VAC 10% 7mm StandarD 4,750In Stock
₱15.34
₱9.26
₱8.71
₱8.28
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 7 mm 1.2 kA 25 J 90 pF - 40 C + 105 C Bulk

TDK Varistors 420VAC 10% 7mm StandarD 1,808In Stock
Cut Tape
₱24.54
₱15.28
₱12.21
₱11.60
Reel
₱10.25
Min.: 1
Mult.: 1
: 5,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 1.2 kA 32 J 75 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 440VAC 10% 7mm StandarD 1,876In Stock
₱20.86
₱12.76
₱10.12
₱9.63
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 7 mm 1.2 kA 34 J 60 pF - 40 C + 105 C Bulk

TDK Varistors 50VAC 10% 7mm StandarD 1,077In Stock
Cut Tape
₱20.86
₱12.70
₱12.09
₱11.47
Reel
₱8.40
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 75VAC 10% 7mm StandarD 5,776In Stock
Cut Tape
₱22.09
₱13.44
₱10.67
₱10.12
Reel
₱8.34
Min.: 1
Mult.: 1
: 6,000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 1.2 kA 5.9 J 430 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 130VAC 10% 7mm AdvanceD 4,434In Stock
₱19.02
₱11.72
₱9.33
₱8.83
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.75 kA 12.5 J 200 pF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 7mm AdvanceD 26In Stock
5,000Expected 04/01/2027
₱23.31
₱14.05
₱9.33
₱8.83
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 7 mm 1.75 kA 13.5 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 210VAC 10% 7mm AdvanceD 1,871In Stock
₱16.56
₱10.06
₱7.98
₱7.55
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.75 kA 20 J 125 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 7mm AdvanceD 268In Stock
5,000Expected 21/12/2026
₱16.56
₱10.06
₱7.98
₱7.55
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.75 kA 23 J 115 pF - 40 C + 105 C Bulk
TDK Varistors 30VAC 10% 7mm StandarD 3,176In Stock
6,000Expected 23/11/2026
Cut Tape
₱20.86
₱12.70
₱10.06
₱9.57
Reel
₱8.34
Min.: 1
Mult.: 1
: 6,000
B722xxS3/4 MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 250 A 2 J 1.2 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 30VAC 10% 7mm StandarD 944In Stock
Cut Tape
₱25.15
₱15.21
₱12.09
₱11.47
Reel
₱8.40
Min.: 1
Mult.: 1
: 6,000
B722xxS3/4 MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 250 A 2 J 1.2 nF - 40 C + 105 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 8mm 680V Bulk ZNR Surge Absorber 1,500In Stock
₱63.19
₱37.91
₱23.80
₱17.85
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 11.5 mm 3.5 kA 92 J 130 pF - 40 C + 85 C Bulk
Wurth Elektronik Varistors WE-VD 14mm Disc 250pF 4500A 670VDC 108In Stock
Cut Tape
₱52.76
₱48.90
₱44.48
₱40.43
Reel
₱34.91
Min.: 1
Mult.: 1
: 500
WE-VD Disc Varistors PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 188 J 250 pF - 40 C + 105 C Reel, Cut Tape