10 F Mga Supercapacitor

Mga Resulta: 54
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Agwat ng Lead Diyametro Haba Lapad Life ESR Tolerance Orientation Produkto Minimum na Operating Temperature Maximum na Operating Temperature Taas Series Kuwalipikasyon Packaging
Vishay / BC Components Supercapacitors / Ultracapacitors 10F 2.7V 3,539May Stock
₱165.65
₱114.72
₱93.87
₱87.73
Min.: 1
Mult.: 1
10 F 2.7 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 32 mm 1000 Hour, 500000 Cycle 27 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-STSC Supercapacitors (EDLC) 1,882May Stock
₱217.79
₱201.84
₱185.28
₱161.35
Min.: 1
Mult.: 1
10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 1000 Hour, 500000 Cycle 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C WCAP-STSC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 10F ESR= 0.027Ohms Case=30mm Radial 4,272May Stock
₱235.58
₱170.55
₱169.94
Min.: 1
Mult.: 1
10 F 2.7 VDC Radial 10 mm (0.394 in) 1000 Hour 27 mOhms - 10 %, + 30 % Vertical SuperCapacitors - 40 C + 65 C 30 mm SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 10F 30% LS=5mm 1,354May Stock
₱389.57
₱238.04
₱220.25
₱212.88
₱182.21
Min.: 1
Mult.: 1
10 F 2.7 VDC Radial 10 mm (0.394 in) 35 mm 1000 Hour 100 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 70 C 37 mm HVZ Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 10F Max Temp 70C 30% Radial 4,450May Stock
₱85.28
₱43.87
₱37.30
₱35.52
Min.: 1
Mult.: 1
10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 500000 Cycles 45 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 10 F 3.0 V THT 0%/+30% 590May Stock
₱163.19
₱115.95
₱100.00
₱87.73
Min.: 1
Mult.: 1
10 F 3 VDC Through Hole 7.7 mm (0.303 in) 18 mm (0.709 in) 50 Ohms 30 % Vertical Supercapacitors - 40 C + 65 C 40 mm ADCR-S03R0Q Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 10F 2.3V +50% / -20% tol 3,804May Stock
₱146.63
₱103.07
₱88.34
₱77.30
Min.: 1
Mult.: 1
10 F 2.3 VDC Radial 10 mm (0.394 in) 1000 Hour, 25000 Cycle 220 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 25 C + 70 C 22 mm DCR Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V TH 6,203May Stock
₱146.01
₱100.00
₱87.73
₱71.78
Min.: 1
Mult.: 1
10 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 7,167May Stock
₱146.01
₱100.00
₱81.60
₱75.46
Reel
₱64.42
Min.: 1
Mult.: 1
: 600
10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 50000 Cycle 83 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 9,521May Stock
₱146.01
₱100.00
₱81.60
₱75.46
Reel
₱64.42
Min.: 1
Mult.: 1
: 600
10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 50000 Cycle 83 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 3,426May Stock
₱146.01
₱100.00
₱81.60
₱75.46
Reel
₱64.42
Min.: 1
Mult.: 1
: 600
10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 50000 Cycle 68 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 2,568May Stock
₱146.01
₱100.00
₱82.82
₱77.30
Reel
₱66.26
Min.: 1
Mult.: 1
: 600
10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 50000 Cycle 68 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 10F 10X30mm Radial Low ESR 16,255May Stock
₱217.79
₱156.44
₱130.68
₱121.47
Min.: 1
Mult.: 1
10 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 5.5V THT 489May Stock
₱390.80
₱279.76
₱258.28
₱213.50
Min.: 1
Mult.: 1
10 F 5.5 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 80 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 36 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 6V THT 95May Stock
₱366.87
₱289.57
₱258.90
₱226.38
Min.: 1
Mult.: 1
10 F 6 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 90 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 36 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V TH 619May Stock
₱146.01
₱100.00
₱95.71
₱71.78
Min.: 1
Mult.: 1
10 F 2.7 VDC Radial 10 mm (0.394 in) 25 mm 45 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 1,418May Stock
₱146.01
₱100.00
₱92.64
₱80.37
Reel
₱58.22
Min.: 1
Mult.: 1
: 2,400
10 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 20 mm 50000 Cycle 68 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 10F 12.5X20mm Rad ial Low ESR 4,705May Stock
1,800Inaasahan 2/3/2027
₱188.96
₱131.29
₱117.18
₱109.20
Min.: 1
Mult.: 1
10 F 3 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 20 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 10F 2.7V 1,454May Stock
₱171.78
₱119.02
₱98.16
₱91.41
Min.: 1
Mult.: 1
10 F 2.7 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 32 mm 1000 Hour 27 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 10F 3V 1,433May Stock
₱222.70
₱160.74
₱139.26
₱122.70
Min.: 1
Mult.: 1
10 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 32 mm 1000 Hour, 500000 Cycle 31 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 10F 3V 1,566May Stock
₱227.61
₱158.90
₱133.74
₱125.77
Min.: 1
Mult.: 1
10 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 32 mm 1000 Hour, 500000 Cycle 31 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
ABRACON ADCR-S03R0SA106MB
ABRACON Supercapacitors / Ultracapacitors CAP 10F 3V TH 961May Stock
₱128.22
₱87.12
₱76.07
₱61.96
Min.: 1
Mult.: 1
10 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3V 10F 17,380May Stock
10,600Inaasahan 1/6/2027
₱260.74
₱179.14
₱146.63
₱131.90
Min.: 1
Mult.: 1
10 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 31.5 mm 1000 Hour 34 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 10F wire lead 13,868May Stock
171,000Inoorder
₱201.23
₱141.11
₱116.57
₱109.20
Min.: 1
Mult.: 1
10 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 2000 Hour, 1000000 Cycle 20 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V TH 28May Stock
₱146.01
₱100.00
₱79.76
₱71.78
Min.: 1
Mult.: 1
10 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk