3 F Supercapacitors

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 3F 2.5V EDLC M SERIES CYL Non-Stocked Lead-Time 17 Weeks
₱590.19
₱524.54
₱507.98
Min.: 100
Mult.: 100
3 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20.5 mm 1000 Hour 50 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 22.3 mm M Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 3F bent lead Non-Stocked
₱86.50
Min.: 5,040
Mult.: 5,040
3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 500000 Cycle 55 mOhms Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 3F bent lead Non-Stocked
₱92.64
Min.: 5,040
Mult.: 5,040
3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 500000 Cycle 55 mOhms EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V 3F bent lead Non-Stocked
₱222.09
₱156.44
₱130.68
₱122.09
Min.: 1
Mult.: 1
3 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 1000000 Cycle EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk