LGA-12 Mga DC/DC Converter - SMD

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isolation Dami ng Output Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Current ng Output-Channel 1 Voltage ng Isolation Package / Case Haba Lapad Taas Industriya Maximum na Operating Temperature Minimum na Operating Temperature Series
RECOM Power DC/DC Converters - SMD 1W DC/DC-Converter 'ECONOLINE' SMD 3kV reg 54,453May Stock
60,000Inaasahan 1/29/2027
Cut Tape
₱147.85
₱141.72
₱139.88
₱136.81
Reel
₱120.25
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 5 VDC 200 mA 3 kVAC LGA-12 5 mm 4 mm 1.18 mm Industrial + 125 C - 40 C RxxC1TFxx
RECOM Power DC/DC Converters - SMD 1W DC/DC-Converter 'ECONOLINE' SMD 3kV reg 1,013May Stock
₱192.03
₱185.28
₱182.82
₱179.14
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 200 mA 3 kVAC LGA-12 5 mm 4 mm 1.18 mm Industrial + 125 C - 40 C RxxC1TFxx
Monolithic Power Systems (MPS) DC/DC Converters - SMD Next gen ultra small size isolated power module
49,594Inoorder
Cut Tape
₱100.00
₱96.32
₱94.48
₱92.64
Reel
₱85.28
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 3.3 V, 5 V 200 mA 2.5 kV LGA-12 5 mm 4 mm 1.28 mm Industrial + 125 C - 40 C MIE1W0505BGLVH
Monolithic Power Systems (MPS) DC/DC Converters - SMD Next gen ultra small size isolated power module
59,824Inoorder
Cut Tape
₱81.60
₱78.53
₱77.30
₱76.07
Reel
₱65.64
Min.: 1
Mult.: 1
: 2,500
Isolated 1 Output 1 W 3.3 V, 5 V 200 mA 2.5 kV LGA-12 5 mm 4 mm 1.28 mm Industrial + 125 C - 40 C MIE1W0505BGLVH