Galvanically Isolated Gate Drivers

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 3 A single gate driver for Enhancement mode GaN FETs 1,264In Stock
Cut Tape
₱165.65
₱130.68
₱122.09
₱112.88
Reel
₱105.52
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8 - 40 C + 125 C 93 ns 30 ns 30 ns 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 5,327In Stock
Cut Tape
₱131.29
₱97.55
₱88.96
₱79.14
Reel
₱62.58
Min.: 1
Mult.: 1
: 2,500
STGAP2S SMD/SMT - 40 C + 125 C 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 779In Stock
Cut Tape
₱242.95
₱196.93
₱185.28
₱172.39
Reel
₱153.99
Min.: 1
Mult.: 1
: 2,500
STGAP2SICSN SMD/SMT SOIC-8 - 40 C + 125 C 90 ns 30 ns 30 ns 4 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1,472In Stock
₱168.10
₱133.13
₱120.25
₱113.50
Min.: 1
Mult.: 1
STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns 4 A 5.5 V 3 V Tube

STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 2,185In Stock
Cut Tape
₱131.29
₱97.55
₱88.96
₱79.14
Reel
₱63.19
Min.: 1
Mult.: 1
: 2,500
STGAP2S SMD/SMT SOIC-8 - 40 C + 125 C 850 mW 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 1,319In Stock
Cut Tape
₱339.88
₱276.08
₱238.04
₱217.79
Reel
₱196.93
Min.: 1
Mult.: 1
: 1,000
STGAP2HS SMD/SMT SO-8W 5 kV - 40 C + 150 C 75 ns 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel

STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A half-bridge dual channel gate driver 887In Stock
₱173.01
₱129.45
₱111.66
₱106.14
Min.: 1
Mult.: 1
STGAP2D SMD/SMT SOIC-16 - 40 C + 125 C 30 ns 30 ns 4 A 5.5 V 3 V Tube
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 54In Stock
₱355.83
₱271.78
₱236.81
₱224.54
Min.: 1
Mult.: 1
STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns 4 A 5.5 V 3 V Tube


STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1,754In Stock
Cut Tape
₱308.59
₱251.54
₱236.20
₱214.73
Reel
₱200.61
Min.: 1
Mult.: 1
: 1,000
STGAP2SICS 5 kV Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 3 A single gate drivers with protection features 703In Stock
Cut Tape
₱246.01
₱185.28
₱169.94
₱153.38
Reel
₱136.20
Min.: 1
Mult.: 1
: 1,000
STGAP SMD/SMT SO-16 1 Channel 5.7 kV rms - 40 C + 125 C 95 ns 24 ns 16 ns 3 A 5.5 V 3.1 V Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 3 A single gate drivers with protection features 496In Stock
Cut Tape
₱246.01
₱185.28
₱169.94
₱153.38
Reel
₱136.20
Min.: 1
Mult.: 1
: 1,000
STGAP SMD/SMT SO-16 1 Channel 5.7 kV rms - 40 C + 125 C 95 ns 24 ns 16 ns 3 A 5.5 V 3.1 V Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Automotive grade galvanically isolated 4 A single gate driver 850In Stock
Cut Tape
₱214.11
₱161.35
₱147.85
₱133.13
Reel
₱117.79
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SO-8 1 Channel - 40 C + 250 C 90 ns 30 ns 30 ns AEC-Q100 4 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Automotive grade galvanically isolated 4 A single gate driver 899In Stock
₱214.11
₱161.35
₱147.85
₱132.52
Min.: 1
Mult.: 1
SMD/SMT SO-8 1 Channel 1.2 kV - 40 C + 125 C 90 ns 30 ns 30 ns AEC-Q100 4 A 4 V 3.1 V Tube
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated gate driver SiC 6A Source/Sink desat protect SOFTOFF 909In Stock
Cut Tape
₱283.44
₱215.34
₱198.77
₱179.76
Reel
₱157.06
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SO-16 1 Channel 5.7 kV - 40 C + 125 C 95 ns 20 ns 18 ns 10 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated gate driver IGBTs 6A Source/Sink desat protect SOFTOFF 252In Stock
Cut Tape
₱273.01
₱209.82
₱193.87
₱176.07
Reel
₱155.83
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SO-16 1 Channel 5.7 kV - 40 C + 125 C 95 ns 20 ns 18 ns 10 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated gate driver IGBTs 10A Source/Sink desat protect SOFTOFF 371In Stock
Cut Tape
₱285.28
₱219.63
₱203.07
₱188.96
Reel
₱166.26
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SO-16 1 Channel 5.7 kV - 40 C + 125 C 95 ns 20 ns 18 ns 10 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated gate driver SiC 10A Source/Sink desat protect SOFTOFF 284In Stock
1,000Expected 26/02/2027
Cut Tape
₱284.05
₱219.02
₱202.46
₱188.96
Reel
₱164.42
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SO-16 1 Channel 5.7 kV - 40 C + 125 C 95 ns 20 ns 18 ns 10 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1,852In Stock
Cut Tape
₱160.74
₱122.70
₱113.50
₱103.07
Reel
₱93.25
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SO-8 1 Channel 5 kV - 40 C + 125 C 95 ns 30 ns 30 ns AEC-Q100 4 A 5.25 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 2,159In Stock
Cut Tape
₱122.09
₱91.41
₱83.44
₱74.85
Reel
₱63.80
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8 1 Channel 2830 Vrms - 40 C + 150 C 95 ns 30 ns 30 ns AEC-Q100 4 A 5.25 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 3 A single gate driver for Enhancement mode GaN FETs 153In Stock
Cut Tape
₱165.03
₱122.70
₱111.66
₱100.00
Reel
₱85.28
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SO-8W 5 kV - 40 C + 125 C 93 ns 30 ns 30 ns 5.5 V 3.1 V Reel, Cut Tape, MouseReel

STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A half-bridge dual channel gate driver 1,220In Stock
Cut Tape
₱173.01
₱129.45
₱118.41
₱106.14
Reel
₱85.28
Min.: 1
Mult.: 1
: 2,500
STGAP2D SMD/SMT SOIC-16 - 40 C + 125 C 10 mW 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A dual gate driver 1,250In Stock
Cut Tape
₱504.91
₱388.96
₱360.12
₱328.84
Reel
₱294.48
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SO-36W 5 kV - 40 C + 150 C 90 ns 30 ns 30 ns 4 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A dual gate driver 778In Stock
Cut Tape
₱217.18
₱163.19
₱149.69
₱134.97
Reel
₱114.11
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SO-36W 5 kV - 40 C + 150 C 90 ns 30 ns 30 ns 4 A 5.5 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 2,147In Stock
Cut Tape
₱131.29
₱97.55
₱88.96
₱79.14
Reel
₱66.26
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Automotive advanced isolated gate driver for IGBTs and SiC MOSFETs
3,485On Order
Cut Tape
₱503.07
₱382.82
₱311.66
₱281.60
Reel
₱270.55
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SO-36W 2 Channel 5330 Vrms - 40 C + 125 C 100 ns 15 ns 45 ns AEC-Q100 2.4 A Reel, Cut Tape, MouseReel