STMicroelectronics Linear Voltage Regulators

Results: 198
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage, Min Input Voltage, Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
STMicroelectronics Linear Voltage Regulators 5.0V 0.5A Positive 4,273In Stock
₱48.47
₱36.32
₱32.45
₱29.88
Min.: 1
Mult.: 1
L78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed - 40 C + 125 C 6 mA Tube
STMicroelectronics Linear Voltage Regulators 1.2V to 37V ADJ Reg 1.5A 40V Dual Gauge 3,408In Stock
₱82.21
₱59.94
₱50.86
₱48.10
Min.: 1
Mult.: 1
LM217 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable - 25 C + 150 C Tube
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 18,429In Stock
₱25.77
₱17.91
₱15.95
₱13.87
Reel
₱10.43
Min.: 1
Mult.: 1
: 2,000
L78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed - 40 C + 125 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 17,767In Stock
₱20.86
₱14.23
₱12.64
₱9.82
Min.: 1
Mult.: 1
L78L Through Hole TO-92-3 1 Output Positive 3.3 V 100 mA Fixed 0 C + 150 C 6 mA Bulk
STMicroelectronics Linear Voltage Regulators 12V 0.1A Negative 44,122In Stock
Cut Tape
₱25.15
₱19.02
₱16.50
₱14.48
Reel
₱12.02
Min.: 1
Mult.: 1
: 2,500
L79L SMD/SMT SOT-89 1 Output Negative - 12 V 100 mA Fixed 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 37,261In Stock
Cut Tape
₱17.79
₱12.52
₱10.25
₱8.96
Reel
₱6.26
Min.: 1
Mult.: 1
: 2,500
L78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Neg Vltg regulators 16,859In Stock
Cut Tape
₱22.09
₱15.15
₱13.44
₱11.90
Reel
₱9.02
Min.: 1
Mult.: 1
: 2,000
L79L Through Hole TO-92-3 1 Output Negative - 12 V 100 mA Fixed 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 24V 1.5A Positive 3,863In Stock
₱80.37
₱58.53
₱46.75
₱43.44
Min.: 1
Mult.: 1
L78 Through Hole TO-220-3 FP 1 Output Positive 24 V 1.5 A Fixed 0 C + 125 C 4.6 mA Tube
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 18,616In Stock
₱21.47
₱15.09
₱13.44
₱11.60
Reel
₱9.02
Min.: 1
Mult.: 1
: 2,000
L78L Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed - 40 C + 125 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 12,109In Stock
Cut Tape
₱19.02
₱13.07
₱11.60
₱10.00
Reel
₱7.91
Min.: 1
Mult.: 1
: 2,500
L78L SMD/SMT SOIC-8 1 Output Positive 8 V 100 mA Fixed 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 1.0A Positive 8,164In Stock
₱50.31
₱38.34
₱38.28
₱37.06
₱28.71
Min.: 1
Mult.: 1
L78 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 0 C + 125 C 4.3 mA Tube
STMicroelectronics Linear Voltage Regulators 8.0V 1.0A Positive 5,046In Stock
Cut Tape
₱61.35
₱44.05
₱39.75
₱35.03
Reel
₱28.04
Min.: 1
Mult.: 1
: 1,000
L78 SMD/SMT D2PAK 1 Output Positive 8 V 1.5 A Fixed 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators POS Voltage Reg IC 3-Terminal 1.5A 5,544In Stock
₱55.22
₱44.05
₱39.63
₱38.28
Min.: 1
Mult.: 1
L78 Through Hole TO-220-3 1 Output Positive 15 V 1.5 A Fixed 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 24V 0.1A Positive 18,685In Stock
Cut Tape
₱24.54
₱16.56
₱14.66
₱13.01
Reel
₱10.12
Min.: 1
Mult.: 1
: 2,500
L78L SMD/SMT SOT-89 1 Output Positive 24 V 100 mA Fixed 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 11,894In Stock
Cut Tape
₱24.54
₱16.63
₱14.72
₱13.01
Reel
₱10.18
Min.: 1
Mult.: 1
: 2,500
L78L SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 11,694In Stock
₱22.09
₱15.15
₱13.37
₱11.66
Reel
₱9.02
Min.: 1
Mult.: 1
: 2,000
L78L Through Hole TO-92-3 1 Output Positive 3.3 V 100 mA Fixed - 40 C + 125 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 53,745In Stock
Cut Tape
₱15.34
₱10.86
₱9.88
₱8.77
Reel
₱7.30
Min.: 1
Mult.: 1
: 2,500
L78L SMD/SMT SOIC-8 1 Output Positive 3.3 V 100 mA Fixed 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 0.5A Positive 37,803In Stock
Cut Tape
₱38.65
₱27.18
₱24.36
₱21.29
Reel
₱16.26
Min.: 1
Mult.: 1
: 2,500
L78M SMD/SMT TO-252 1 Output Positive 12 V 500 mA Fixed - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel

STMicroelectronics Linear Voltage Regulators Dual LNB Supply 12V High EFF 22kHz I2C 1,894In Stock
Cut Tape
₱167.49
₱155.22
₱136.20
₱132.52
Reel
₱118.41
Min.: 1
Mult.: 1
: 4,000
LNBH26 SMD/SMT 1 Output Positive 13 V to 19.15 V 500 mA Selectable - 25 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators POS Voltage Reg IC 3-Terminal 1.5A 6,429In Stock
₱57.67
₱40.55
₱34.85
₱31.72
Min.: 1
Mult.: 1
L78 Through Hole TO-220-3 1 Output Positive 12 V 1.5 A Fixed 0 C + 125 C 4.4 mA Tube
STMicroelectronics Linear Voltage Regulators 15V 0.1A Positive 9,655In Stock
Cut Tape
₱18.41
₱13.07
₱11.60
₱10.00
Reel
₱7.91
Min.: 1
Mult.: 1
: 2,500
L78L SMD/SMT SOIC-8 1 Output Positive 15 V 100 mA Fixed 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 0.1A Positive 7,365In Stock
Cut Tape
₱19.02
₱12.88
₱11.35
₱10.00
Reel
₱7.91
Min.: 1
Mult.: 1
: 2,500
L78L SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 0.1A Positive 13,035In Stock
₱17.18
₱11.72
₱10.37
₱8.90
Reel
₱6.14
Min.: 1
Mult.: 1
: 2,000
L78L Through Hole TO-92-3 1 Output Positive 15 V 100 mA Fixed - 40 C + 125 C 6.5 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators Pos Vltg regulators 6,354In Stock
₱20.86
₱14.23
₱12.64
₱10.92
Reel
₱8.77
Min.: 1
Mult.: 1
: 2,000
L78L Through Hole TO-92-3 1 Output Positive 3.3 V 100 mA Fixed 0 C + 150 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 2,389In Stock
Cut Tape
₱47.24
₱32.88
₱29.51
₱25.77
Reel
₱20.49
Min.: 1
Mult.: 1
: 2,000
LM217L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable - 25 C + 125 C Reel, Cut Tape