Mga Switching Controller

Mga Resulta: 96
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Topology Dami ng Output Frequency ng Paglipat Duty Cycle - Max Input Voltage Output Voltage Current ng Output Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
STMicroelectronics Switching Controllers PWM CONTROLLER 4,457May Stock
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Tube
STMicroelectronics Switching Controllers 0.5mA Current Mode 7,883May Stock
Min.: 1
Mult.: 1
: 2,500

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Single-phase PWM controller for automotive applications 1,423May Stock
Min.: 1
Mult.: 1
: 2,500

Buck 1 Output 300 kHz 80 % Adjustable 1.5 A - 40 C + 150 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Hi Vltg resonant Controller 619May Stock
Min.: 1
Mult.: 1

Half Bridge 1 Output 500 kHz 52 % 13.3 V 800 mA - 40 C + 150 C SMD/SMT SOIC-16 Tube
STMicroelectronics Switching Controllers Prog Current Mode 153May Stock
1,000Inaasahan 9/28/2026
Min.: 1
Mult.: 1

Boost, Flyback 1 Output 1 MHz 100 % 5.075 V 1 A - 40 C + 150 C SMD/SMT SOIC-16 Tube
STMicroelectronics Switching Controllers Prog Current Mode 161May Stock
Min.: 1
Mult.: 1
: 2,500

Boost, Flyback 1 Output 1 MHz 93 % 5.075 V 1.5 A - 40 C + 150 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Current-Mode Pri Cnt 172May Stock
24,900Inoorder
Min.: 1
Mult.: 1
: 2,500

Flyback 1 Output 70 kHz 5.5 V 4.5 mA - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Hi-Volt resonant controller 49May Stock
5,000Inoorder
Min.: 1
Mult.: 1
: 2,500

Half Bridge 1 Output 500 kHz 52 % 13.3 V 800 mA - 40 C + 150 C SMD/SMT SO N Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Voltage Mode w/Sync 563May Stock
1,000Inaasahan 9/25/2026
Min.: 1
Mult.: 1

Push-Pull 2 Output 100 Hz to 400 kHz 49 % 5.1 V 500 mA - 25 C + 85 C SMD/SMT SOIC-16 Tube
STMicroelectronics Switching Controllers Voltage Mode w/Sync 93May Stock
30,000Inoorder
Min.: 1
Mult.: 1
: 2,500

Push-Pull 2 Output 100 Hz to 400 kHz 49 % 5.1 V 500 mA - 25 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Voltage Mode w/Sync 953May Stock
2,000Inaasahan 8/31/2026
Min.: 1
Mult.: 1

Push-Pull 2 Output 500 kHz 49 % 5.1 V 500 mA 0 C + 70 C Through Hole PDIP-16 Tube
STMicroelectronics Switching Controllers 0.5mA Current Mode 81May Stock
2,000Inaasahan 5/28/2027
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 100 % 4.95 V to 5.05 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Tube
STMicroelectronics Switching Controllers PWM CONTROLLER 1,290May Stock
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 100 % 4.95 V to 5.05 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Tube
STMicroelectronics Switching Controllers 0.5mA Current Mode 1,888May Stock
2,500Inaasahan 2/19/2027
Min.: 1
Mult.: 1
: 2,500

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.95 V to 5.05 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers 0.5mA Current Mode 106May Stock
2,000Inaasahan 9/15/2026
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.95 V to 5.05 V 1 A - 40 C + 150 C Through Hole PDIP-8 Tube
STMicroelectronics Switching Controllers 0.5mA Current Mode 1,601May Stock
2,000Inaasahan 8/31/2026
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C Through Hole PDIP-8 Tube
STMicroelectronics Switching Controllers PWM CONTROLLER 388May Stock
2,000Inaasahan 5/21/2027
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Tube
STMicroelectronics Switching Controllers 0.5mA Current Mode 2,366May Stock
Min.: 1
Mult.: 1

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C Through Hole PDIP-8 Tube
STMicroelectronics Switching Controllers Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 129May Stock
Min.: 1
Mult.: 1
: 4,000

Flyback 1 Output 330 kHz 6 V 4 mA - 40 C + 150 C SMD/SMT VFQFN-16 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Voltage Mode w/Sync
14,993Inaasahan 8/24/2026
Min.: 1
Mult.: 1
: 2,500

Push-Pull 2 Output 100 Hz to 500 kHz 49 % 5.1 V 500 mA 0 C + 70 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers High-side switch controller with intelligent fuse protection for 12 V, 24 V and 48 V automotive applications
5,999Inaasahan 7/9/2027
Min.: 1
Mult.: 1
Max.: 50
: 3,000

1 Output 8 MHz - 40 C + 150 C SMD/SMT QFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers MultiMode Controller for SMPS
2,500Inaasahan 8/27/2027
Min.: 1
Mult.: 1
: 2,500

Flyback 1 Output 107 kHz 75 % 5 V 800 mA - 40 C + 150 C SMD/SMT SO-16 N Reel, Cut Tape, MouseReel

STMicroelectronics Switching Controllers Voltage/Current Cont
7,500Inaasahan 7/2/2027
Min.: 1
Mult.: 1
: 2,500

Buck 1 Output 70 kHz to 130 kHz 100 % Adjustable 80 mA - 40 C + 125 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers 0.5mA Current Mode
8,449Inoorder
Min.: 1
Mult.: 1
: 2,500

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.95 V to 5.05 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers 0.5mA Current Mode
6,984Inoorder
Min.: 1
Mult.: 1
: 2,500

Boost, Flyback, Forward 1 Output 500 kHz 50 % 4.9 V to 5.1 V 1 A - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel